ARM Microcontrollers:
12 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.470 ($14.82)10+ $12.990 ($14.29)25+ $12.510 ($13.76)50+ $12.030 ($13.23)100+ $11.550 ($12.70)More Pricing... | Total:$13.47 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 80Pins | LQFP | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $12.900 ($14.19)10+ $12.380 ($13.62)25+ $11.860 ($13.05)50+ $11.330 ($12.46)100+ $10.810 ($11.89)More Pricing... | Total:$12.90 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | - | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $11.010 ($12.11)10+ $10.620 ($11.68)25+ $10.220 ($11.24)50+ $9.820 ($10.80)100+ $9.430 ($10.37)More Pricing... | Total:$11.01 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 32Pins | UFQFPN | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $11.730 ($12.90)10+ $9.040 ($9.94)25+ $8.380 ($9.22)50+ $8.020 ($8.82)100+ $7.650 ($8.42)More Pricing... | Total:$11.73 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $12.360 ($13.60)10+ $9.560 ($10.52)25+ $8.870 ($9.76)50+ $8.380 ($9.22)100+ $7.880 ($8.67)More Pricing... | Total:$12.36 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | LQFP | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $13.620 ($14.98)10+ $10.560 ($11.62)25+ $10.530 ($11.58)50+ $10.490 ($11.54)100+ $10.460 ($11.51)More Pricing... | Total:$13.62 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | LQFP | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 36Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $11.490 ($12.64)10+ $8.870 ($9.76)25+ $8.830 ($9.71)50+ $8.780 ($9.66)100+ $8.730 ($9.60)More Pricing... | Total:$11.49 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | UFQFPN | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $12.570 ($13.83)10+ $9.540 ($10.49)25+ $8.900 ($9.79)50+ $8.370 ($9.21)100+ $7.830 ($8.61)More Pricing... | Total:$12.57 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 256KB | 48Pins | UFQFPN | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $11.730 ($12.90)10+ $10.370 ($11.41)25+ $9.920 ($10.91)50+ $9.510 ($10.46)100+ $9.180 ($10.10)More Pricing... | Total:$11.73 Min: 1 / Mult: 1 | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 512KB | 100Pins | HDQFP | - | CAN, I2C, LPSPI, LPUART, SAI | 112KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | |||||
Each | 1+ $10.760 ($11.84)10+ $8.510 ($9.36)25+ $7.950 ($8.74)50+ $7.640 ($8.40)100+ $7.330 ($8.06)More Pricing... | Total:$10.76 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 32Pins | UFQFPN | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $10.610 ($11.67)10+ $8.650 ($9.52)25+ $8.100 ($8.91)50+ $7.810 ($8.59)100+ $7.510 ($8.26)More Pricing... | Total:$10.61 Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | - | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ $10.860 ($11.95)10+ $9.590 ($10.55)25+ $9.180 ($10.10)50+ $8.800 ($9.68)100+ $8.490 ($9.34)More Pricing... | Total:$10.86 Min: 1 / Mult: 1 | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 512KB | 48Pins | LQFP | - | CAN, I2C, LPSPI, LPUART, SAI | 112KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | |||||