Traveo T2G Family CYT2B9 Series Microcontrollers ARM Microcontrollers:
4 Products FoundFind a huge range of Traveo T2G Family CYT2B9 Series Microcontrollers ARM Microcontrollers at element14 Australia. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.630 ($24.89)10+ $17.800 ($19.58)25+ $16.590 ($18.25)50+ $15.750 ($17.32)100+ $14.910 ($16.40)More Pricing... | Total:$22.63 Min: 1 / Mult: 1 | Traveo T2G Family CYT2B9 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 160MHz | 2MB | 64Pins | LQFP | 49I/O's | CAN, I2C, LIN, SPI, UART | 256KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B9 | |||||
Each | 1+ $19.860 ($21.85)10+ $15.950 ($17.54)25+ $14.980 ($16.48)50+ $14.450 ($15.90)100+ $13.920 ($15.31)More Pricing... | Total:$19.86 Min: 1 / Mult: 1 | Traveo T2G Family CYT2B9 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 160MHz | 2MB | 80Pins | LQFP | 63I/O's | CAN, I2C, LIN, SPI, UART | 256KB | 34Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B9 | |||||
Each | 1+ $21.210 ($23.33)10+ $17.300 ($19.03)25+ $15.520 ($17.07)50+ $15.270 ($16.80)100+ $15.020 ($16.52)More Pricing... | Total:$21.21 Min: 1 / Mult: 1 | Traveo T2G Family CYT2B9 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 160MHz | 2MB | 144Pins | LQFP | 122I/O's | CAN, I2C, LIN, SPI, UART | 256KB | 54Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B9 | |||||
Each | 1+ $20.370 ($22.41)10+ $16.040 ($17.64)25+ $14.970 ($16.47)50+ $14.330 ($15.76)100+ $13.660 ($15.03)More Pricing... | Total:$20.37 Min: 1 / Mult: 1 | Traveo T2G Family CYT2B9 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 160MHz | 2MB | 100Pins | LQFP | 78I/O's | CAN, I2C, LIN, SPI, UART | 256KB | 39Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT2B9 | |||||