Traveo T2G Family CYT2B6 Series Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of Traveo T2G Family CYT2B6 Series Microcontrollers ARM Microcontrollers at element14 Australia. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.670 ($19.44)10+ $13.870 ($15.26)25+ $11.930 ($13.12)50+ $11.730 ($12.90)100+ $11.520 ($12.67)More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT2B6 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 80MHz | 576KB | 100Pins | LQFP | 78I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT2B6 | |||||
Each | 1+ $17.960 ($19.76)10+ $13.980 ($15.38)25+ $13.330 ($14.66)50+ $12.450 ($13.70)100+ $11.580 ($12.74)More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT2B6 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 80MHz | 576KB | 64Pins | LQFP | 49I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo T2G | CYT2B6 | |||||