STM32 Family STM32U3 Series Microcontrollers ARM Microcontrollers:
21 Products FoundFind a huge range of STM32 Family STM32U3 Series Microcontrollers ARM Microcontrollers at element14 Australia. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.750 ($12.92)10+ $7.800 ($8.58)25+ $7.290 ($8.02)50+ $6.770 ($7.45)100+ $6.330 ($6.96)More Pricing... | Total:$11.75 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 52Pins | WLCSP | 35I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ $11.500 ($12.65)10+ $8.740 ($9.61)25+ $8.140 ($8.95)50+ $7.650 ($8.42)100+ $7.150 ($7.86)More Pricing... | Total:$11.50 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 32Pins | UFQFPN-EP | 25I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ $12.670 ($13.94)10+ $8.860 ($9.75)25+ $8.440 ($9.28)50+ $7.890 ($8.68)100+ $7.340 ($8.07)More Pricing... | Total:$12.67 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | UFBGA | 51I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ $16.030 ($17.63)10+ $10.650 ($11.72)25+ $9.940 ($10.93)50+ $9.230 ($10.15)100+ $8.640 ($9.50)More Pricing... | Total:$16.03 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 100Pins | UFBGA | 82I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ $13.520 ($14.87)10+ $9.450 ($10.40)25+ $9.010 ($9.91)50+ $8.420 ($9.26)100+ $7.830 ($8.61)More Pricing... | Total:$13.52 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | LQFP | 51I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ $11.720 ($12.89)10+ $8.980 ($9.88)25+ $8.370 ($9.21)50+ $7.870 ($8.66)100+ $7.370 ($8.11)More Pricing... | Total:$11.72 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 48Pins | LQFP | 37I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.180 ($12.30)10+ $8.490 ($9.34)25+ $7.910 ($8.70)50+ $7.440 ($8.18)100+ $6.960 ($7.66)More Pricing... | Total:$11.18 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 68Pins | WLCSP | 52I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ $13.170 ($14.49)10+ $9.370 ($10.31)25+ $8.940 ($9.83)50+ $8.350 ($9.18)100+ $7.760 ($8.54)More Pricing... | Total:$13.17 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 100Pins | LQFP | 82I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ $11.290 ($12.42)10+ $8.560 ($9.42)25+ $7.980 ($8.78)50+ $7.510 ($8.26)100+ $7.030 ($7.73)More Pricing... | Total:$11.29 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 48Pins | UFQFPN-EP | 37I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ $11.710 ($12.88)10+ $8.970 ($9.87)25+ $8.360 ($9.20)50+ $7.870 ($8.66)100+ $7.370 ($8.11)More Pricing... | Total:$11.71 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 48Pins | UFQFPN-EP | 37I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ $12.120 ($13.33)10+ $9.120 ($10.03)25+ $8.490 ($9.34)50+ $7.980 ($8.78)100+ $7.460 ($8.21)More Pricing... | Total:$12.12 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 32Pins | UFQFPN-EP | 25I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.360 ($11.40)10+ $7.500 ($8.25)25+ $6.990 ($7.69)50+ $6.590 ($7.25)100+ $6.210 ($6.83)More Pricing... | Total:$10.36 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 52Pins | WLCSP | 35I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ $12.140 ($13.35)10+ $8.490 ($9.34)25+ $8.100 ($8.91)50+ $7.570 ($8.33)100+ $7.030 ($7.73)More Pricing... | Total:$12.14 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | UFBGA | 51I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ $11.710 ($12.88)10+ $8.970 ($9.87)25+ $8.360 ($9.20)50+ $7.870 ($8.66)100+ $7.370 ($8.11)More Pricing... | Total:$11.71 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 48Pins | LQFP | 37I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ $11.710 ($12.88)10+ $8.970 ($9.87)25+ $8.360 ($9.20)50+ $7.870 ($8.66)100+ $7.370 ($8.11)More Pricing... | Total:$11.71 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 48Pins | UFQFPN-EP | 37I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.740 ($11.81)10+ $8.080 ($8.89)25+ $7.520 ($8.27)50+ $7.070 ($7.78)100+ $6.620 ($7.28)More Pricing... | Total:$10.74 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 68Pins | WLCSP | 52I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ $15.000 ($16.50)10+ $10.650 ($11.72)25+ $10.180 ($11.20)50+ $9.500 ($10.45)100+ $8.820 ($9.70)More Pricing... | Total:$15.00 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 100Pins | LQFP | 82I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ $13.700 ($15.07)10+ $9.730 ($10.70)25+ $9.300 ($10.23)50+ $8.680 ($9.55)100+ $8.060 ($8.87)More Pricing... | Total:$13.70 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 100Pins | LQFP | 82I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ $13.520 ($14.87)10+ $9.450 ($10.40)25+ $9.010 ($9.91)50+ $8.430 ($9.27)100+ $7.840 ($8.62)More Pricing... | Total:$13.52 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | LQFP | 51I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each | 1+ $11.290 ($12.42)10+ $8.560 ($9.42)25+ $7.980 ($8.78)50+ $7.510 ($8.26)100+ $7.030 ($7.73)More Pricing... | Total:$11.29 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 48Pins | LQFP | 37I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.560 ($11.62)10+ $7.740 ($8.51)25+ $7.210 ($7.93)50+ $6.800 ($7.48)100+ $6.390 ($7.03)More Pricing... | Total:$10.56 Min: 1 / Mult: 1 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | LQFP | 51I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 256KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||