STM32 Family STM32H5 Series Microcontrollers ARM Microcontrollers:
16 Products FoundFind a huge range of STM32 Family STM32H5 Series Microcontrollers ARM Microcontrollers at element14 Australia. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.900 ($16.39)10+ $11.450 ($12.60)25+ $10.160 ($11.18)50+ $9.940 ($10.93)100+ $9.710 ($10.68)More Pricing... | Total:$14.90 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ $16.030 ($17.63)10+ $12.530 ($13.78)25+ $11.670 ($12.84)50+ $11.050 ($12.16)100+ $10.430 ($11.47)More Pricing... | Total:$16.03 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ $13.100 ($14.41)10+ $10.160 ($11.18)25+ $8.660 ($9.53)50+ $8.510 ($9.36)100+ $8.350 ($9.18)More Pricing... | Total:$13.10 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ $16.310 ($17.94)10+ $12.720 ($13.99)25+ $11.820 ($13.00)50+ $11.330 ($12.46)100+ $10.840 ($11.92)More Pricing... | Total:$16.31 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 144Pins | LQFP | 112I/O's | - | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ $17.910 ($19.70)10+ $14.020 ($15.42)25+ $13.040 ($14.34)50+ $12.510 ($13.76)100+ $11.980 ($13.18)More Pricing... | Total:$17.91 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 169Pins | UFBGA | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ $19.830 ($21.81)10+ $15.560 ($17.12)25+ $14.500 ($15.95)50+ $13.910 ($15.30)100+ $13.320 ($14.65)More Pricing... | Total:$19.83 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 176Pins | UFBGA | 140I/O's | - | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ $13.720 ($15.09)10+ $10.840 ($11.92)25+ $10.070 ($11.08)50+ $9.690 ($10.66)100+ $9.310 ($10.24)More Pricing... | Total:$13.72 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ $19.050 ($20.96)10+ $14.940 ($16.43)25+ $13.900 ($15.29)50+ $13.340 ($14.67)100+ $12.780 ($14.06)More Pricing... | Total:$19.05 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 169Pins | UFBGA | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ $15.390 ($16.93)10+ $11.980 ($13.18)25+ $11.120 ($12.23)50+ $10.660 ($11.73)100+ $10.200 ($11.22)More Pricing... | Total:$15.39 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ $18.710 ($20.58)10+ $14.670 ($16.14)25+ $13.650 ($15.02)50+ $13.100 ($14.41)100+ $12.540 ($13.79)More Pricing... | Total:$18.71 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ $17.770 ($19.55)10+ $13.900 ($15.29)25+ $12.940 ($14.23)50+ $12.410 ($13.65)100+ $11.870 ($13.06)More Pricing... | Total:$17.77 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 176Pins | LQFP | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ $5.950 ($6.54)10+ $4.500 ($4.95)25+ $4.130 ($4.54)50+ $3.880 ($4.27)100+ $3.620 ($3.98)More Pricing... | Total:$5.95 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 128KB | 64Pins | LQFP | 49I/O's | CAN, I2C, I3C, I2S, SPI, USART, USB | 32KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ $13.100 ($14.41)10+ $10.160 ($11.18)25+ $9.430 ($10.37)50+ $9.020 ($9.92)100+ $8.610 ($9.47)More Pricing... | Total:$13.10 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 64Pins | LQFP | 49I/O's | - | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ $17.350 ($19.08)10+ $13.560 ($14.92)25+ $12.610 ($13.87)50+ $12.090 ($13.30)100+ $11.570 ($12.73)More Pricing... | Total:$17.35 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ $18.890 ($20.78)10+ $14.810 ($16.29)25+ $13.780 ($15.16)50+ $13.230 ($14.55)100+ $12.670 ($13.94)More Pricing... | Total:$18.89 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 176Pins | LQFP | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H5 | |||||
Each | 1+ $16.380 ($18.02)10+ $12.700 ($13.97)25+ $11.790 ($12.97)50+ $11.190 ($12.31)100+ $10.590 ($11.65)More Pricing... | Total:$16.38 Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 68Pins | VFQFPN-EP | 53I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | |||||