ARM Microcontrollers:
3,858 Products FoundSAM32 Family AT91SAM7X Series Microcontrollers ARM Microcontrollers
The Atmel SAM7X512/256/128 is a highly-integrated Flash microcontroller based on the 32-bit ARM RISC processor. It features 512/256/128 Kbytes of high-speed Flash and 128/64/32 Kbytes of SRAM, a large set of peripherals, including an 802.3 Ethernet MAC, and a CAN controller. A complete set of system functions minimizes the number of external components.
- ARM7TDMI core Runs at up to 55 MHz
- FLASH: Upto 512KB, RAM: Upto 128KB
- Interfaces: USART, SPI, I2C,CAN.
- 10-Bit ADC
- Upto 62 General Purpose Input Output Pins
- 16-bit Power Width Modulation Controller
- 16-bit Power Width Modulation Controller
- Ethernet MAC 10/100 base-
- 13x Peripheral DMA Controller
- Applications: Audio And Telecom Applications, Home Automation, Household Appliances, HVAC
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.990 ($27.49)10+ $21.860 ($24.05)25+ $18.120 ($19.93)50+ $16.240 ($17.86)100+ $14.990 ($16.49)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 512KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $25.540 ($28.09)10+ $20.960 ($23.06)25+ $18.960 ($20.86)50+ $18.690 ($20.56)100+ $18.410 ($20.25) | Min: 1 / Mult: 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | |||||
Each | 1+ $2.420 ($2.66)10+ $1.800 ($1.98)50+ $1.770 ($1.95)100+ $1.740 ($1.91)250+ $1.710 ($1.88)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 32KB | - | - | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | |||||
Each | 1+ $28.560 ($31.42)10+ $22.970 ($25.27)25+ $20.130 ($22.14)50+ $19.980 ($21.98)100+ $19.410 ($21.35) | Min: 1 / Mult: 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | |||||
Each | 1+ $10.120 ($11.13)10+ $7.780 ($8.56)25+ $7.180 ($7.90)50+ $6.860 ($7.55)100+ $6.540 ($7.19)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 36Pins | VFQFPN | - | 26I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $5.750 ($6.32)10+ $4.600 ($5.06)25+ $4.240 ($4.66)50+ $4.040 ($4.44)100+ $3.830 ($4.21)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 48Pins | UFQFPN | - | 39I/O's | I2C, I2S, SPI, UART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | |||||
Each | 1+ $20.060 ($22.07)10+ $19.140 ($21.05)25+ $18.210 ($20.03)50+ $17.280 ($19.01)100+ $16.350 ($17.98) | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ $13.150 ($14.46)10+ $10.400 ($11.44)25+ $9.710 ($10.68)50+ $9.660 ($10.63)100+ $9.600 ($10.56)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 27I/O's | CAN, I2C, SPI, UART, USART, USB | 40KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F3 | - | |||||
Each | 1+ $7.080 ($7.79)10+ $6.360 ($7.00)25+ $6.010 ($6.61)160+ $5.210 ($5.73)320+ $4.940 ($5.43)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 64Pins | LQFP | - | 55I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | |||||
Each | 1+ $20.690 ($22.76) | Min: 1 / Mult: 1 | - | LPC Family LPC4300 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 204MHz | 1MB | - | - | 144Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC4300 | - | |||||
Each | 1+ $4.440 ($4.88)25+ $4.000 ($4.40)100+ $3.630 ($3.99)250+ $3.560 ($3.92) | Min: 1 / Mult: 1 | - | SAM 32 Family SAM D20 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 32Pins | TQFP | - | 26I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM D2X | - | |||||
Each | 1+ $17.660 ($19.43)10+ $13.810 ($15.19)25+ $12.840 ($14.12)50+ $12.520 ($13.77)100+ $12.190 ($13.41)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $17.800 ($19.58)10+ $17.160 ($18.88)25+ $16.520 ($18.17)50+ $15.880 ($17.47)100+ $15.240 ($16.76)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ $11.660 ($12.83)10+ $11.360 ($12.50) | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $8.740 ($9.61)10+ $7.190 ($7.91)25+ $7.180 ($7.90)50+ $7.170 ($7.89)100+ $7.150 ($7.86)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $12.730 ($14.00)10+ $9.870 ($10.86)25+ $9.140 ($10.05)50+ $8.750 ($9.62)100+ $8.350 ($9.18)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 72MHz | 256KB | - | - | 48Pins | LQFP | - | 36I/O's | CAN, I2C, SPI, USART, USB | 32KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | |||||
Each | 1+ $9.050 ($9.96)10+ $6.930 ($7.62)25+ $6.400 ($7.04)50+ $6.390 ($7.03)100+ $6.380 ($7.02)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 84MHz | 256KB | - | - | 64Pins | LQFP | - | 50I/O's | I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.750 ($15.12)10+ $11.990 ($13.19)25+ $11.480 ($12.63)50+ $11.190 ($12.31)100+ $10.900 ($11.99)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 512KB | - | - | 64Pins | WLCSP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $11.030 ($12.13)10+ $11.020 ($12.12)25+ $11.000 ($12.10)50+ $10.990 ($12.09)100+ $10.970 ($12.07)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $26.000 ($28.60)10+ $25.300 ($27.83)25+ $24.600 ($27.06)50+ $23.900 ($26.29)100+ $23.200 ($25.52) | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ $10.760 ($11.84)10+ $8.280 ($9.11)25+ $7.660 ($8.43)50+ $7.320 ($8.05)100+ $6.980 ($7.68)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $10.310 ($11.34)10+ $9.560 ($10.52)25+ $8.870 ($9.76)50+ $8.380 ($9.22)100+ $7.880 ($8.67)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 27I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | |||||
Each | 1+ $9.130 ($10.04)10+ $6.980 ($7.68)25+ $6.450 ($7.10)50+ $6.330 ($6.96)100+ $6.200 ($6.82)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 32KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | 10KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $12.290 ($13.52)10+ $9.510 ($10.46)25+ $8.810 ($9.69)50+ $8.630 ($9.49)100+ $8.440 ($9.28)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $18.530 ($20.38)10+ $17.720 ($19.49)25+ $16.910 ($18.60)50+ $16.100 ($17.71)100+ $15.290 ($16.82)More Pricing... | Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||