SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers:
22 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.480 ($6.03)25+ $5.250 ($5.78)100+ $5.200 ($5.72)250+ $5.140 ($5.65) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 128KB | 48Pins | LQFP | 34I/O's | I2C, I2S, SPI, UART, USB | 64KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $9.240 ($10.16)25+ $8.400 ($9.24)100+ $7.620 ($8.38)160+ $7.470 ($8.22) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, I2S, SPI, UART, USB | 128KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $11.790 ($12.97)25+ $10.790 ($11.87)100+ $9.790 ($10.77) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $13.390 ($14.73)25+ $11.020 ($12.12)100+ $10.800 ($11.88) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $9.780 ($10.76)25+ $9.330 ($10.26)100+ $8.880 ($9.77) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $18.150 ($19.96)25+ $14.970 ($16.47)100+ $14.680 ($16.15) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $12.470 ($13.72)25+ $11.340 ($12.47)100+ $10.330 ($11.36) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 64Pins | LQFP | 47I/O's | I2C, I2S, SPI, UART, USB | 160KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $9.300 ($10.23)25+ $7.700 ($8.47) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $6.600 ($7.26)25+ $6.000 ($6.60)100+ $5.440 ($5.98)160+ $5.340 ($5.87) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 128KB | 64Pins | LQFP | 47I/O's | I2C, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $14.040 ($15.44)25+ $12.790 ($14.07)100+ $11.550 ($12.70)260+ $11.540 ($12.69) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | VFBGA | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $11.180 ($12.30)10+ $10.440 ($11.48)25+ $9.500 ($10.45)50+ $9.010 ($9.91)100+ $8.760 ($9.64)More Pricing... | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 48Pins | LQFP | 34I/O's | I2C, SPI, UART, USART, USB | 64KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $7.830 ($8.61)25+ $6.570 ($7.23)100+ $6.430 ($7.07)160+ $6.410 ($7.05) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 64Pins | LQFP | 47I/O's | I2C, I2S, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $10.290 ($11.32)25+ $8.470 ($9.32)100+ $8.310 ($9.14) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $18.590 ($20.45)25+ $16.260 ($17.89)100+ $13.470 ($14.82)260+ $12.080 ($13.29) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | VFBGA | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $6.790 ($7.47)25+ $5.580 ($6.14)100+ $5.470 ($6.02) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 128KB | 100Pins | LQFP | 79I/O's | I2C, SPI, UART, USART, USB | 64KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $13.120 ($14.43)25+ $11.930 ($13.12)100+ $10.800 ($11.88)160+ $10.590 ($11.65) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 64Pins | LQFP | 47I/O's | I2C, I2S, SPI, UART, USB | 160KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $6.530 ($7.18)25+ $5.900 ($6.49)100+ $5.370 ($5.91)260+ $5.270 ($5.80) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 128KB | 64Pins | QFN | 47I/O's | I2C, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $18.140 ($19.95)25+ $15.880 ($17.47)100+ $13.150 ($14.46)260+ $11.790 ($12.97) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | TFBGA | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $12.980 ($14.28)25+ $11.820 ($13.00)100+ $10.730 ($11.80)260+ $10.520 ($11.57) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 64Pins | QFN | 47I/O's | I2C, I2S, SPI, UART, USB | 160KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $14.650 ($16.11)25+ $13.330 ($14.66)100+ $12.370 ($13.61)260+ $12.080 ($13.29) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | TFBGA | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ $12.370 ($13.61)25+ $11.250 ($12.38)100+ $10.250 ($11.28)260+ $10.230 ($11.25) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 64Pins | QFN | 47I/O's | I2C, I2S, SPI, UART, USB | 160KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each (Supplied on Full Reel) Full Reel | 1500+ $7.830 ($8.61)4500+ $7.680 ($8.45) | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 47I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||