SAM 32 Family AT91SAM7S Series Microcontrollers ARM Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.270 ($26.70)25+ $22.090 ($24.30)100+ $19.990 ($21.99)160+ $19.600 ($21.56) | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 512KB | 64Pins | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | ||||||
Each | 1+ $18.720 ($20.59)25+ $17.050 ($18.76)100+ $15.420 ($16.96)160+ $15.120 ($16.63) | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 64Pins | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | ||||||
Each | 1+ $16.770 ($18.45)25+ $15.820 ($17.40)100+ $15.810 ($17.39)260+ $15.800 ($17.38) | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 64Pins | QFN | 32I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | ||||||
Each | 1+ $12.530 ($13.78)25+ $11.370 ($12.51)100+ $10.290 ($11.32)160+ $10.270 ($11.30) | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 64KB | 64Pins | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | ||||||
Each | 1+ $14.910 ($16.40)25+ $13.540 ($14.89)100+ $12.270 ($13.50)260+ $12.040 ($13.24) | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 64Pins | QFN | 32I/O's | I2C, SPI, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.530 ($21.48)25+ $17.730 ($19.50)100+ $16.100 ($17.71)1500+ $15.850 ($17.44) | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 64Pins | LQFP | 32I/O's | I2C, SPI, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM 32 | SAM7S | ||||||
Each | 1+ $15.230 ($16.75)25+ $13.860 ($15.25)100+ $12.540 ($13.79)160+ $12.290 ($13.52) | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 64Pins | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | ||||||