S32M2 Family S32M24x Series Microcontrollers ARM Microcontrollers:
3 Products FoundFind a huge range of S32M2 Family S32M24x Series Microcontrollers ARM Microcontrollers at element14 Australia. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.230 ($33.25)10+ $23.990 ($26.39)25+ $22.420 ($24.66)50+ $21.980 ($24.18)100+ $21.530 ($23.68) | Total:$30.23 Min: 1 / Mult: 1 | S32M2 Family S32M24x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 64Pins | LQFP-EP | 27I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 16Channels | 12Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S32M2 | S32M24x | AEC-Q100 | |||||
Each | 160+ $30.200 ($33.22)480+ $22.590 ($24.85) | Total:$4,832.00 Min: 160 / Mult: 160 | S32M2 Family S32M24x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 64Pins | LQFP-EP | - | CAN, LIN, LPI2C, LPSPI, LPUART | 32KB | - | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S32M2 | S32M24x | AEC-Q100 | |||||
Each | 1+ $32.460 ($35.71)10+ $25.770 ($28.35)25+ $24.110 ($26.52)50+ $23.630 ($25.99)100+ $23.150 ($25.46) | Total:$32.46 Min: 1 / Mult: 1 | S32M2 Family S32M24x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 64Pins | LQFP-EP | 25I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 16Channels | 12Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S32M2 | S32M24x | AEC-Q100 | |||||