MCXNx4x Family MCXN94x Series Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of MCXNx4x Family MCXN94x Series Microcontrollers ARM Microcontrollers at element14 Australia. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.970 ($28.57)10+ $20.980 ($23.08)25+ $17.700 ($19.47)50+ $17.690 ($19.46)100+ $17.680 ($19.45)More Pricing... | Total:$25.97 Min: 1 / Mult: 1 | MCXNx4x Family MCXN94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 172Pins | HDQFP | 114I/O's | CAN, Ethernet, I2C, I3C, SAI, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXNx4x | MCXN94x | |||||
Each | 1+ $23.210 ($25.53)10+ $20.900 ($22.99)25+ $19.650 ($21.62)50+ $18.260 ($20.09)100+ $17.020 ($18.72)More Pricing... | Total:$23.21 Min: 1 / Mult: 1 | MCXNx4x Family MCXN94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 172Pins | HDQFP | 114I/O's | CAN, Ethernet, I2C, I3C, SAI, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXNx4x | MCXN94x | |||||