MCXA1 Family MCXA15x Series Microcontrollers ARM Microcontrollers:
8 Products FoundFind a huge range of MCXA1 Family MCXA15x Series Microcontrollers ARM Microcontrollers at element14 Australia. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.110 ($5.62)10+ $3.770 ($4.15)50+ $3.570 ($3.93)100+ $3.340 ($3.67)250+ $3.020 ($3.32)More Pricing... | Total:$5.11 Min: 1 / Mult: 1 | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I3C, SPI, UART, USB | 32KB | 1Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA15x | |||||
Each | 1+ $6.920 ($7.61)10+ $5.110 ($5.62)25+ $4.830 ($5.31)50+ $4.530 ($4.98)100+ $4.090 ($4.50)More Pricing... | Total:$6.92 Min: 1 / Mult: 1 | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 48Pins | HVQFN | 41I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA15x | |||||
Each | 1+ $6.770 ($7.45)10+ $5.000 ($5.50)25+ $4.720 ($5.19)50+ $4.430 ($4.87)100+ $4.010 ($4.41)More Pricing... | Total:$6.77 Min: 1 / Mult: 1 | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA15x | |||||
Each | 1+ $6.390 ($7.03)10+ $4.720 ($5.19)25+ $4.460 ($4.91)50+ $4.180 ($4.60)100+ $3.780 ($4.16)More Pricing... | Total:$6.39 Min: 1 / Mult: 1 | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 48Pins | HVQFN | 41I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA15x | |||||
Each | 1+ $7.530 ($8.28)10+ $5.020 ($5.52)25+ $4.680 ($5.15)50+ $4.400 ($4.84)100+ $4.110 ($4.52)More Pricing... | Total:$7.53 Min: 1 / Mult: 1 | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 48Pins | HVQFN | 41I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA15x | |||||
Each | 1+ $6.980 ($7.68)10+ $5.150 ($5.66)25+ $4.870 ($5.36)50+ $4.570 ($5.03)100+ $4.130 ($4.54)More Pricing... | Total:$6.98 Min: 1 / Mult: 1 | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA15x | |||||
Each | 1+ $4.840 ($5.32)10+ $3.580 ($3.94)50+ $3.380 ($3.72)100+ $3.170 ($3.49)250+ $2.870 ($3.16)More Pricing... | Total:$4.84 Min: 1 / Mult: 1 | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 64KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I3C, SPI, UART, USB | 16KB | 1Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA15x | |||||
Each | 1+ $7.310 ($8.04)10+ $5.390 ($5.93)25+ $5.100 ($5.61)50+ $4.780 ($5.26)100+ $4.320 ($4.75)More Pricing... | Total:$7.31 Min: 1 / Mult: 1 | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA15x | |||||