MCX N94x Series Microcontrollers ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $59.060 ($64.97)5+ $53.160 ($58.48)10+ $50.010 ($55.01)25+ $46.460 ($51.11)50+ $43.760 ($48.14) | MCX N94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN9xx | MCXNx4x | ||||||
Each | 1+ $19.780 ($21.76)10+ $16.200 ($17.82)25+ $15.270 ($16.80)50+ $14.670 ($16.14)100+ $14.060 ($15.47)More Pricing... | MCX N94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 1MB | 100Pins | HLQFP | 78I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN9xx | MCXNx4x | ||||||
Each | 1+ $50.100 ($55.11)5+ $45.090 ($49.60)10+ $42.420 ($46.66)25+ $39.420 ($43.36)50+ $37.120 ($40.83) | MCX N94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 2MB | 100Pins | HLQFP | 78I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN9xx | MCXNx4x | ||||||
Each | 1+ $27.090 ($29.80)10+ $21.720 ($23.89)25+ $20.660 ($22.73)50+ $19.720 ($21.69)100+ $18.780 ($20.66) | MCX N94x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 50MHz | 1MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN9xx | MCXNx4x | ||||||