MCX A Series ARM Microcontrollers:
30 Products FoundMCX A Series - General-Purpose Arm® Cortex®-M33 MCUs
MCX A series MCUs, powered by the Arm® Cortex®-M33, are general-purpose MCUs designed to address a wide range of applications with scalable device options, low power and intelligent peripherals. The innovative power architecture is designed to support high utilization of I/Os and power efficiency with a simple supply circuit in a smaller footprint.
- A performant, ruggedized memory subsystem for industrial sensing and control
- Standard peripherals with sophisticated interconnect and DMA acceleration
- Full speed USB device controller
- Direct Memory Access (eDMA) System
- Flexible boot ROM with USB
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.260 ($7.99)10+ $5.070 ($5.58)25+ $4.640 ($5.10)50+ $4.470 ($4.92)100+ $4.290 ($4.72)More Pricing... | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA145 | ||||||
Each | 1+ $6.220 ($6.84)10+ $4.740 ($5.21)25+ $4.570 ($5.03)50+ $4.190 ($4.61)100+ $3.800 ($4.18)More Pricing... | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA154 | ||||||
Each | 1+ $8.240 ($9.06)10+ $6.090 ($6.70)25+ $5.670 ($6.24)50+ $5.340 ($5.87)100+ $5.000 ($5.50)More Pricing... | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA145 | ||||||
Each | 1+ $8.620 ($9.48)10+ $6.440 ($7.08)25+ $6.030 ($6.63)50+ $5.660 ($6.23)100+ $5.280 ($5.81)More Pricing... | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA155 | ||||||
Each | 1+ $4.860 ($5.35)10+ $3.450 ($3.80)25+ $3.170 ($3.49)50+ $3.010 ($3.31)100+ $2.840 ($3.12)More Pricing... | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 64KB | 32Pins | HVQFN | 26I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA142 | ||||||
Each | 1+ $9.130 ($10.04)10+ $6.760 ($7.44)25+ $6.310 ($6.94)50+ $6.190 ($6.81)100+ $6.060 ($6.67)More Pricing... | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA146 | ||||||
Each | 1+ $7.970 ($8.77)10+ $5.800 ($6.38)25+ $5.370 ($5.91)50+ $5.090 ($5.60)100+ $4.800 ($5.28)More Pricing... | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA155 | ||||||
Each | 1+ $9.680 ($10.65)10+ $7.150 ($7.86)25+ $6.630 ($7.29)50+ $6.570 ($7.23)100+ $6.500 ($7.15)More Pricing... | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA156 | ||||||
Each | 1+ $6.970 ($7.67)10+ $5.260 ($5.79)25+ $4.870 ($5.36)50+ $4.610 ($5.07)100+ $4.350 ($4.78)More Pricing... | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 256KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA154 | ||||||
Each | 1+ $7.720 ($8.49)10+ $5.810 ($6.39)25+ $5.510 ($6.06)50+ $5.110 ($5.62)100+ $4.710 ($5.18)More Pricing... | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA144 | ||||||
Each | 1+ $6.430 ($7.07)10+ $4.860 ($5.35)25+ $4.550 ($5.00)50+ $4.230 ($4.65)100+ $3.900 ($4.29)More Pricing... | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 512KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA155 | ||||||
Each | 1+ $6.670 ($7.34)10+ $5.060 ($5.57)25+ $4.650 ($5.12)50+ $4.430 ($4.87)100+ $4.210 ($4.63)More Pricing... | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 256KB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA144 | ||||||
Each | 1+ $5.310 ($5.84)10+ $5.130 ($5.64)25+ $4.940 ($5.43)50+ $4.750 ($5.22)100+ $4.570 ($5.03)More Pricing... | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | HVQFN | 41I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA153 | ||||||
Each | 1+ $8.650 ($9.52)10+ $6.240 ($6.86)25+ $6.030 ($6.63)50+ $5.550 ($6.10)100+ $5.070 ($5.58)More Pricing... | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 512KB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 96KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA145 | ||||||
Each | 1+ $8.880 ($9.77)10+ $6.550 ($7.20)25+ $6.060 ($6.67)50+ $5.740 ($6.31)100+ $5.420 ($5.96)More Pricing... | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA156 | ||||||
Each | 1+ $5.370 ($5.91)10+ $3.770 ($4.15)25+ $3.490 ($3.84)50+ $3.280 ($3.61)100+ $3.070 ($3.38)More Pricing... | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 128KB | 32Pins | HVQFN | 26I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA143 | ||||||
Each | 1+ $5.820 ($6.40)10+ $4.230 ($4.65)25+ $3.870 ($4.26)50+ $3.630 ($3.99)100+ $3.380 ($3.72)More Pricing... | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 128KB | 48Pins | HVQFN | 41I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA143 | ||||||
Each | 1+ $9.190 ($10.11)10+ $6.630 ($7.29)25+ $5.830 ($6.41)50+ $5.760 ($6.34)100+ $5.680 ($6.25)More Pricing... | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA146 | ||||||
Each | 1+ $6.400 ($7.04)10+ $4.320 ($4.75)25+ $3.990 ($4.39)50+ $3.980 ($4.38)100+ $3.970 ($4.37)More Pricing... | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 32Pins | HVQFN | 26I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA153 | ||||||
Each | 1+ $5.780 ($6.36)10+ $3.950 ($4.34)25+ $3.660 ($4.03)50+ $3.650 ($4.01)100+ $3.640 ($4.00)More Pricing... | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 32Pins | HVQFN | 26I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA152 | ||||||
Each | 1+ $8.450 ($9.30)10+ $5.960 ($6.56)25+ $5.510 ($6.06)50+ $5.200 ($5.72)100+ $4.890 ($5.38)More Pricing... | MCX A Series | ARM Cortex-M33F | 32 bit | 48MHz | 1MB | 64Pins | LFBGA | 50I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA146 | ||||||
Each | 1+ $5.530 ($6.08)10+ $4.150 ($4.56)25+ $3.810 ($4.19)50+ $3.550 ($3.90)100+ $3.290 ($3.62)More Pricing... | MCX A Series | ARM Cortex-M33 | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 52I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA142 | ||||||
Each | 1+ $4.840 ($5.32)10+ $4.740 ($5.21)25+ $4.640 ($5.10)50+ $4.540 ($4.99)100+ $4.430 ($4.87)More Pricing... | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 64Pins | LQFP | 52I/O's | I2C, I3C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA153 | ||||||
Each | 1+ $10.110 ($11.12)10+ $7.570 ($8.33)25+ $7.050 ($7.76)50+ $6.730 ($7.40)100+ $6.410 ($7.05)More Pricing... | MCX A Series | ARM Cortex-M33F | 32 bit | 96MHz | 1MB | 112Pins | VFBGA | 82I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA156 | ||||||
Each | 1+ $6.550 ($7.20)10+ $4.740 ($5.21)25+ $4.330 ($4.76)50+ $4.090 ($4.50)100+ $3.840 ($4.22)More Pricing... | MCX A Series | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 48Pins | HVQFN | 41I/O's | I2C, I3C, SPI, USART, USB | 16KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA152 | ||||||