LPC Family LPC1300 Series Microcontrollers ARM Microcontrollers :
6 Products FoundLPC Family LPC1300 Series Microcontrollers ARM Microcontrollers
LPC1300 series offers entry-level MCUs running at speeds up to 72 MHz. They deliver a high level of performance with low power consumption. With Full-Speed USB 2.0 including on-chip PHY and ROM drivers and a configurable analog system including a 12-bit ADC, the LPC1300 MCUs provide the perfect design upgrades from pin-compatible LPC1100 series.
- ARM Cortex M3 Core, Clocked Upto72 MHz
- FLASH: Upto 32KB
- Connectivity: USB 2.0
- Interfaces: UART,Fm+ I2C,
- 12-Bit ADC
- 42 GPIO
- 4 Timers
- Three reduced-power modes: Sleep, Deep-sleep, and Deep power-down
- Applications: Where it requires multiple connectivity protocols, analog, and precision
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.240 ($7.96)10+ $6.510 ($7.16)25+ $6.120 ($6.73)50+ $5.700 ($6.27)100+ $5.320 ($5.85)More Pricing... | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 16KB | 32Pins | HVQFN | 42I/O's | I2C, SPI, UART, USB | 4KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | ||||||
Each | 1+ $7.830 ($8.61)10+ $5.960 ($6.56)25+ $5.500 ($6.05)50+ $5.250 ($5.78)100+ $4.990 ($5.49)More Pricing... | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 32KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | ||||||
Each | 1+ $11.110 ($12.22)10+ $8.560 ($9.42)25+ $7.920 ($8.71)50+ $7.570 ($8.33)100+ $7.220 ($7.94)More Pricing... | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 64KB | 48Pins | LQFP | 40I/O's | I2C, SPI, UART | 10KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | ||||||
Each | 1+ $9.790 ($10.77)10+ $7.520 ($8.27)25+ $6.950 ($7.64)50+ $6.560 ($7.22)100+ $6.160 ($6.78)More Pricing... | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 32KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART, USB | 8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | ||||||
Each | 1+ $11.210 ($12.33)10+ $10.090 ($11.10)25+ $9.490 ($10.44)50+ $8.820 ($9.70)100+ $8.220 ($9.04)More Pricing... | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 64KB | 48Pins | LQFP | 40I/O's | I2C, SPI, UART, USB | 10KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | ||||||
Each | 1+ $7.260 ($7.99)10+ $5.520 ($6.07)25+ $5.090 ($5.60)50+ $4.850 ($5.34)100+ $4.600 ($5.06)More Pricing... | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 72MHz | 32KB | 33Pins | HVQFN | 28I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | ||||||