Kinetis V Family KV5x Series Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of Kinetis V Family KV5x Series Microcontrollers ARM Microcontrollers at element14 Australia. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.720 ($29.39)10+ $26.080 ($28.69) | Total:$26.72 Min: 1 / Mult: 1 | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | 32 bit | 240MHz | 1MB | 144Pins | LQFP | 111I/O's | CAN, I2C, SPI, UART | 256KB | 5Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV5x | |||||
Each | 1+ $28.450 ($31.30)10+ $23.840 ($26.22)25+ $22.470 ($24.72)50+ $22.410 ($24.65)100+ $22.340 ($24.57) | Total:$28.45 Min: 1 / Mult: 1 | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | 32 bit | 240MHz | 1MB | 100Pins | LQFP | 74I/O's | CAN, I2C, SPI, UART | 256KB | 5Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV5x | |||||