Kinetis L Family KL1x Series Microcontrollers ARM Microcontrollers:
19 Products FoundKinetis L Family KL1x Series Microcontrollers ARM Microcontrollers
Kinetis KL1x is a general purpose ultra-low-power MCU family, providing additional memory, communications and analog peripheral options beyond those offered in the Kinetis KL0x MCU family.
- ARM Cortex-M0+ Core, Clocked Upto 48MHz
- FLASH: Upto256KB, RAM: Upto32KB,ROM: Upto16KB, 64B Flash Cache
- Capacitive touch sense interface supports up to 16 external electrodes and DMA data transfer
- Interfaces: 2x I2C w/ SMBus V2 features
- Upto (Configurable) 16-Bit ADC, 12-Bit DAC
- Integrated temperature sensor
- High-speed comparator with internal 6-bit DAC
- Two 6-ch. and one 2-ch. 16-bit low-power timer PWM modules with DMA support
- Applications: Battery-operated applications,Consumer applications,Low-power applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.520 ($6.07)10+ $4.010 ($4.41)25+ $3.830 ($4.21)50+ $3.790 ($4.17)100+ $3.750 ($4.12)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 28I/O's | I2C, I2S, LIN, SPI, USART, USB | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ $10.120 ($11.13)10+ $7.860 ($8.65)25+ $7.060 ($7.77)50+ $6.990 ($7.69)100+ $6.910 ($7.60)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 16KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ $8.160 ($8.98)10+ $6.380 ($7.02)25+ $5.960 ($6.56)50+ $5.820 ($6.40)100+ $5.680 ($6.25)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 54I/O's | I2C, I2S, SPI, UART | 32KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | L Series | |||||
Each | 1+ $8.460 ($9.31)10+ $7.400 ($8.14)25+ $6.130 ($6.74)50+ $5.500 ($6.05)100+ $5.080 ($5.59)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 28I/O's | I2C, I2S, SPI, UART | 16KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ $6.750 ($7.42)10+ $5.910 ($6.50)25+ $4.900 ($5.39)50+ $4.390 ($4.83)100+ $4.050 ($4.46)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 28I/O's | I2C, I2S, SPI, UART | 8KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ $11.040 ($12.14)10+ $7.890 ($8.68)25+ $7.460 ($8.21)50+ $7.280 ($8.01)100+ $7.100 ($7.81)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 54I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ $8.290 ($9.12)10+ $7.820 ($8.60)25+ $7.340 ($8.07)50+ $6.870 ($7.56)100+ $6.390 ($7.03)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 32KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ $7.590 ($8.35)10+ $5.800 ($6.38)25+ $5.350 ($5.88)50+ $5.110 ($5.62)100+ $4.860 ($5.35)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 28I/O's | I2C, I2S, SPI, UART, USB | 32KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ $8.190 ($9.01)10+ $7.760 ($8.54)25+ $7.330 ($8.06)50+ $6.890 ($7.58)100+ $6.460 ($7.11)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 54I/O's | I2C, SPI, UART | 8KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ $12.450 ($13.70)10+ $9.460 ($10.41)25+ $6.020 ($6.62)50+ $5.790 ($6.37)100+ $5.560 ($6.12)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFN | 40I/O's | I2C, I2S, SPI, UART | 32KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ $9.410 ($10.35)10+ $7.090 ($7.80)25+ $6.620 ($7.28)50+ $6.510 ($7.16)100+ $6.400 ($7.04)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | MAPBGA | 54I/O's | I2C, SPI, UART | 32KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ $11.260 ($12.39)10+ $6.900 ($7.59)25+ $6.790 ($7.47)50+ $6.770 ($7.45)100+ $6.740 ($7.41)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | MAPBGA | 54I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ $4.800 ($5.28)10+ $4.660 ($5.13)25+ $4.520 ($4.97)50+ $4.370 ($4.81)100+ $4.230 ($4.65)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 54I/O's | I2C, SPI, UART | 16KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ $10.310 ($11.34)10+ $7.930 ($8.72)25+ $7.330 ($8.06)50+ $7.000 ($7.70)100+ $6.670 ($7.34)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | QFN | 40I/O's | I2C, SPI, UART | 8KB | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ $11.380 ($12.52)10+ $7.400 ($8.14)25+ $7.110 ($7.82)50+ $7.070 ($7.78)100+ $7.030 ($7.73)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 54I/O's | I2C, SPI, USART | 16KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ $6.720 ($7.39)10+ $6.380 ($7.02)25+ $6.030 ($6.63)50+ $5.680 ($6.25)100+ $5.330 ($5.86)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 36Pins | MAPBGA | 32I/O's | I2C, SPI, UART | 16KB | 19Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ $6.620 ($7.28)10+ $5.450 ($6.00)25+ $5.150 ($5.66)50+ $5.060 ($5.57)100+ $4.960 ($5.46)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | QFN | 28I/O's | I2C, I2S, SPI, UART, USB | 4KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ $9.730 ($10.70)10+ $7.460 ($8.21)25+ $6.890 ($7.58)50+ $6.630 ($7.29)100+ $6.370 ($7.01)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 64Pins | LQFP | 54I/O's | I2C, SPI, UART | 4KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||
Each | 1+ $8.880 ($9.77)10+ $7.280 ($8.01)25+ $5.240 ($5.76)50+ $5.230 ($5.75)100+ $5.220 ($5.74)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 48Pins | QFN | 40I/O's | I2C, SPI, UART | 4KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | |||||