EFM32 Family EFM32WG Series Microcontrollers ARM Microcontrollers:
7 Products FoundEFM32 Family EFM32WG Series Microcontrollers ARM Microcontrollers
Silicon Labs' EFM32 Wonder Gecko 32-bit microcontroller (MCU) family includes 60 devices based on the ARM Cortex-M4 core, which provides a full DSP instruction set and includes a hardware FPU for faster computation performance. Wonder Gecko MCUs feature up to 256 kB of flash memory, 32 kB of RAM and CPU speeds up to 48 MHz.
- ARM Cortex-M4 Core, Clocked Upto 48MHz
- FLASH: Upto 256KB, RAM: Upto 32KB
- Interfaces: Upto 2x LE UART , Upto 2x I2C, Upto 3x SPI
- USB with host and OTG support
- Upto 93 GPIO
- Up to 8x36 segment LCD controller (8xx/9xx only)
- Low power sensor interface
- Temperature range: ?40 to +85 °C
- 63 µA/MHz sleep mode
- Applications: Alarm and security systems, Health and fitness applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.040 ($23.14)10+ $16.330 ($17.96)25+ $14.970 ($16.47)50+ $14.890 ($16.38) | Total:$21.04 Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 83I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ $23.900 ($26.29)10+ $19.760 ($21.74)25+ $18.360 ($20.20)50+ $17.610 ($19.37)100+ $16.850 ($18.54)More Pricing... | Total:$23.90 Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 112Pins | BGA | 86I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ $20.290 ($22.32)10+ $16.770 ($18.45)25+ $15.580 ($17.14)50+ $14.950 ($16.44)100+ $14.310 ($15.74)More Pricing... | Total:$20.29 Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 64Pins | QFN | 53I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ $24.050 ($26.46)10+ $18.660 ($20.53)25+ $17.100 ($18.81)50+ $15.680 ($17.25)100+ $14.250 ($15.68)More Pricing... | Total:$24.05 Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 85I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ $22.810 ($25.09)10+ $18.850 ($20.74)25+ $17.520 ($19.27)50+ $16.800 ($18.48)100+ $16.080 ($17.69)More Pricing... | Total:$22.81 Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ $17.700 ($19.47)10+ $14.160 ($15.58) | Total:$17.70 Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 85I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||
Each | 1+ $19.130 ($21.04)10+ $15.810 ($17.39)25+ $14.690 ($16.16)50+ $14.090 ($15.50)100+ $13.490 ($14.84)More Pricing... | Total:$19.13 Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 64Pins | QFN | 56I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | |||||