ARM Microcontrollers:
19 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.720 ($29.39)10+ $26.080 ($28.69) | Total:$26.72 Min: 1 / Mult: 1 | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | 32 bit | 240MHz | 1MB | 144Pins | LQFP | 111I/O's | CAN, I2C, SPI, UART | 256KB | 5Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV5x | - | |||||
Each | 1+ $26.310 ($28.94)10+ $26.280 ($28.91) | Total:$26.31 Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 3MB | 145Pins | LGA | 104I/O's | CAN, Ethernet, I2C, SCI, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S7 | - | |||||
Each | 1+ $52.790 ($58.07)5+ $49.300 ($54.23)10+ $45.800 ($50.38)25+ $42.150 ($46.36)50+ $40.210 ($44.23) | Total:$52.79 Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 216Pins | TEQFP | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | - | |||||
Each | 1+ $45.750 ($50.32)10+ $37.800 ($41.58)25+ $34.830 ($38.31)50+ $34.170 ($37.59)100+ $33.500 ($36.85) | Total:$45.75 Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 4MB | 176Pins | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | - | |||||
Each | 1+ $57.250 ($62.98)5+ $52.130 ($57.34)10+ $47.000 ($51.70)25+ $44.420 ($48.86)50+ $41.260 ($45.39) | Total:$57.25 Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 4MB | 224Pins | BGA | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S7 Series | - | |||||
Each | 1+ $44.400 ($48.84)10+ $33.920 ($37.31)25+ $33.010 ($36.31)50+ $32.090 ($35.30)100+ $31.450 ($34.60) | Total:$44.40 Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 3MB | 100Pins | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | - | |||||
Each | 1+ $52.830 ($58.11)5+ $48.990 ($53.89)10+ $45.150 ($49.66)25+ $44.370 ($48.81)50+ $36.080 ($39.69) | Total:$52.83 Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 4MB | 144Pins | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | - | |||||
Each | 1+ $23.690 ($26.06)10+ $20.430 ($22.47)25+ $20.370 ($22.41)50+ $20.300 ($22.33)100+ $20.230 ($22.25) | Total:$23.69 Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 2MB | 176Pins | LQFP | 119I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 84Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | |||||
Each | 1+ $32.290 ($35.52)10+ $25.760 ($28.34)25+ $24.120 ($26.53)50+ $23.220 ($25.54)100+ $22.320 ($24.55) | Total:$32.29 Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 2MB | 208Pins | LQFP | 148I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 96Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | |||||
Each | 1+ $31.390 ($34.53)10+ $25.200 ($27.72)25+ $22.410 ($24.65)50+ $22.140 ($24.35)100+ $21.870 ($24.06) | Total:$31.39 Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 2MB | 144Pins | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 69Channels | 16Bit | 1.62V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H7 | - | |||||
Each | 1+ $31.610 ($34.77)10+ $25.200 ($27.72)25+ $23.590 ($25.95)50+ $22.460 ($24.71)100+ $21.320 ($23.45) | Total:$31.61 Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 2MB | 176Pins | UFBGA | 119I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 84Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | |||||
Each | 1+ $53.590 ($58.95)5+ $48.510 ($53.36)10+ $43.420 ($47.76)25+ $38.160 ($41.98)50+ $37.100 ($40.81) | Total:$53.59 Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 272Pins | BGA | 135I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | - | |||||
Each | 1+ $48.420 ($53.26)5+ $45.290 ($49.82)10+ $42.150 ($46.36)25+ $40.250 ($44.28)50+ $35.990 ($39.59) | Total:$48.42 Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 216Pins | TEQFP | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | - | |||||
Each | 1+ $56.510 ($62.16)5+ $53.590 ($58.95)10+ $50.670 ($55.74)25+ $47.750 ($52.52)50+ $44.820 ($49.30) | Total:$56.51 Min: 1 / Mult: 1 | S32K3 Family S32K358 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 289Pins | BGA | - | CAN, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART | 1MB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K358 Series | AEC-Q100 | |||||
Each | 1+ $49.420 ($54.36)5+ $47.810 ($52.59)10+ $46.190 ($50.81)25+ $44.580 ($49.04)50+ $42.960 ($47.26) | Total:$49.42 Min: 1 / Mult: 1 | S32K3 Family S32K358 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 240MHz | 8MB | 172Pins | HDQFP-EP | - | CAN, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART | 1MB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K358 Series | AEC-Q100 | |||||
Each | 1+ $48.420 ($53.26)5+ $45.290 ($49.82)10+ $42.150 ($46.36)25+ $40.250 ($44.28)50+ $35.990 ($39.59) | Total:$48.42 Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 216Pins | TEQFP | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT3DL | - | |||||
Each | 1+ $46.400 ($51.04)5+ $42.640 ($46.90)10+ $38.880 ($42.77)25+ $35.740 ($39.31)50+ $34.950 ($38.44) | Total:$46.40 Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 3MB | 176Pins | LQFP | 126I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | - | |||||
Each | 1+ $20.240 ($22.26)10+ $19.840 ($21.82)25+ $19.440 ($21.38)50+ $19.080 ($20.99)100+ $19.070 ($20.98) | Total:$20.24 Min: 1 / Mult: 1 | Kinetis V Family KV5x Series Microcontrollers | ARM Cortex-M7 | 32 bit | 240MHz | 1MB | 100Pins | LQFP | 74I/O's | CAN, I2C, SPI, UART | 256KB | 5Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis V | KV5x | - | |||||
Each | 1+ $18.480 ($20.33)25+ $16.610 ($18.27)100+ $15.570 ($17.13)126+ $15.410 ($16.95) | Total:$18.48 Min: 1 / Mult: 1 | SAM9 Family AT91SAM9R Series Microcontrollers | ARM9 | 32 bit | 240MHz | 32KB | 217Pins | BGA | 118I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 64KB | 6Channels | 10Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9R | - | |||||