0
0 Items$0.00

ARM Microcontrollers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3576969

RoHS

Each
1+ $18.280($20.11)
10+ $14.330($15.76)
25+ $13.160($14.48)
50+ $12.550($13.80)
100+ $11.940($13.13)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
128KB
201Pins
UFBGA
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4378971

RoHS

Each
1+ $14.080($15.49)
10+ $10.970($12.07)
25+ $10.180($11.20)
50+ $9.640($10.60)
100+ $9.090($10.00)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
201Pins
UFBGA
126I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
18Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4378965

RoHS

Each
1+ $14.500($15.95)
10+ $11.290($12.42)
25+ $10.490($11.54)
50+ $9.930($10.92)
100+ $9.360($10.30)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
201Pins
UFBGA
126I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
18Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4378967

RoHS

Each
1+ $14.550($16.00)
10+ $11.340($12.47)
25+ $10.540($11.59)
50+ $9.980($10.98)
100+ $9.410($10.35)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
201Pins
UFBGA
126I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
18Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4378973

RoHS

Each
1+ $17.090($18.80)
10+ $14.070($15.48)
25+ $13.420($14.76)
50+ $12.730($14.00)
100+ $12.040($13.24)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
201Pins
UFBGA
126I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
18Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4971782

RoHS

Each
1+ $24.400($26.84)
10+ $18.460($20.31)
25+ $17.210($18.93)
50+ $16.370($18.01)
100+ $15.520($17.07)
More Pricing...
STM32 Family STM32H5F5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
201Pins
UFBGA
139I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32H5F5
4971781

RoHS

Each
1+ $24.070($26.48)
10+ $18.210($20.03)
25+ $16.980($18.68)
50+ $16.150($17.76)
100+ $15.320($16.85)
More Pricing...
STM32 Family STM32H5F4 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
201Pins
UFBGA
139I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32H5F4
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account