0
0 Items$0.00

ARM Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4587314

RoHS

Each
1+ $28.970($31.87)
10+ $23.070($25.38)
25+ $21.600($23.76)
50+ $20.790($22.87)
100+ $19.980($21.98)
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
169Pins
VFBGA
90I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N657xx
4587321

RoHS

Each
1+ $31.010($34.11)
10+ $25.280($27.81)
25+ $23.680($26.05)
50+ $22.810($25.09)
100+ $21.930($24.12)
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
178Pins
VFBGA
106I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N657xx
4587318

RoHS

Each
1+ $29.750($32.72)
10+ $24.270($26.70)
25+ $22.730($25.00)
50+ $21.880($24.07)
100+ $21.030($23.13)
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
198Pins
VFBGA
126I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N657xx
4587317

RoHS

Each
1+ $28.060($30.87)
10+ $23.330($25.66)
25+ $22.510($24.76)
50+ $21.470($23.62)
100+ $20.420($22.46)
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
142Pins
VFBGA
75I/O's
CSI, I2C, I3C, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N657xx
4587319

RoHS

Each
1+ $31.310($34.44)
10+ $25.010($27.51)
25+ $23.420($25.76)
50+ $22.560($24.82)
100+ $21.690($23.86)
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
223Pins
VFBGA
144I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N657xx
4587322

RoHS

Each
1+ $33.770($37.15)
10+ $27.030($29.73)
25+ $25.360($27.90)
50+ $24.340($26.77)
100+ $23.310($25.64)
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
32 bit
800MHz
1KB
264Pins
VFBGA
165I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32N657xx
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account