ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $44.400 ($48.84)10+ $33.920 ($37.31)25+ $33.010 ($36.31)50+ $32.090 ($35.30)100+ $31.450 ($34.60) | Total:$44.40 Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 3MB | 100Pins | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | |||||
Each | 1+ $45.750 ($50.32)10+ $37.800 ($41.58)25+ $34.830 ($38.31)50+ $34.170 ($37.59)100+ $33.500 ($36.85) | Total:$45.75 Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 4MB | 176Pins | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | |||||
Each | 1+ $57.250 ($62.98)5+ $52.130 ($57.34)10+ $47.000 ($51.70)25+ $44.420 ($48.86)50+ $41.260 ($45.39) | Total:$57.25 Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 4MB | 224Pins | BGA | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S7 Series | |||||
Each | 1+ $52.830 ($58.11)5+ $48.990 ($53.89)10+ $45.150 ($49.66)25+ $44.370 ($48.81)50+ $36.080 ($39.69) | Total:$52.83 Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 4MB | 144Pins | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | |||||
Each | 1+ $46.400 ($51.04)5+ $42.640 ($46.90)10+ $38.880 ($42.77)25+ $35.740 ($39.31)50+ $34.950 ($38.44) | Total:$46.40 Min: 1 / Mult: 1 | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32 bit | 240MHz | 3MB | 176Pins | LQFP | 126I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | |||||