ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.110 ($17.72)10+ $14.090 ($15.50)25+ $11.680 ($12.85)50+ $10.480 ($11.53)100+ $9.670 ($10.64)More Pricing... | Total:$16.11 Min: 1 / Mult: 1 | RE Family RE0 Series RE01 256KB Group Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 64Pins | LFQFP | 37I/O's | I2C, SPI, UART | 128KB | 8Channels | 14Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | RE | RE0 | |||||
Each | 1+ $28.040 ($30.84)10+ $22.910 ($25.20)25+ $22.440 ($24.68)50+ $19.800 ($21.78)100+ $19.410 ($21.35) | Total:$28.04 Min: 1 / Mult: 1 | RE Family RE0 Series RE01 1500KB Group Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 1.5MB | 100Pins | LFQFP | 66I/O's | I2C, SPI, UART, USB | 256KB | 12Channels | 14Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | RE | RE0 | |||||