ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.640 ($22.70)25+ $17.030 ($18.73)100+ $16.690 ($18.36) | Total:$20.64 Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 100Pins | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7x | |||||
Each | 1+ $16.350 ($17.98)25+ $13.770 ($15.15)100+ $13.500 ($14.85) | Total:$16.35 Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 100Pins | LQFP | 62I/O's | CAN, ENET, I2C, LIN, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7x | |||||
Each | 1+ $22.690 ($24.96)25+ $20.640 ($22.70)100+ $18.680 ($20.55)260+ $18.310 ($20.14) | Total:$22.69 Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 100Pins | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7x | |||||
Each | 1+ $24.360 ($26.80)25+ $21.640 ($23.80) | Total:$24.36 Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 512KB | 100Pins | LQFP | 62I/O's | CAN, ENET, I2C, LIN, SPI, SSC, UART, USART | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7x | |||||