ARM Microcontrollers:
13 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.560 ($7.22)10+ $5.910 ($6.50)25+ $5.610 ($6.17)50+ $5.280 ($5.81)100+ $4.960 ($5.46)More Pricing... | Total:$6.56 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32MHz | 64KB | 36Pins | WLCSP | 29I/O's | I2C, LPUART, SPI, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ $4.020 ($4.42)10+ $3.040 ($3.34)25+ $3.030 ($3.33)50+ $3.020 ($3.32)100+ $3.010 ($3.31)More Pricing... | Total:$4.02 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 16KB | 32Pins | LQFP | 26I/O's | I2C, LPUART, SPI, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $4.960 ($5.46)250+ $4.760 ($5.24)500+ $4.450 ($4.90)1000+ $4.370 ($4.81) | Total:$496.00 Min: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32MHz | 64KB | 36Pins | WLCSP | 29I/O's | I2C, LPUART, SPI, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.790 ($6.37)10+ $3.520 ($3.87)50+ $3.300 ($3.63)100+ $3.070 ($3.38)250+ $2.880 ($3.17)More Pricing... | Total:$5.79 Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 192KB | 32Pins | VFQFPN-EP | 20I/O's | I2C, LPUART, SPI, USART | 24KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ $4.080 ($4.49)10+ $2.790 ($3.07)50+ $2.610 ($2.87)100+ $2.420 ($2.66)250+ $2.240 ($2.46)More Pricing... | Total:$4.08 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 56MHz | 64KB | 64Pins | LQFP | 53I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ $3.740 ($4.11)10+ $2.540 ($2.79)50+ $2.410 ($2.65)100+ $2.270 ($2.50)250+ $2.130 ($2.34)More Pricing... | Total:$3.74 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 56MHz | 64KB | 48Pins | UFQFPN-EP | 39I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ $3.370 ($3.71)10+ $2.290 ($2.52)50+ $1.910 ($2.10)100+ $1.880 ($2.07)250+ $1.840 ($2.02)More Pricing... | Total:$3.37 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 56MHz | 64KB | 20Pins | TSSOP | 21I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ $3.740 ($4.11)10+ $2.540 ($2.79)50+ $2.410 ($2.65)100+ $2.270 ($2.50)250+ $2.130 ($2.34)More Pricing... | Total:$3.74 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 56MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $3.070 ($3.38)250+ $2.880 ($3.17)500+ $2.520 ($2.77)1000+ $2.220 ($2.44)2500+ $1.880 ($2.07) | Total:$307.00 Min: 100 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 192KB | 32Pins | VFQFPN-EP | 20I/O's | I2C, LPUART, SPI, USART | 24KB | 8Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $2.350 ($2.58)250+ $2.210 ($2.43)500+ $2.080 ($2.29)1000+ $1.940 ($2.13)2500+ $1.780 ($1.96) | Total:$235.00 Min: 100 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 56MHz | 64KB | 27Pins | WLCSP | 28I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ $4.300 ($4.73)10+ $2.920 ($3.21)50+ $2.760 ($3.04)100+ $2.600 ($2.86)250+ $2.290 ($2.52)More Pricing... | Total:$4.30 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 56MHz | 64KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.650 ($4.01)10+ $2.670 ($2.94)50+ $2.490 ($2.74)100+ $2.350 ($2.58)250+ $2.210 ($2.43)More Pricing... | Total:$3.65 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 56MHz | 64KB | 27Pins | WLCSP | 28I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ $4.290 ($4.72)10+ $2.920 ($3.21)50+ $2.780 ($3.06)100+ $2.630 ($2.89)250+ $2.300 ($2.53)More Pricing... | Total:$4.29 Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 56MHz | 64KB | 64Pins | UFBGA | 53I/O's | I2C, LPUART, SPI, USART | 12KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||