ARM Microcontrollers:

8 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4216385

RoHS

Each
1+
$12.530
($13.78)
10+
$9.680
($10.65)
25+
$8.240
($9.06)
50+
$8.100
($8.91)
100+
$7.950
($8.74)
More Pricing...
Total:$12.53
Min: 1 / Mult: 1
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
100Pins
LQFP
79I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
422800901

RoHS

Each
1+
$8.580
($9.44)
Total:$8.58
Min: 1 / Mult: 1
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
512KB
64Pins
LQFP
47I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
15Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4216390

RoHS

Each
1+
$12.760
($14.04)
10+
$9.860
($10.85)
25+
$9.150
($10.06)
50+
$8.750
($9.62)
100+
$8.350
($9.18)
More Pricing...
Total:$12.76
Min: 1 / Mult: 1
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
100Pins
UFBGA
79I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4216387

RoHS

Each
1+
$11.920
($13.11)
10+
$9.150
($10.06)
25+
$8.790
($9.67)
50+
$8.380
($9.22)
100+
$7.960
($8.76)
More Pricing...
Total:$11.92
Min: 1 / Mult: 1
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
64Pins
UFBGA
51I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
17Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4216388

RoHS

Each
1+
$15.050
($16.56)
10+
$10.710
($11.78)
25+
$10.210
($11.23)
50+
$9.550
($10.50)
100+
$8.880
($9.77)
More Pricing...
Total:$15.05
Min: 1 / Mult: 1
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
64Pins
UFBGA
47I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
15Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4228009

RoHS

Each
1+
$9.810
($10.79)
10+
$7.930
($8.72)
25+
$7.680
($8.45)
50+
$7.420
($8.16)
100+
$7.160
($7.88)
More Pricing...
Total:$9.81
Min: 1 / Mult: 1
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
512KB
64Pins
LQFP
47I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
15Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4216389

RoHS

Each
1+
$11.650
($12.82)
10+
$9.230
($10.15)
25+
$8.670
($9.54)
50+
$8.370
($9.21)
100+
$8.060
($8.87)
More Pricing...
Total:$11.65
Min: 1 / Mult: 1
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
512KB
100Pins
UFBGA
79I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4228008

RoHS

Each
1+
$10.280
($11.31)
10+
$8.460
($9.31)
25+
$7.990
($8.79)
50+
$7.640
($8.40)
100+
$7.280
($8.01)
More Pricing...
Total:$10.28
Min: 1 / Mult: 1
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
512KB
64Pins
LQFP
51I/O's
I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
274KB
17Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account