ARM Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.940 ($23.03)10+ $17.020 ($18.72)25+ $16.230 ($17.85)50+ $16.090 ($17.70)100+ $15.940 ($17.53) | Total:$20.94 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 1MB | 100Pins | LQFP | 83I/O's | CAN, I2C, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ $17.450 ($19.20)10+ $13.620 ($14.98)25+ $12.620 ($13.88)50+ $11.770 ($12.95)100+ $11.770 ($12.95) | Total:$17.45 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 1MB | 64Pins | LQFP | 52I/O's | CAN, I2C, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ $23.700 ($26.07)10+ $22.790 ($25.07)25+ $21.870 ($24.06)50+ $20.950 ($23.04)100+ $20.030 ($22.03) | Total:$23.70 Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 512KB | 144Pins | MAPBGA | 100I/O's | CAN, I2C, SPI, UART, USART | 128KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | |||||
Each | 1+ $19.580 ($21.54)10+ $19.000 ($20.90)25+ $18.410 ($20.25)50+ $17.830 ($19.61)100+ $17.240 ($18.96) | Total:$19.58 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 80MHz | 1MB | 144Pins | LQFP | 115I/O's | CAN, I2C, SPI, UART, USART | 320KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ $15.840 ($17.42) | Total:$15.84 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 1MB | 132Pins | UFBGA | 110I/O's | CAN, I2C, SPI, UART, USART | 320KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ $29.080 ($31.99)10+ $24.520 ($26.97)25+ $22.750 ($25.02)50+ $21.600 ($23.76)100+ $20.710 ($22.78) | Total:$29.08 Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 256KB | 144Pins | MAPBGA | 100I/O's | CAN, I2C, SPI, UART, USART | 64KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | |||||