ARM Microcontrollers:

5 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3381460

RoHS

Each
1+
$25.320
($27.85)
10+
$20.140
($22.15)
25+
$19.970
($21.97)
Total:$25.32
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
280MHz
2MB
225Pins
TFBGA
168I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
1.16MB
48Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3297728

RoHS

Each
1+
$16.780
($18.46)
10+
$16.600
($18.26)
25+
$16.410
($18.05)
50+
$16.220
($17.84)
100+
$16.030
($17.63)
Total:$16.78
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
280MHz
2MB
144Pins
LQFP
97I/O's
CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB
1.4MB
36Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3515803

RoHS

Each
1+
$20.790
($22.87)
10+
$16.390
($18.03)
25+
$15.960
($17.56)
50+
$15.520
($17.07)
100+
$15.090
($16.60)
Total:$20.79
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
280MHz
2MB
100Pins
LQFP
80I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1.4MB
32Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933146

RoHS

Each
1+
$16.350
($17.98)
10+
$14.170
($15.59)
25+
$13.650
($15.02)
50+
$13.550
($14.90)
100+
$13.450
($14.80)
More Pricing...
Total:$16.35
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
280MHz
1MB
100Pins
LQFP
80I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
1.4MB
32Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933147

RoHS

Each
1+
$16.800
($18.48)
10+
$13.120
($14.43)
25+
$11.240
($12.36)
50+
$11.020
($12.12)
100+
$10.800
($11.88)
More Pricing...
Total:$16.80
Min: 1 / Mult: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
280MHz
128KB
100Pins
LQFP
80I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account