0
0 Items$0.00

ARM Microcontrollers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3576968

RoHS

Each
1+ $25.450($28.00)
10+ $19.880($21.87)
25+ $17.940($19.73)
50+ $17.340($19.07)
100+ $16.730($18.40)
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
32bit
550MHz
1MB
176Pins
UFBGA
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3576970

RoHS

Each
1+ $25.330($27.86)
10+ $20.020($22.02)
25+ $19.270($21.20)
50+ $18.310($20.14)
100+ $17.350($19.08)
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
1MB
176Pins
UFBGA
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4904686

RoHS

Each
1+ $21.610($23.77)
10+ $17.430($19.17)
25+ $16.880($18.57)
50+ $16.130($17.74)
100+ $15.380($16.92)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
1MB
176Pins
UFBGA
128I/O's
FDCAN, Ethernet, HDMI, I2C, I2S, LPUART, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
176KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H7
5127461

RoHS

Each
1+ $28.710($31.58)
10+ $20.380($22.42)
25+ $19.000($20.90)
50+ $18.330($20.16)
100+ $17.690($19.46)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
1MB
176Pins
UFBGA
128I/O's
Enet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H7
5127460

RoHS

Each
1+ $23.090($25.40)
10+ $16.400($18.04)
25+ $15.280($16.81)
50+ $14.750($16.23)
100+ $14.230($15.65)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
512KB
169Pins
UFBGA
121I/O's
Enet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
5127469

RoHS

Each
1+ $26.300($28.93)
10+ $18.680($20.55)
25+ $17.410($19.15)
50+ $16.790($18.47)
100+ $16.210($17.83)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
1MB
169Pins
UFBGA
121I/O's
Enet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3576969

RoHS

Each
1+ $20.800($22.88)
10+ $16.300($17.93)
25+ $14.500($15.95)
50+ $14.050($15.46)
100+ $13.600($14.96)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
128KB
201Pins
UFBGA
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3576971

RoHS

Each
1+ $19.700($21.67)
10+ $18.110($19.92)
25+ $15.310($16.84)
50+ $15.300($16.83)
100+ $15.290($16.82)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
1MB
169Pins
UFBGA
121I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3576972

RoHS

Each
1+ $18.390($20.23)
10+ $14.420($15.86)
25+ $13.230($14.55)
50+ $12.760($14.04)
100+ $12.290($13.52)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
550MHz
128KB
169Pins
UFBGA
121I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account