0
0 Items$0.00

ARM Microcontrollers :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3576967

RoHS

Each
1+ $20.320($22.35)
10+ $15.910($17.50)
25+ $15.660($17.23)
50+ $15.400($16.94)
100+ $15.140($16.65)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
144Pins
LQFP
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
37Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
2215114

RoHS

Each
1+ $14.670($16.14)
10+ $11.410($12.55)
25+ $10.490($11.54)
50+ $10.300($11.33)
100+ $10.110($11.12)
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
256KB
100Pins
LQFP
84I/O's
CAN, I2C, I2S, SPI, UART, USB
32KB
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
2133629

RoHS

Each
1+ $25.900($28.49)
10+ $19.270($21.20)
25+ $17.830($19.61)
50+ $17.480($19.23)
100+ $17.210($18.93)
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
100Pins
LQFP
66I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
37Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
-
2333279

RoHS

Each
1+ $11.290($12.42)
10+ $9.040($9.94)
25+ $8.530($9.38)
50+ $8.320($9.15)
100+ $8.110($8.92)
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
64KB
100Pins
LQFP
84I/O's
CAN, I2C, SPI, UART, USART, USB
16KB
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
2333281

RoHS

Each
1+ $13.990($15.39)
10+ $10.120($11.13)
25+ $9.240($10.16)
50+ $9.200($10.12)
100+ $9.160($10.08)
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
128KB
100Pins
LQFP
84I/O's
CAN, I2C, SPI, UART, USART, USB
24KB
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
3576963

RoHS

Each
1+ $20.270($22.30)
10+ $15.930($17.52)
25+ $14.020($15.42)
50+ $13.770($15.15)
100+ $13.520($14.87)
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
144Pins
LQFP
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
37Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
2333278

RoHS

Each
1+ $12.900($14.19)
10+ $10.010($11.01)
25+ $9.280($10.21)
50+ $8.890($9.78)
100+ $8.490($9.34)
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
64KB
100Pins
BGA
84I/O's
CAN, I2C, SPI, UART, USART, USB
16KB
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
4486606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $14.630($16.09)
10+ $11.370($12.51)
25+ $10.550($11.60)
50+ $10.100($11.11)
100+ $9.650($10.62)
More Pricing...
MOTIX TLE989x Family Microcontrollers
ARM Cortex-M3
32 bit
60MHz
256KB
64Pins
LQFP-EP
16I/O's
CANFD, SPI, UART
32KB
37Channels
10Bit, 12Bit, 14Bit
5.5V
28V
-40°C
175°C
Surface Mount
MOTIX TLE989x
-
AEC-Q100
2434222

RoHS

Each
1+ $15.290($16.82)
10+ $11.900($13.09)
25+ $10.950($12.04)
50+ $10.880($11.97)
100+ $10.810($11.89)
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
256KB
100Pins
LQFP
66I/O's
I2C, I2S, SPI, UART, USB
48KB
37Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
-
2133580

RoHS

Each
1+ $19.310($21.24)
10+ $14.180($15.60)
25+ $13.060($14.37)
50+ $12.850($14.14)
100+ $12.640($13.90)
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
256KB
100Pins
LQFP
66I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
37Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
-
2333280

RoHS

Each
1+ $13.600($14.96)
10+ $10.570($11.63)
25+ $9.800($10.78)
50+ $9.390($10.33)
100+ $8.970($9.87)
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
128KB
100Pins
BGA
84I/O's
CAN, I2C, SPI, UART, USART, USB
24KB
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
2424434

RoHS

Each
1+ $14.460($15.91)
10+ $11.250($12.38)
25+ $9.640($10.60)
50+ $9.460($10.41)
100+ $9.280($10.21)
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
128KB
100Pins
LQFP
84I/O's
CAN, I2C, SPI, USART, USB
24KB
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F3
-
4125880

RoHS

Each
1+ $24.310($26.74)
10+ $19.270($21.20)
25+ $16.710($18.38)
50+ $16.440($18.08)
100+ $16.170($17.79)
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32 bit
250MHz
4MB
100Pins
TEQFP
72I/O's
CAN, Ethernet, I2C, SPI, UART
768KB
37Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
XMC7000
XMC7100
-
4125877

RoHS

Each
1+ $25.870($28.46)
10+ $21.110($23.22)
25+ $18.460($20.31)
50+ $18.180($20.00)
100+ $17.890($19.68)
XMC7000 Family XMC7100 Series Microcontrollers
ARM Cortex-M7, ARM Cortex-M0+
32 bit
250MHz
4MB
100Pins
TEQFP
72I/O's
CAN, Ethernet, I2C, SPI, UART
768KB
37Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
XMC7000
XMC7100
-
2009097

RoHS

Each
1+ $17.670($19.44)
10+ $13.710($15.08)
25+ $12.740($14.01)
50+ $12.180($13.40)
100+ $11.640($12.80)
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
256KB
100Pins
LQFP
-
CAN, I2C, I2S, SPI, UART, USB
128KB
37Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis
K Series
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account