2 Product Results Found for "texas+instruments"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123144 RoHS | Each | 1+ $34.860 ($38.35)10+ $27.840 ($30.62)25+ $26.090 ($28.70)50+ $24.150 ($26.56)100+ $23.670 ($26.04) | TIVA Family TM4C129x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 256KB | - | - | 2.97V | 3.63V | - | - | - | TIVA | TM4C129x | |||||
3008362 RoHS | Each | 1+ $57.840 ($63.62)5+ $52.430 ($57.67)10+ $47.010 ($51.71)25+ $43.850 ($48.24)50+ $41.340 ($45.47) | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | 32 bit | 150MHz | 512KB | 144Pins | HTQFP | 64I/O's | CAN, I2C, SPI, UART, USB | 136KB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | Surface Mount | F28x (C2000) | F28M35Hx | |||||