244 Product Results Found for "power"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.930 ($5.42)10+ $3.970 ($4.37)25+ $3.710 ($4.08)50+ $3.550 ($3.90)100+ $3.380 ($3.72)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 256KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $5.460 ($6.01)10+ $4.460 ($4.91)25+ $4.160 ($4.58)50+ $4.120 ($4.53)100+ $4.080 ($4.49)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.770 ($9.65)10+ $8.470 ($9.32)25+ $8.160 ($8.98)50+ $7.840 ($8.62)100+ $7.540 ($8.29)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 84MHz | 384KB | 49Pins | WLCSP | 36I/O's | I2C, I2S, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ $8.840 ($9.72)10+ $6.760 ($7.44)25+ $6.230 ($6.85)50+ $5.950 ($6.54)100+ $5.660 ($6.23)More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ $4.570 ($5.03)10+ $4.500 ($4.95)25+ $4.420 ($4.86)50+ $4.340 ($4.77)100+ $4.260 ($4.69)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 32Pins | LQFP | 27I/O's | I2C, SPI, USART, USB | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ $9.380 ($10.32)10+ $7.180 ($7.90)25+ $6.630 ($7.29)50+ $6.510 ($7.16)100+ $6.390 ($7.03)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 84MHz | 256KB | 48Pins | UFQFN | 36I/O's | I2C, SPI, USART, USB | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.150 ($4.56)10+ $4.140 ($4.55)25+ $4.130 ($4.54)50+ $4.120 ($4.53)100+ $4.110 ($4.52)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 32MHz | 64KB | 36Pins | WLCSP | 29I/O's | I2C, LPUART, SPI, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ $3.590 ($3.95)10+ $3.540 ($3.89)25+ $3.480 ($3.83)50+ $3.430 ($3.77)100+ $3.380 ($3.72)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 32Pins | LQFP | 27I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ $7.160 ($7.88)10+ $6.440 ($7.08)25+ $6.060 ($6.67)50+ $5.630 ($6.19)100+ $5.250 ($5.78)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 64Pins | LQFP | 51I/O's | I2C, SPI, UART, USART, USB | 8KB | 16Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||
Each | 1+ $8.490 ($9.34)10+ $6.350 ($6.98)25+ $5.880 ($6.47)50+ $5.740 ($6.31)100+ $5.600 ($6.16)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 84MHz | 128KB | 48Pins | UFQFN | 36I/O's | I2C, SPI, USART, USB | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+ $8.200 ($9.02)10+ $6.790 ($7.47)25+ $6.400 ($7.04)50+ $6.380 ($7.02)100+ $6.350 ($6.98)More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 64KB | 100Pins | LQFP | 83I/O's | I2C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.480 ($9.33)10+ $6.490 ($7.14)25+ $5.990 ($6.59)50+ $5.720 ($6.29)100+ $5.440 ($5.98)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 24MHz | 128KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.020 ($6.62)10+ $5.830 ($6.41)25+ $5.640 ($6.20)50+ $5.440 ($5.98)100+ $5.250 ($5.78)More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 128KB | 64Pins | WLCSP | 52I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+ $8.180 ($9.00)10+ $8.170 ($8.99)25+ $8.160 ($8.98)50+ $8.150 ($8.96)100+ $8.140 ($8.95)More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 384KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ $11.850 ($13.04)10+ $10.670 ($11.74)25+ $10.040 ($11.04)50+ $9.320 ($10.25)100+ $9.200 ($10.12)More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 256KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART, USB | 32KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ $12.310 ($13.54)10+ $8.560 ($9.42)25+ $8.010 ($8.81)50+ $7.710 ($8.48)100+ $7.400 ($8.14)More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 256KB | 48Pins | UFQFN | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ $16.350 ($17.98)10+ $16.100 ($17.71)25+ $15.840 ($17.42)50+ $15.580 ($17.14)100+ $15.320 ($16.85) | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 768KB | 144Pins | LQFP | 112I/O's | CAN, I2C, SPI, USART, USB | 96KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ $17.920 ($19.71)10+ $17.070 ($18.78)25+ $16.200 ($17.82)50+ $15.350 ($16.88)100+ $14.480 ($15.93) | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 768KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $3.700 ($4.07)10+ $2.610 ($2.87)50+ $2.490 ($2.74)100+ $2.360 ($2.60)250+ $2.230 ($2.45)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $2.320 ($2.55)10+ $2.260 ($2.49)50+ $2.190 ($2.41)100+ $2.110 ($2.32)250+ $2.050 ($2.26)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 32KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $3.160 ($3.48)10+ $3.050 ($3.36)25+ $2.950 ($3.24)50+ $2.850 ($3.14)100+ $2.740 ($3.01)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 64KB | 64Pins | LQFP | 55I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $2.450 ($2.70)10+ $1.480 ($1.63)50+ $1.450 ($1.60)100+ $1.410 ($1.55)250+ $1.350 ($1.48)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $3.660 ($4.03)50+ $3.360 ($3.70)100+ $3.060 ($3.37)500+ $2.950 ($3.24)1000+ $2.770 ($3.05) | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $3.350 ($3.68)10+ $3.090 ($3.40) | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 32Pins | LQFP | 27I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||||