No results found
We couldn't find any product matching with your search connect25-PRO POWER. Here are some suggestions based on your search.
12 Product Results Found for "connect25-PRO POWER"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2488281 RoHS | Each | 1+ $4.930 ($5.42)10+ $3.970 ($4.37)25+ $3.710 ($4.08)50+ $3.550 ($3.90)100+ $3.380 ($3.72)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
2488282 RoHS | Each | 1+ $5.460 ($6.01)10+ $4.460 ($4.91)25+ $4.160 ($4.58)50+ $4.120 ($4.53)100+ $4.080 ($4.49)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
2393634 RoHS | Each | 1+ $3.520 ($3.87)10+ $2.480 ($2.73)50+ $2.370 ($2.61)100+ $2.250 ($2.48)250+ $2.120 ($2.33)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
2393632 RoHS | Each | 1+ $2.320 ($2.55)10+ $2.260 ($2.49)50+ $2.190 ($2.41)100+ $2.110 ($2.32)250+ $2.050 ($2.26)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
2393636 RoHS | Each | 1+ $3.070 ($3.38)10+ $2.420 ($2.66)25+ $2.410 ($2.65)50+ $2.400 ($2.64)100+ $2.390 ($2.63)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 55I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
2393635 RoHS | Each | 1+ $2.450 ($2.70)10+ $1.480 ($1.63)50+ $1.450 ($1.60)100+ $1.410 ($1.55)250+ $1.350 ($1.48)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
2432084 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ $3.480 ($3.83)50+ $3.200 ($3.52)100+ $2.910 ($3.20)500+ $2.810 ($3.09)1000+ $2.640 ($2.90) | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
2432085 RoHS | Each | 1+ $2.660 ($2.93)10+ $1.900 ($2.09)50+ $1.810 ($1.99)100+ $1.710 ($1.88)250+ $1.600 ($1.76)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 32Pins | LQFP | 26I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
2432083 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.070 ($4.48)10+ $3.040 ($3.34)25+ $2.770 ($3.05)50+ $2.630 ($2.89)100+ $2.490 ($2.74)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
2488284 RoHS | Each | 1+ $2.900 ($3.19)10+ $1.980 ($2.18)50+ $1.890 ($2.08)100+ $1.790 ($1.97)250+ $1.670 ($1.84)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART, USB | 6KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
2488285 RoHS | Each | 1+ $4.620 ($5.08)10+ $3.670 ($4.04)25+ $3.440 ($3.78)50+ $3.330 ($3.66)100+ $3.220 ($3.54)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
2488283 RoHS | Each | 1+ $4.150 ($4.56)10+ $2.820 ($3.10)50+ $2.680 ($2.95)100+ $2.540 ($2.79)250+ $2.410 ($2.65)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||