12 Product Results Found for "TOSHIBA"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.330 ($11.36) | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 87I/O's | I2C, UART, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | ||||||
Each | 1+ $12.290 ($13.52)10+ $11.800 ($12.98)25+ $11.620 ($12.78)50+ $11.400 ($12.54)100+ $11.180 ($12.30)More Pricing... | TXZ+ Family TMPM3H Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 134I/O's | I2C, SPI, UART | 128KB | 21Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM3H | ||||||
Each | 1+ $5.290 ($5.82) | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, UART, SPI | 18KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | ||||||
Each | 1+ $8.240 ($9.06) | TX Family TMPM470 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 81I/O's | I2C, UART, SPI | 64KB | 23Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | TX | TMPM470 | ||||||
Each | 1+ $17.570 ($19.33)10+ $13.660 ($15.03)25+ $13.040 ($14.34)50+ $12.180 ($13.40)100+ $11.310 ($12.44)More Pricing... | TXZ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 256KB | 100Pins | LQFP | 87I/O's | I2C, UART, SPI | 24KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | ||||||
5112958 RoHS | Each | 1+ $9.160 ($10.08)10+ $7.250 ($7.98)25+ $6.750 ($7.42)50+ $6.440 ($7.08)100+ $6.150 ($6.76)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5112954 RoHS | Each | 1+ $5.520 ($6.07)10+ $4.360 ($4.80)25+ $4.050 ($4.46)50+ $3.880 ($4.27)100+ $3.700 ($4.07)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5112955 RoHS | Each | 1+ $5.170 ($5.69)10+ $4.090 ($4.50)25+ $3.800 ($4.18)50+ $3.650 ($4.01)100+ $3.470 ($3.82)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5112956 RoHS | Each | 1+ $5.520 ($6.07)10+ $4.360 ($4.80)25+ $4.050 ($4.46)50+ $3.880 ($4.27)100+ $3.700 ($4.07)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5112959 RoHS | Each | 1+ $9.390 ($10.33)10+ $7.430 ($8.17)25+ $6.930 ($7.62)50+ $6.620 ($7.28)100+ $6.310 ($6.94)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5112957 RoHS | Each | 1+ $9.470 ($10.42)10+ $7.480 ($8.23)25+ $6.960 ($7.66)50+ $6.660 ($7.33)100+ $6.370 ($7.01)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
5112952 RoHS | Each | 1+ $9.320 ($10.25)10+ $7.370 ($8.11)25+ $6.870 ($7.56)50+ $6.560 ($7.22)100+ $6.250 ($6.88)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||