12 Product Results Found for "STELLAR LABS"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.620 ($3.98)10+ $2.460 ($2.71)50+ $2.340 ($2.57)100+ $2.220 ($2.44)250+ $2.100 ($2.31)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $2.320 ($2.55)10+ $2.260 ($2.49)50+ $2.190 ($2.41)100+ $2.110 ($2.32)250+ $2.050 ($2.26)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $3.070 ($3.38)10+ $2.420 ($2.66)25+ $2.410 ($2.65)50+ $2.400 ($2.64)100+ $2.390 ($2.63)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 55I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $3.510 ($3.86)10+ $2.270 ($2.50)50+ $1.980 ($2.18)100+ $1.680 ($1.85)250+ $1.580 ($1.74)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $6.060 ($6.67)10+ $4.480 ($4.93)25+ $4.110 ($4.52)50+ $3.910 ($4.30)100+ $3.700 ($4.07)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $3.140 ($3.45)50+ $2.890 ($3.18)100+ $2.610 ($2.87)500+ $2.510 ($2.76)1000+ $2.410 ($2.65) | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $3.370 ($3.71)10+ $2.190 ($2.41)50+ $2.060 ($2.27)100+ $1.920 ($2.11)250+ $1.840 ($2.02)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 32Pins | LQFP | 26I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.430 ($4.87)10+ $3.020 ($3.32)50+ $2.870 ($3.16)100+ $2.720 ($2.99)250+ $2.570 ($2.83)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $8.520 ($9.37)10+ $5.860 ($6.45)25+ $5.450 ($6.00)50+ $5.130 ($5.64)100+ $4.810 ($5.29)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $2.760 ($3.04)10+ $1.850 ($2.04)50+ $1.760 ($1.94)100+ $1.660 ($1.83)250+ $1.540 ($1.69)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART, USB | 6KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $4.300 ($4.73)10+ $3.440 ($3.78)25+ $3.200 ($3.52)50+ $3.090 ($3.40)100+ $2.980 ($3.28)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $4.160 ($4.58)10+ $2.840 ($3.12)50+ $2.690 ($2.96)100+ $2.540 ($2.79)250+ $2.390 ($2.63)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||