20 Product Results Found for "ACCESS COMMUNICATIONS"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.560 ($7.22)10+ $5.040 ($5.54)25+ $4.770 ($5.25)50+ $4.700 ($5.17)100+ $4.630 ($5.09)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 24MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ $6.280 ($6.91)10+ $4.750 ($5.22)25+ $4.370 ($4.81)50+ $4.160 ($4.58)100+ $3.950 ($4.34)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $5.280 ($5.81)10+ $3.980 ($4.38)25+ $3.640 ($4.00)50+ $3.470 ($3.82)100+ $3.300 ($3.63)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $7.840 ($8.62)10+ $5.970 ($6.57)25+ $5.520 ($6.07)50+ $5.200 ($5.72)100+ $4.870 ($5.36)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 24MHz | 64KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ $6.140 ($6.75)10+ $4.350 ($4.78)25+ $4.000 ($4.40)50+ $3.760 ($4.14)100+ $3.510 ($3.86)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 32Pins | UFQFPN | 27I/O's | I2C, I2S, SPI, UART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $9.320 ($10.25)10+ $6.410 ($7.05)25+ $5.970 ($6.57)50+ $5.620 ($6.18)100+ $5.260 ($5.79)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $4.850 ($5.34)10+ $3.670 ($4.04)25+ $3.340 ($3.67)50+ $3.180 ($3.50)100+ $3.010 ($3.31)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 32Pins | QFN | 27I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $7.340 ($8.07)10+ $5.180 ($5.70)25+ $4.750 ($5.22)50+ $4.460 ($4.91)100+ $4.160 ($4.58)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 32Pins | LQFP | 25I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $13.060 ($14.37)10+ $9.600 ($10.56)25+ $8.050 ($8.86)50+ $7.630 ($8.39)100+ $7.200 ($7.92)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 100Pins | LQFP | 87I/O's | CAN, I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $8.490 ($9.34)50+ $8.280 ($9.11)100+ $8.050 ($8.86)500+ $7.840 ($8.62)1000+ $7.610 ($8.37) | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 24MHz | 128KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ $6.000 ($6.60)10+ $4.560 ($5.02)25+ $4.190 ($4.61)50+ $3.950 ($4.34)100+ $3.710 ($4.08)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 55I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $7.430 ($8.17)10+ $4.910 ($5.40)25+ $4.490 ($4.94)50+ $4.150 ($4.56)100+ $3.810 ($4.19)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 16KB | 32Pins | LQFP | 25I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $4.240 ($4.66)10+ $3.170 ($3.49)25+ $2.670 ($2.94)50+ $2.610 ($2.87)100+ $2.540 ($2.79)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 20Pins | TSSOP | 15I/O's | I2C, I2S, SPI, UART | 4KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $7.650 ($8.42)50+ $6.900 ($7.59)100+ $6.140 ($6.75)500+ $4.700 ($5.17)1500+ $4.620 ($5.08) | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 32Pins | UFQFPN | 27I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $3.770 ($4.15)10+ $3.000 ($3.30)25+ $2.800 ($3.08)50+ $2.700 ($2.97)100+ $2.590 ($2.85)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 16KB | 32Pins | QFN | 27I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.500 ($11.55)10+ $7.380 ($8.12)50+ $6.690 ($7.36)200+ $6.380 ($7.02)500+ $6.170 ($6.79) | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $5.450 ($6.00)10+ $4.040 ($4.44)25+ $3.710 ($4.08)50+ $3.490 ($3.84)100+ $3.270 ($3.60)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 16KB | 32Pins | UFQFPN | 27I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $5.380 ($5.92)10+ $4.050 ($4.46)25+ $3.720 ($4.09)50+ $3.540 ($3.89)100+ $3.360 ($3.70)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 48Pins | UFQFPN | 39I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $5.620 ($6.18)10+ $4.250 ($4.68)25+ $3.900 ($4.29)50+ $3.660 ($4.03)100+ $3.420 ($3.76)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 16KB | 64Pins | LQFP | 55I/O's | I2C, SPI, USART | 4KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ $5.720 ($6.29)10+ $4.320 ($4.75)25+ $3.940 ($4.33)50+ $3.760 ($4.14)100+ $3.580 ($3.94)More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | ||||||