0
0 Items$0.00

ARM Microcontrollers :

4,188 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
4204868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $24.850($27.34)
10+ $20.630($22.69)
25+ $19.960($21.96)
-
EFM32 Family EFM32GG Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
48MHz
1MB
-
-
100Pins
LQFP
-
81I/O's
I2C, I2S, SPI, UART, USART, USB
128KB
8Channels
12Bit
1.98V
3.8V
-40°C
-
85°C
Surface Mount
-
EFM32
EFM32GG
-
4204870

RoHS

Each
1+ $29.890($32.88)
10+ $25.110($27.62)
25+ $23.170($25.49)
50+ $22.360($24.60)
100+ $21.620($23.78)
-
EFM32 Family EFM32GG Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
48MHz
1MB
-
-
120Pins
BGA
-
93I/O's
I2C, I2S, SPI, UART, USART, USB
128KB
8Channels
12Bit
1.98V
3.8V
-40°C
-
85°C
Surface Mount
-
EFM32
EFM32GG
-
3933059

RoHS

Each
1+ $4.370($4.81)
10+ $3.310($3.64)
25+ $3.300($3.63)
50+ $3.290($3.62)
100+ $3.280($3.61)
More Pricing...
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
-
32 bit
-
-
48MHz
32KB
-
-
48Pins
LQFP
-
38I/O's
I2C, SPI, USART
4KB
10Channels
12Bit
1.8V
3.6V
-40°C
-
105°C
Surface Mount
-
STM32
STM32F0
-
3933067

RoHS

Each
1+ $10.490($11.54)
10+ $8.100($8.91)
25+ $8.000($8.80)
50+ $7.900($8.69)
100+ $7.800($8.58)
More Pricing...
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4F
-
32 bit
-
-
84MHz
512KB
-
-
64Pins
LQFP
-
50I/O's
I2C, I2S, SPI, USART, USB
96KB
16Channels
12Bit
1.7V
3.6V
-40°C
-
105°C
Surface Mount
-
STM32
STM32F4
-
4227989

RoHS

Each
1+ $25.790($28.37)
10+ $20.460($22.51)
25+ $19.120($21.03)
50+ $18.390($20.23)
100+ $17.650($19.42)
More Pricing...
-
STM32 Family STM32U5 Series Microcontrollers
-
-
ARM Cortex-M33
-
32 bit
-
-
160MHz
4MB
-
-
100Pins
LQFP
-
79I/O's
I2C, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
18Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32U5
-
4227999

RoHS

Each
1+ $31.040($34.14)
10+ $26.830($29.51)
25+ $25.720($28.29)
50+ $23.160($25.48)
100+ $20.590($22.65)
-
STM32 Family STM32U5 Series Microcontrollers
-
-
ARM Cortex-M33
-
32 bit
-
-
160MHz
4MB
-
-
216Pins
TFBGA
-
156I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32U5
-
4153834

RoHS

Each
1+ $9.980($10.98)
10+ $7.670($8.44)
25+ $7.100($7.81)
50+ $6.780($7.46)
100+ $6.460($7.11)
More Pricing...
-
EZ-PD Family PMG1-S3 Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
48MHz
256KB
-
-
97Pins
VFBGA
-
50I/O's
I2C, SPI, UART, USB
32KB
10Channels
8Bit, 12Bit
1.71V
5.5V
-40°C
-
85°C
Surface Mount
-
EZ-PD
PMG1-S3 Series
-
3933194

RoHS

Each
1+ $19.190($21.11)
10+ $14.580($16.04)
25+ $13.650($15.02)
50+ $12.980($14.28)
100+ $12.310($13.54)
More Pricing...
-
STM32 Family STM32L5 Series Microcontrollers
-
-
ARM Cortex-M33F
-
32 bit
-
-
110MHz
512KB
-
-
132Pins
UFBGA
-
110I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L5
-
4308664

RoHS

Each
1+ $29.700($32.67)
10+ $23.680($26.05)
25+ $22.170($24.39)
50+ $21.340($23.47)
100+ $20.500($22.55)
-
STM32 Family STM32U5 Series Microcontrollers
-
-
ARM Cortex-M33F
-
32 bit
-
-
160MHz
4MB
-
-
144Pins
UFBGA
-
101I/O's
CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
3MB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32U5
-
3955181

RoHS

Each
1+ $26.870($29.56)
10+ $21.550($23.70)
25+ $20.340($22.37)
50+ $19.090($21.00)
100+ $17.930($19.72)
-
LPC Family LPC1700 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
120MHz
512KB
-
-
208Pins
LQFP
-
165I/O's
Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
-
85°C
Surface Mount
-
LPC
LPC1700
-
3955192

RoHS

Each
1+ $46.210($50.83)
5+ $42.500($46.75)
10+ $38.780($42.66)
25+ $36.570($40.23)
50+ $35.840($39.42)
-
LPC Family LPC2000 Series Microcontrollers
-
-
ARM7TDMI-S
-
16 bit, 32 bit
-
-
72MHz
512KB
-
-
208Pins
LQFP
-
160I/O's
CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, SSP, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
-
85°C
Surface Mount
-
LPC
LPC2000
-
4029612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $16.450($18.10)
10+ $13.630($14.99)
25+ $12.710($13.98)
100+ $12.140($13.35)
250+ $11.900($13.09)
More Pricing...
-
ADUC Family ADUC7 Series Microcontrollers
-
-
ARM7TDMI
-
32 bit
-
-
10.24MHz
32KB
-
-
32Pins
LFCSP
-
14I/O's
I2C, SPI, UART
4KB
10Channels
24Bit
2.375V
2.625V
-40°C
-
125°C
Surface Mount
-
ARM7
ADuC706x
-
4147270

RoHS

Each
1+ $3.160($3.48)
10+ $2.560($2.82)
50+ $2.200($2.42)
100+ $2.190($2.41)
250+ $2.180($2.40)
More Pricing...
-
RA Family RA2 Series RA2E1 Group Microcontrollers
-
-
ARM Cortex-M23
-
32 bit
-
-
48MHz
128KB
-
-
64Pins
LQFP
-
56I/O's
I2C, SCI, SPI, UART
16KB
13Channels
12Bit
1.6V
5.5V
-40°C
-
105°C
Surface Mount
-
RA
RA2
-
4326148

RoHS

Each
1+ $5.390($5.93)
10+ $3.750($4.12)
25+ $3.460($3.81)
50+ $3.250($3.58)
100+ $3.030($3.33)
More Pricing...
-
MCX A Series
-
-
ARM Cortex-M33
-
32 bit
-
-
48MHz
64KB
-
-
32Pins
HVQFN
-
26I/O's
I2C, I3C, SPI, USART, USB
16KB
24Channels
12Bit
1.71V
3.6V
-40°C
-
125°C
Surface Mount
-
MCXA1
MCXA142
-
4378989

RoHS

Each
1+ $16.560($18.22)
10+ $13.650($15.02)
25+ $12.650($13.92)
50+ $12.200($13.42)
100+ $11.740($12.91)
More Pricing...
-
STM32 Family STM32H7 Series Microcontrollers
-
-
ARM Cortex-M7F
-
32 bit
-
-
600MHz
64KB
-
-
176Pins
LQFP
-
122I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
17Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32H7
-
3933116

RoHS

Each
1+ $15.720($17.29)
10+ $12.230($13.45)
25+ $11.360($12.50)
50+ $10.870($11.96)
100+ $10.380($11.42)
More Pricing...
-
STM32 Family STM32G4 Series Microcontrollers
-
-
ARM Cortex-M4F
-
32 bit
-
-
170MHz
512KB
-
-
48Pins
LQFP
-
38I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
128KB
20Channels
12Bit
1.71V
3.6V
-40°C
-
125°C
Surface Mount
-
STM32
STM32G4
-
3933139

RoHS

Each
1+ $17.040($18.74)
10+ $13.660($15.03)
25+ $12.460($13.71)
50+ $12.190($13.41)
100+ $11.910($13.10)
More Pricing...
-
STM32 Family STM32H7 Series Microcontrollers
-
-
ARM Cortex-M7
-
32 bit
-
-
480MHz
128KB
-
-
144Pins
LQFP
-
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32H7
-
4355953

RoHS

Each
1+ $5.650($6.22)
10+ $3.300($3.63)
50+ $3.090($3.40)
100+ $2.880($3.17)
250+ $2.510($2.76)
More Pricing...
-
STM32 Family STM32U0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
56MHz
64KB
-
-
64Pins
LQFP
-
53I/O's
I2C, LPUART, SPI, USART
12KB
16Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32U0
-
4305113

RoHS

INFINEON
Each (Supplied on Cut Tape)
Cut Tape
1+ $8.580($9.44)
10+ $7.440($8.18)
25+ $7.030($7.73)
50+ $6.770($7.45)
100+ $6.490($7.14)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3955178

RoHS

Each
1+ $32.020($35.22)
10+ $25.570($28.13)
25+ $23.780($26.16)
50+ $22.990($25.29)
100+ $22.190($24.41)
-
LPC Family LPC1700 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
120MHz
512KB
-
-
100Pins
LQFP
-
70I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
64KB
8Channels
12Bit
2.4V
3.6V
-40°C
-
85°C
Surface Mount
-
LPC
LPC1700
-
3955195

RoHS

Each
1+ $31.190($34.31)
10+ $25.130($27.64)
25+ $23.530($25.88)
50+ $22.540($24.79)
100+ $21.550($23.70)
-
LPC Family LPC3000 Series Microcontrollers
-
-
ARM926EJ-S
-
16 bit, 32 bit
-
-
266MHz
-
-
-
296Pins
TFBGA
-
160I/O's
Ethernet, I2C, I2S, SPI, SSP, UART, USB
256KB
3Channels
10Bit
900mV
1.39V
-40°C
-
85°C
Surface Mount
-
LPC
LPC3000
-
3933056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $11.380($12.52)
10+ $8.790($9.67)
25+ $8.140($8.95)
50+ $7.790($8.57)
100+ $7.430($8.17)
More Pricing...
-
STM32 Family STM32L1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
32MHz
256KB
-
-
48Pins
LQFP
-
37I/O's
I2C, I2S, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L1
-
3933195

RoHS

Each
1+ $15.620($17.18)
10+ $14.360($15.80)
25+ $13.760($15.14)
50+ $12.940($14.23)
100+ $12.180($13.40)
-
STM32 Family STM32L5 Series Microcontrollers
-
-
ARM Cortex-M33F
-
32 bit
-
-
110MHz
512KB
-
-
132Pins
UFBGA
-
105I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L5
-
4227993

RoHS

Each
1+ $28.730($31.60)
10+ $24.400($26.84)
25+ $23.400($25.74)
50+ $22.010($24.21)
100+ $20.620($22.68)
-
STM32 Family STM32U5 Series Microcontrollers
-
-
ARM Cortex-M33
-
32 bit
-
-
160MHz
4MB
-
-
144Pins
LQFP
-
111I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32U5
-
162413602

RoHS

Each
1+ $9.890($10.88)
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
256KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, SPI, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
1451-1475 of 4188 items
of 168 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account