0
0 Items$0.00

ARM Microcontrollers :

4,275 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
3365381

RoHS

Each
1+ $10.600($11.66)
10+ $10.210($11.23)
25+ $9.810($10.79)
50+ $9.410($10.35)
100+ $9.020($9.92)
More Pricing...
-
STM32 Family STM32L4 Series Microcontrollers
-
-
ARM Cortex-M4F
-
32 bit
-
-
80MHz
256KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L4
-
3365469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $3.290($3.62)
50+ $2.690($2.96)
100+ $2.550($2.80)
500+ $2.470($2.72)
1000+ $2.400($2.64)
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
-
32 bit
-
-
48MHz
32KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, USART, USB
6KB
10Channels
12Bit
2.4V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F0
-
3365496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $13.080($14.39)
50+ $11.920($13.11)
100+ $10.750($11.82)
500+ $7.570($8.33)
1500+ $4.380($4.82)
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
-
32 bit
-
-
48MHz
16KB
-
-
32Pins
UFQFPN
-
27I/O's
I2C, I2S, SPI, USART
8KB
10Channels
12Bit
2V
3.6V
-40°C
-
105°C
Surface Mount
-
STM32
STM32F0
-
3365385

RoHS

Each
1+ $19.990($21.99)
10+ $19.730($21.70)
25+ $19.460($21.41)
50+ $19.190($21.11)
100+ $18.920($20.81)
-
STM32 Family STM32F7 Series Microcontrollers
-
-
ARM Cortex-M7F
-
32 bit
-
-
216MHz
1MB
-
-
176Pins
UFBGA
-
140I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F7
-
3702576

RoHS

Each
1+ $2.900($3.19)
10+ $1.950($2.14)
50+ $1.840($2.02)
100+ $1.730($1.90)
250+ $1.630($1.79)
More Pricing...
-
STM32 Family STM32G0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
64MHz
64KB
-
-
32Pins
LQFP
-
30I/O's
I2C, I2S, SPI, UART, USART
18KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32G0
-
3515806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+ $10.020($11.02)
25+ $9.570($10.53)
50+ $9.150($10.06)
100+ $8.730($9.60)
250+ $8.490($9.34)
More Pricing...
-
STM32 Family STM32WB Series Microcontrollers
-
-
ARM Cortex-M4F, ARM Cortex-M0+
-
32 bit
-
-
64MHz
1MB
-
-
100Pins
WLCSP
-
72I/O's
I2C, SAI, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32WB
-
3577420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $4.770($5.25)
10+ $3.570($3.93)
25+ $3.270($3.60)
50+ $3.110($3.42)
100+ $2.950($3.24)
More Pricing...
-
XMC1000 Family XMC1400 Series Microcontrollers
-
-
ARM Cortex-M0
-
32 bit
-
-
48MHz
64KB
-
-
64Pins
LQFP
-
48I/O's
CAN, I2C, I2S, LIN, SPI, UART
16KB
12Channels
12Bit
1.8V
5.5V
-40°C
-
105°C
Surface Mount
-
XMC1000
XMC1400
-
3576965

RoHS

Each
1+ $21.060($23.17)
10+ $16.610($18.27)
25+ $14.670($16.14)
50+ $14.410($15.85)
100+ $14.140($15.55)
More Pricing...
-
STM32 Family STM32H7 Series Microcontrollers
-
-
ARM Cortex-M7F
-
32 bit
-
-
550MHz
1MB
-
-
144Pins
LQFP
-
112I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
42Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32H7
-
3365456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $15.260($16.79)
10+ $14.000($15.40)
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4F
-
32 bit
-
-
180MHz
512KB
-
-
100Pins
LQFP
-
82I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
3365456RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+ $14.000($15.40)
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4F
-
32 bit
-
-
180MHz
512KB
-
-
100Pins
LQFP
-
82I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
3365428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+ $10.080($11.09)
25+ $9.350($10.28)
50+ $8.950($9.84)
100+ $8.540($9.39)
250+ $8.240($9.06)
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
128KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, SPI, USART, USB
20KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
3387014

RoHS

Each
1+ $7.880($8.67)
10+ $6.630($7.29)
-
EFM32 Family EFM32G Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
32MHz
128KB
-
-
32Pins
QFN
-
24I/O's
I2C, SPI, UART, USART
16KB
8Channels
12Bit
1.98V
3.8V
-40°C
-
85°C
Surface Mount
-
EFM32
EFM32G
-
3370141RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+ $11.160($12.28)
25+ $10.230($11.25)
50+ $9.600($10.56)
100+ $8.970($9.87)
250+ $8.760($9.64)
More Pricing...
-
S32 Family S32K1xx Series Microcontrollers
-
-
ARM Cortex-M4F
-
32 bit
-
-
80MHz
512KB
-
-
100Pins
LQFP
-
89I/O's
CAN, I2C, LIN, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
-
105°C
Surface Mount
-
S32
S32K1xx
AEC-Q100
3365427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $16.510($18.16)
10+ $11.800($12.98)
50+ $10.260($11.29)
200+ $9.800($10.78)
500+ $8.930($9.82)
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
36MHz
256KB
-
-
64Pins
LQFP
-
51I/O's
I2C, SPI, USART
32KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
3365437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+ $12.660($13.93)
50+ $11.620($12.78)
200+ $11.390($12.53)
500+ $11.290($12.42)
-
STM32 Family STM32F2 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
120MHz
256KB
-
-
100Pins
LQFP
-
82I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
96KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F2
-
3365495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $3.110($3.42)
50+ $2.880($3.17)
100+ $2.650($2.92)
500+ $2.500($2.75)
1500+ $2.450($2.70)
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
-
32 bit
-
-
48MHz
32KB
-
-
28Pins
UFQFPN
-
23I/O's
I2C, I2S, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
-
105°C
Surface Mount
-
STM32
STM32F0
-
3370131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.450($2.70)
10+ $1.800($1.98)
50+ $1.630($1.79)
100+ $1.450($1.60)
250+ $1.360($1.50)
More Pricing...
-
LPC Family LPC80x Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
15MHz
16KB
-
-
16Pins
TSSOP
-
13I/O's
I2C, SPI, USART
2KB
12Channels
12Bit
1.71V
3.6V
-40°C
-
105°C
Surface Mount
-
LPC
LPC800
-
3365433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+ $7.900($8.69)
200+ $7.560($8.32)
500+ $6.890($7.58)
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
64KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, I2S, SPI, USART, USB
20KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
3365491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
5+ $11.810($12.99)
50+ $11.080($12.19)
100+ $10.350($11.38)
500+ $9.820($10.80)
1000+ $9.290($10.22)
-
STM32 Family STM32L1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
32MHz
256KB
-
-
48Pins
UFQFPN
-
37I/O's
I2C, I2S, SPI, USART, USB
32KB
14Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L1
-
3702561

RoHS

Each
1+ $4.300($4.73)
10+ $3.200($3.52)
25+ $3.170($3.49)
50+ $3.140($3.45)
100+ $3.110($3.42)
More Pricing...
-
STM32 Family STM32G0 Series Microcontrollers
-
-
ARM Cortex-M0+
-
32 bit
-
-
64MHz
64KB
-
-
48Pins
UFQFPN
-
44I/O's
I2C, I2S, SPI, UART, USART
18KB
16Channels
12Bit
1.7V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32G0
-
3365433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $12.930($14.22)
10+ $9.100($10.01)
50+ $7.900($8.69)
200+ $7.560($8.32)
500+ $6.890($7.58)
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
72MHz
64KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, I2S, SPI, USART, USB
20KB
16Channels
12Bit
2V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F1
-
3365453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+ $11.030($12.13)
25+ $10.910($12.00)
50+ $10.780($11.86)
100+ $10.650($11.72)
250+ $10.520($11.57)
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4F
-
32 bit
-
-
100MHz
1MB
-
-
64Pins
LQFP
-
50I/O's
CAN, I2C, I2S, SPI, USART
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F4
-
3365466RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+ $14.400($15.84)
50+ $13.860($15.25)
200+ $13.320($14.65)
500+ $12.780($14.06)
-
STM32 Family STM32L4 Series Microcontrollers
-
-
ARM Cortex-M4F
-
32 bit
-
-
80MHz
1MB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32L4
-
3365472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $6.790($7.47)
10+ $5.530($6.08)
25+ $5.250($5.78)
50+ $5.100($5.61)
100+ $4.940($5.43)
More Pricing...
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
-
32 bit
-
-
48MHz
128KB
-
-
48Pins
LQFP
-
38I/O's
CAN, I2C, I2S, SPI, USART
32KB
10Channels
12Bit
2V
3.6V
-40°C
-
105°C
Surface Mount
-
STM32
STM32F0
-
3365439RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+ $13.830($15.21)
50+ $12.710($13.98)
200+ $12.520($13.77)
500+ $11.860($13.05)
-
STM32 Family STM32F2 Series Microcontrollers
-
-
ARM Cortex-M3
-
32 bit
-
-
120MHz
256KB
-
-
100Pins
LQFP
-
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.8V
3.6V
-40°C
-
85°C
Surface Mount
-
STM32
STM32F2
-
1351-1375 of 4275 items
of 171 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account