ARM Microcontrollers:
3,746 Products FoundFind a huge range of ARM Microcontrollers at element14 Australia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.240 ($22.26)10+ $16.620 ($18.28)25+ $15.520 ($17.07)50+ $15.320 ($16.85)100+ $15.110 ($16.62)More Pricing... | Total:$20.24 Min: 1 / Mult: 1 | - | LPC Family LPC1800 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 180MHz | 512KB | - | - | 100Pins | TFBGA | - | 49I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC1800 | - | |||||
Each | 1+ $21.110 ($23.22)25+ $19.180 ($21.10)100+ $17.360 ($19.10) | Total:$21.11 Min: 1 / Mult: 1 | - | SAM 32 Family SAM S70 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 300MHz | 512KB | - | - | 144Pins | LQFP | - | 114I/O's | I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | Surface Mount | - | SAM 32 | SAM S | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $1.370 ($1.51)250+ $1.360 ($1.50)500+ $1.330 ($1.46)1000+ $1.300 ($1.43)2500+ $1.280 ($1.41) | Total:$137.00 Min: 100 / Mult: 1 | - | LPC Family LPC81x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 30MHz | 16KB | - | - | 16Pins | TSSOP | - | 14I/O's | I2C, SPI, USART | 4KB | - | - | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC800 | - | |||||
Each | 1+ $7.320 ($8.05)10+ $6.080 ($6.69)25+ $5.500 ($6.05)50+ $5.390 ($5.93) | Total:$7.32 Min: 1 / Mult: 1 | - | EFM32 Family EFM32TG Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 80Pins | QFN | - | 67I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 46Channels | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32TG | - | |||||
Each | 1+ $16.230 ($17.85)10+ $14.200 ($15.62)25+ $11.770 ($12.95)50+ $10.550 ($11.60)100+ $9.740 ($10.71)More Pricing... | Total:$16.23 Min: 1 / Mult: 1 | - | Kinetis W Family KW3x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 512KB | - | - | 48Pins | LQFN | - | - | CAN, I2C, SPI, USART | 64KB | - | 16Bit | 2.1V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis | W Series | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $6.420 ($7.06)250+ $6.120 ($6.73)500+ $5.650 ($6.22) | Total:$642.00 Min: 100 / Mult: 1 | - | LPC Family LPC54000 Series Microcontrollers | - | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 100MHz | 256KB | - | - | 49Pins | WLCSP | - | 37I/O's | I2C, I2S, SPI, USART, USB | 192KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC54000 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $43.070 ($47.38)25+ $42.320 ($46.55)50+ $42.240 ($46.46)100+ $42.160 ($46.38) | Total:$430.70 Min: 10 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 512KB | - | - | 144Pins | LQFP | - | 100I/O's | CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | |||||
Each | 1+ $8.880 ($9.77)10+ $7.380 ($8.12)25+ $6.850 ($7.54)50+ $6.520 ($7.17)100+ $6.180 ($6.80)More Pricing... | Total:$8.88 Min: 1 / Mult: 1 | - | EFM32 Family EFM32PG Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 40MHz | 256KB | - | - | 32Pins | QFN | - | 24I/O's | I2C, I2S, SPI, UART, USART | 32KB | 20Channels | 12Bit | 1.85V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32PG | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $3.140 ($3.45)250+ $3.000 ($3.30)500+ $2.910 ($3.20)1000+ $2.800 ($3.08) | Total:$314.00 Min: 100 / Mult: 1 | - | Kinetis L Family KL0x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 32KB | - | - | 20Pins | WLCSP | - | 18I/O's | I2C, SPI, UART | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | Kinetis | L Series | - | |||||
Each | 1+ $14.640 ($16.10)10+ $11.540 ($12.69)25+ $11.520 ($12.67)50+ $11.490 ($12.64)100+ $11.470 ($12.62)More Pricing... | Total:$14.64 Min: 1 / Mult: 1 | - | LPC Family LPC54000 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 180Pins | TFBGA | - | 137I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC54000 | - | |||||
Each | 1+ $8.130 ($8.94)10+ $6.760 ($7.44)25+ $6.290 ($6.92)50+ $5.980 ($6.58)100+ $5.660 ($6.23)More Pricing... | Total:$8.13 Min: 1 / Mult: 1 | - | EFM32 Family EFM32TG Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 64Pins | QFN | - | 53I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 43Channels | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32TG | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $7.010 ($7.71)250+ $6.620 ($7.28)500+ $6.390 ($7.03) | Total:$701.00 Min: 100 / Mult: 1 | - | EFM32 Family EFM32G Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 128KB | - | - | 32Pins | QFN | - | 24I/O's | I2C, SPI, USART | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32G | - | |||||
Each | 1+ $9.270 ($10.20)10+ $8.120 ($8.93)25+ $6.720 ($7.39)50+ $6.030 ($6.63)100+ $5.570 ($6.13)More Pricing... | Total:$9.27 Min: 1 / Mult: 1 | - | EFM32 Family EFM32TG Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 64Pins | QFP | - | 53I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 41Channels | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32TG | - | |||||
Each | 1+ $14.770 ($16.25)10+ $12.240 ($13.46)25+ $11.620 ($12.78) | Total:$14.77 Min: 1 / Mult: 1 | - | EFM32 Family EFM32GG Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 1MB | - | - | 64Pins | QFP | - | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32GG | - | |||||
Each | 1+ $10.680 ($11.75)10+ $8.200 ($9.02)25+ $7.580 ($8.34)50+ $7.250 ($7.98)100+ $6.910 ($7.60)More Pricing... | Total:$10.68 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 100Pins | UFBGA | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | |||||
Each | 1+ $18.080 ($19.89)10+ $15.960 ($17.56)25+ $14.470 ($15.92)50+ $13.440 ($14.78)100+ $12.400 ($13.64)More Pricing... | Total:$18.08 Min: 1 / Mult: 1 | - | LPC Family LPC54000 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | - | - | 180Pins | TFBGA | - | 145I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC540xx | - | |||||
Each | 1+ $14.730 ($16.20)10+ $14.320 ($15.75)25+ $13.910 ($15.30)50+ $13.490 ($14.84)100+ $13.080 ($14.39)More Pricing... | Total:$14.73 Min: 1 / Mult: 1 | - | PSOC 4 Family CY8C42xx Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 68Pins | QFN | - | 57I/O's | I2C, SPI, UART | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ $26.900 ($29.59)10+ $24.740 ($27.21)25+ $20.890 ($22.98)50+ $20.550 ($22.60)100+ $20.210 ($22.23)More Pricing... | Total:$26.90 Min: 1 / Mult: 1 | - | EFM32 Family EFM32GG Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 48MHz | 1MB | - | - | 64Pins | QFN | - | 53I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32GG | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $6.160 ($6.78)250+ $5.870 ($6.46)500+ $5.700 ($6.27) | Total:$616.00 Min: 100 / Mult: 1 | - | TLE987x Family TLE9879-2QXA40 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 40MHz | 128KB | - | - | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | - | 150°C | Surface Mount | - | TLE987x | TLE9879-2QXA40 | AEC-Q100 | |||||
Each | 1+ $18.070 ($19.88)10+ $14.230 ($15.65)25+ $13.350 ($14.68)50+ $12.870 ($14.16)100+ $12.390 ($13.63)More Pricing... | Total:$18.07 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 512KB | - | - | 144Pins | UFBGA | - | 114I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 125°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $12.730 ($14.00)25+ $11.950 ($13.14)50+ $11.510 ($12.66)100+ $11.080 ($12.19)250+ $10.660 ($11.73) | Total:$127.30 Min: 10 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 512KB | - | - | 100Pins | UFBGA | - | 81I/O's | CAN, I2C, I2S, SAI, SPI, USART | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 125°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $2.630 ($2.89)250+ $2.490 ($2.74)500+ $2.390 ($2.63)1000+ $2.320 ($2.55)2500+ $2.220 ($2.44) | Total:$263.00 Min: 100 / Mult: 1 | - | XMC1000 Family XMC1200 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 32MHz | 64KB | - | - | 28Pins | TSSOP | - | 26I/O's | I2C, I2S, LIN, SPI, UART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | - | 105°C | Surface Mount | - | XMC | XMC12xx | - | |||||
Each | 1+ $9.740 ($10.71)10+ $6.540 ($7.19)25+ $6.400 ($7.04)50+ $6.280 ($6.91)100+ $6.160 ($6.78)More Pricing... | Total:$9.74 Min: 1 / Mult: 1 | - | Kinetis L Family KL3x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 100Pins | LQFP | - | 84I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis L | KL3x | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $3.870 ($4.26)250+ $3.740 ($4.11)500+ $3.660 ($4.03)1000+ $3.540 ($3.89) | Total:$387.00 Min: 100 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 128KB | - | - | 49Pins | WLCSP | - | 40I/O's | I2C, I2S, SPI, UART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $2.320 ($2.55)250+ $2.310 ($2.54)500+ $2.300 ($2.53)1000+ $2.250 ($2.48)2500+ $2.210 ($2.43) | Total:$232.00 Min: 100 / Mult: 1 | - | LPC Family LPC1100 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 50MHz | 8KB | - | - | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART | 2KB | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1100 | - | |||||