ARM Microcontrollers:
3,746 Products FoundFind a huge range of ARM Microcontrollers at element14 Australia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.450 ($9.30)10+ $7.400 ($8.14)25+ $6.130 ($6.74)50+ $5.500 ($6.05)100+ $5.080 ($5.59)More Pricing... | Total:$8.45 Min: 1 / Mult: 1 | - | Kinetis L Family KL3x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 32KB | - | - | 64Pins | LQFP | - | 50I/O's | I2C, I2S, SPI, UART | 4KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis L | KL3x | - | |||||
Each | 1+ $20.470 ($22.52)10+ $16.100 ($17.71)25+ $15.000 ($16.50)50+ $14.500 ($15.95)100+ $14.000 ($15.40)More Pricing... | Total:$20.47 Min: 1 / Mult: 1 | - | Kinetis K Family K1x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 128KB | - | - | 144Pins | MAPBGA | - | 104I/O's | CAN, I2C, I2S, SPI, UART | 32KB | 50Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K1x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $6.350 ($6.98)250+ $6.130 ($6.74)500+ $6.010 ($6.61) | Total:$635.00 Min: 100 / Mult: 1 | - | TLE987x Family TLE9873QXW40 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 40MHz | 48KB | - | - | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | 3KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | - | 175°C | Surface Mount | - | TLE987x | TLE9873QXW40 | AEC-Q100 | |||||
Each | 1+ $27.370 ($30.11)10+ $25.270 ($27.80)25+ $22.460 ($24.71)50+ $22.320 ($24.55)100+ $22.180 ($24.40) | Total:$27.37 Min: 1 / Mult: 1 | - | LPC Family LPC1800 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 180MHz | 1MB | - | - | 256Pins | LBGA | - | 164I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC1800 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.540 ($11.59)10+ $7.570 ($8.33)25+ $7.050 ($7.76)50+ $6.630 ($7.29)100+ $6.200 ($6.82)More Pricing... | Total:$10.54 Min: 1 / Mult: 1 | - | Kinetis L Family KL0x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 32KB | - | - | 48Pins | LQFP | - | 41I/O's | I2C, SPI, UART | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis | L Series | - | |||||
Each | 1+ $28.490 ($31.34)25+ $24.930 ($27.42)100+ $20.660 ($22.73)490+ $18.520 ($20.37) | Total:$28.49 Min: 1 / Mult: 1 | - | SAM 32 Family SAM E70 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 300MHz | 512KB | - | - | 144Pins | UFBGA | - | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | Surface Mount | - | SAM 32 | SAM E | - | |||||
Each | 1+ $17.270 ($19.00)25+ $14.220 ($15.64)100+ $13.940 ($15.33) | Total:$17.27 Min: 1 / Mult: 1 | - | SAM 32 Family SAM 4L Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 48MHz | 512KB | - | - | 100Pins | TQFP | - | 75I/O's | I2C, SPI, UART, USART, USB | 64KB | 15Channels | 12Bit | 1.68V | 3.6V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM 4L | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $13.720 ($15.09)25+ $11.370 ($12.51)50+ $10.200 ($11.22)100+ $9.410 ($10.35)250+ $8.790 ($9.67)More Pricing... | Total:$137.20 Min: 10 / Mult: 1 | - | LPC Family LPC54000 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 512KB | - | - | 49Pins | WLCSP | - | 39I/O's | I2C, SPI, USART | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC54000 | - | |||||
Each | 1+ $10.130 ($11.14)10+ $7.800 ($8.58)25+ $7.430 ($8.17)50+ $7.380 ($8.12)100+ $7.330 ($8.06)More Pricing... | Total:$10.13 Min: 1 / Mult: 1 | - | LPC Family LPC1500 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 64Pins | LQFP | - | 46I/O's | CAN, I2C, SPI, USART, USB | 12KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC1500 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $3.660 ($4.03)250+ $3.460 ($3.81)500+ $3.190 ($3.51)1000+ $2.750 ($3.02) | Total:$366.00 Min: 100 / Mult: 1 | - | XMC1000 Family XMC1200 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 32MHz | 200KB | - | - | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, LIN, SPI, UART | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | - | 85°C | Surface Mount | - | XMC | XMC12xx | - | |||||
Each | 1+ $22.240 ($24.46)10+ $18.380 ($20.22)25+ $17.080 ($18.79)50+ $16.380 ($18.02)100+ $15.680 ($17.25)More Pricing... | Total:$22.24 Min: 1 / Mult: 1 | - | EFM32 Family EFM32GG Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 1MB | - | - | 112Pins | BGA | - | 87I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32GG | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $19.810 ($21.79)25+ $18.580 ($20.44)50+ $17.840 ($19.62)100+ $17.130 ($18.84)250+ $16.470 ($18.12) | Total:$198.10 Min: 10 / Mult: 1 | - | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 512KB | - | - | 121Pins | MAPBGA | - | 64I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 47Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | |||||
Each | 1+ $17.630 ($19.39)10+ $14.800 ($16.28)25+ $13.870 ($15.26)50+ $13.260 ($14.59)100+ $12.640 ($13.90)More Pricing... | Total:$17.63 Min: 1 / Mult: 1 | - | PN7462 Family PN7362 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 20MHz | 160KB | - | - | 64Pins | HVQFN | - | 21I/O's | I2C, SPI, UART, USB | 12KB | - | - | 2.3V | 5.5V | -40°C | - | 85°C | Surface Mount | - | - | PN7362 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $5.160 ($5.68)250+ $5.150 ($5.66)500+ $5.140 ($5.65)1000+ $5.130 ($5.64) | Total:$516.00 Min: 100 / Mult: 1 | - | TLE986x Family TLE9867QXW20 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 24MHz | 64KB | - | - | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | 4KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | - | 175°C | Surface Mount | - | TLE986x | TLE9867QXW20 | AEC-Q100 | |||||
Each | 1+ $32.310 ($35.54)10+ $26.030 ($28.63)25+ $24.380 ($26.82)50+ $23.900 ($26.29)100+ $23.410 ($25.75) | Total:$32.31 Min: 1 / Mult: 1 | - | S32 Family S32K1xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | 32bit | - | 112MHz | 2MB | - | - | 176Pins | LQFP | - | 156I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $4.850 ($5.34)250+ $4.670 ($5.14)500+ $4.550 ($5.00)1000+ $4.410 ($4.85) | Total:$485.00 Min: 100 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 192KB | - | - | 49Pins | WLCSP | - | 40I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 13Channels | 12Bit | 1.65V | 3.6V | -40°C | - | 125°C | Surface Mount | - | STM32 | STM32L0 | - | |||||
Each | 1+ $9.720 ($10.69)10+ $8.500 ($9.35)25+ $7.050 ($7.76)50+ $6.320 ($6.95)100+ $5.830 ($6.41)More Pricing... | Total:$9.72 Min: 1 / Mult: 1 | - | EFM32 Family EFM32TG Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 64Pins | QFN | - | 56I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 44Channels | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32TG | - | |||||
Each | 1+ $8.940 ($9.83)10+ $6.150 ($6.76)25+ $5.710 ($6.28)50+ $5.670 ($6.24)100+ $5.630 ($6.19)More Pricing... | Total:$8.94 Min: 1 / Mult: 1 | - | Kinetis E Family KE0x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 64Pins | QFP | - | 58I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | Kinetis E | KE0x | - | |||||
Each | 1+ $8.780 ($9.66)10+ $6.910 ($7.60)25+ $6.490 ($7.14)50+ $6.250 ($6.88)100+ $6.020 ($6.62)More Pricing... | Total:$8.78 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 64Pins | UFBGA | - | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | |||||
Each | 1+ $10.620 ($11.68)10+ $7.580 ($8.34)25+ $6.960 ($7.66)50+ $6.770 ($7.45)100+ $6.580 ($7.24)More Pricing... | Total:$10.62 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | |||||
Each | 1+ $26.260 ($28.89)10+ $24.960 ($27.46)25+ $23.660 ($26.03)50+ $22.360 ($24.60)100+ $21.060 ($23.17) | Total:$26.26 Min: 1 / Mult: 1 | - | PSOC 5 Family CY8C56xx Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 67MHz | 128KB | - | - | 68Pins | QFN | - | 48I/O's | I2C, LIN, SPI, UART, USB | 32KB | - | 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 5 | CY8C56xx | - | |||||
Each | 1+ $21.330 ($23.46)10+ $18.660 ($20.53)25+ $15.460 ($17.01)50+ $13.860 ($15.25)100+ $12.800 ($14.08)More Pricing... | Total:$21.33 Min: 1 / Mult: 1 | - | Kinetis K Family K1x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 128KB | - | - | 144Pins | LQFP | - | 104I/O's | CAN, I2C, I2S, SPI, UART | 32KB | 50Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K1x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.290 ($4.72)10+ $2.920 ($3.21)50+ $2.780 ($3.06)100+ $2.630 ($2.89)250+ $2.490 ($2.74)More Pricing... | Total:$4.29 Min: 1 / Mult: 1 | - | XMC1000 Family XMC1200 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 32MHz | 64KB | - | - | 28Pins | TSSOP | - | 26I/O's | I2C, I2S, LIN, SPI, UART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | - | 105°C | Surface Mount | - | XMC | XMC12xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $4.640 ($5.10)250+ $4.410 ($4.85)500+ $4.280 ($4.71)1000+ $4.160 ($4.58) | Total:$464.00 Min: 100 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 64Pins | WLCSP | - | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | |||||
Each | 1+ $31.310 ($34.44)10+ $28.060 ($30.87)25+ $26.630 ($29.29)50+ $26.120 ($28.73)100+ $25.600 ($28.16) | Total:$31.31 Min: 1 / Mult: 1 | - | S32 Family S32K1xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | 1MB | - | - | 100Pins | LQFP | - | 89I/O's | CAN, I2C, SPI, UART | 96KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | |||||