ARM Microcontrollers:
3,746 Products FoundFind a huge range of ARM Microcontrollers at element14 Australia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.410 ($21.35)25+ $17.440 ($19.18)100+ $16.350 ($17.98)126+ $16.180 ($17.80) | Total:$19.41 Min: 1 / Mult: 1 | - | SAM9 Family AT91SAM9X Series Microcontrollers | - | - | ARM9 | - | 32 bit | - | - | 400MHz | 32KB | - | - | 217Pins | BGA | - | 105I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 12Channels | 10Bit | 900mV | 1.1V | -40°C | - | 85°C | Surface Mount | - | SAM9 | AT91SAM9x | - | |||||
Each | 1+ $18.200 ($20.02)10+ $15.930 ($17.52)25+ $13.200 ($14.52)50+ $11.830 ($13.01)100+ $10.920 ($12.01)More Pricing... | Total:$18.20 Min: 1 / Mult: 1 | - | Kinetis K Family K1x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 50MHz | 256KB | - | - | 121Pins | MAPBGA | - | 64I/O's | I2C, I2S, SPI, UART, USB | 64KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K1x | - | |||||
Each | 1+ $10.540 ($11.59)10+ $7.540 ($8.29)25+ $7.040 ($7.74)50+ $6.610 ($7.27)100+ $6.180 ($6.80)More Pricing... | Total:$10.54 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 192KB | - | - | 64Pins | UFBGA | - | 51I/O's | I2C, SPI, UART, USART, USB | 20KB | 16Channels | 12Bit | 1.65V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | |||||
Each | 1+ $9.500 ($10.45)10+ $6.960 ($7.66)25+ $6.490 ($7.14)50+ $6.110 ($6.72)100+ $5.750 ($6.32)More Pricing... | Total:$9.50 Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 128KB | - | - | 64Pins | UFBGA | - | 51I/O's | CAN, I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | |||||
Each | 1+ $12.630 ($13.89)25+ $11.060 ($12.17)100+ $9.170 ($10.09)5000+ $8.210 ($9.03) | Total:$12.63 Min: 1 / Mult: 1 | - | SAM 32 Family SAM R21 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 32Pins | QFN | - | 16I/O's | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM R21 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $4.510 ($4.96)250+ $4.340 ($4.77)500+ $4.230 ($4.65)1000+ $4.100 ($4.51) | Total:$451.00 Min: 100 / Mult: 1 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 64KB | - | - | 100Pins | BGA | - | 82I/O's | I2C, SPI, USART, USB | 10KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L1 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $18.180 ($20.00)25+ $16.950 ($18.64)50+ $15.970 ($17.57)100+ $15.020 ($16.52)250+ $14.160 ($15.58) | Total:$181.80 Min: 10 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 384KB | - | - | 144Pins | LFBGA | - | 112I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $21.800 ($23.98)10+ $17.120 ($18.83)25+ $16.060 ($17.67)50+ $15.420 ($16.96)100+ $14.810 ($16.29)More Pricing... | Total:$21.80 Min: 1 / Mult: 1 | - | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 50MHz | 512KB | - | - | 121Pins | MAPBGA | - | 64I/O's | I2C, I2S, SPI, UART, USB | 64KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $3.390 ($3.73)250+ $3.200 ($3.52)500+ $2.980 ($3.28)1000+ $2.730 ($3.00) | Total:$339.00 Min: 100 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 64KB | - | - | 32Pins | UFQFPN | - | 27I/O's | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | |||||
Each | 1+ $6.950 ($7.64)10+ $5.120 ($5.63)25+ $4.740 ($5.21)50+ $4.420 ($4.86)100+ $4.100 ($4.51)More Pricing... | Total:$6.95 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 64KB | - | - | 64Pins | TFBGA | - | 51I/O's | I2C, SPI, UART, USART, USB | 8KB | 15Channels | 12Bit | 1.65V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | |||||
Each | 1+ $21.780 ($23.96)10+ $17.110 ($18.82)25+ $16.050 ($17.66)50+ $15.400 ($16.94)100+ $14.790 ($16.27)More Pricing... | Total:$21.78 Min: 1 / Mult: 1 | - | LPC Family LPC4000 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 256KB | - | - | 180Pins | TFBGA | - | 165I/O's | CAN, I2C, I2S, MII, SPI, UART, USB | 80KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC4000 | - | |||||
Each | 1+ $5.150 ($5.66)10+ $4.050 ($4.46)25+ $3.800 ($4.18)50+ $3.640 ($4.00)100+ $3.500 ($3.85)More Pricing... | Total:$5.15 Min: 1 / Mult: 1 | - | Kinetis L Family KL0x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 8KB | - | - | 24Pins | QFN | - | 22I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis L | KL0x | - | |||||
Each | 1+ $7.240 ($7.96)10+ $4.830 ($5.31)25+ $4.460 ($4.91)50+ $4.170 ($4.59)100+ $3.870 ($4.26)More Pricing... | Total:$7.24 Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 16KB | - | - | 48Pins | UFQFPN | - | 39I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | |||||
Each | 1+ $12.470 ($13.72)10+ $9.820 ($10.80)25+ $9.220 ($10.14)50+ $8.880 ($9.77)100+ $8.550 ($9.40)More Pricing... | Total:$12.47 Min: 1 / Mult: 1 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 128KB | - | - | 100Pins | UFBGA | - | 83I/O's | I2C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L1 | - | |||||
Each | 1+ $16.500 ($18.15)10+ $12.740 ($14.01)25+ $12.160 ($13.38)50+ $11.360 ($12.50)100+ $10.560 ($11.62)More Pricing... | Total:$16.50 Min: 1 / Mult: 1 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 256KB | - | - | 100Pins | LQFP | - | 83I/O's | I2C, SPI, USART, USB | 32KB | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L1 | - | |||||
Each | 1+ $3.370 ($3.71)10+ $2.290 ($2.52)50+ $2.270 ($2.50)100+ $2.240 ($2.46)250+ $2.220 ($2.44)More Pricing... | Total:$3.37 Min: 1 / Mult: 1 | - | PSOC 4 Family CY8C40xx Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 16MHz | 16KB | - | - | 16Pins | QFN | - | 13I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C40xx | - | |||||
Each | 1+ $14.320 ($15.75)10+ $12.480 ($13.73)25+ $12.290 ($13.52)50+ $12.070 ($13.28)100+ $11.840 ($13.02)More Pricing... | Total:$14.32 Min: 1 / Mult: 1 | - | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 50MHz | 256KB | - | - | 121Pins | MAPBGA | - | 64I/O's | I2C, I2S, SPI, UART, USB | 64KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | |||||
Each | 1+ $33.740 ($37.11)10+ $29.520 ($32.47)25+ $24.460 ($26.91)50+ $21.930 ($24.12)100+ $20.320 ($22.35) | Total:$33.74 Min: 1 / Mult: 1 | - | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 512KB | - | - | 144Pins | MAPBGA | - | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | |||||
Each | 1+ $11.340 ($12.47)10+ $8.430 ($9.27)25+ $7.850 ($8.64)50+ $7.380 ($8.12)100+ $6.910 ($7.60)More Pricing... | Total:$11.34 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 192KB | - | - | 64Pins | TFBGA | - | 51I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | |||||
Each | 1+ $6.180 ($6.80)10+ $4.660 ($5.13)25+ $4.290 ($4.72)50+ $4.080 ($4.49)100+ $3.870 ($4.26)More Pricing... | Total:$6.18 Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 32KB | - | - | 32Pins | LQFP | - | 25I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F0 | - | |||||
Each | 1+ $6.620 ($7.28)10+ $5.450 ($6.00)25+ $5.150 ($5.66)50+ $5.060 ($5.57)100+ $4.960 ($5.46)More Pricing... | Total:$6.62 Min: 1 / Mult: 1 | - | Kinetis L Family KL1x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 32KB | - | - | 32Pins | QFN | - | 28I/O's | I2C, I2S, SPI, UART, USB | 4KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis L | KL1x | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $13.600 ($14.96)25+ $12.680 ($13.95)50+ $11.950 ($13.14)100+ $11.230 ($12.35)250+ $10.590 ($11.65)More Pricing... | Total:$136.00 Min: 10 / Mult: 1 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 256KB | - | - | 100Pins | UFBGA | - | 83I/O's | I2C, SPI, USART, USB | 32KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L1 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $11.640 ($12.80)25+ $10.810 ($11.89)50+ $10.360 ($11.40)100+ $9.900 ($10.89)250+ $9.460 ($10.41)More Pricing... | Total:$116.40 Min: 10 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 384KB | - | - | 64Pins | WLCSP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $13.950 ($15.34)10+ $10.220 ($11.24)25+ $9.530 ($10.48)50+ $8.980 ($9.88)100+ $8.440 ($9.28)More Pricing... | Total:$13.95 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 84MHz | 256KB | - | - | 100Pins | UFBGA | - | 81I/O's | I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ $13.920 ($15.31)25+ $12.170 ($13.39)100+ $11.930 ($13.12) | Total:$13.92 Min: 1 / Mult: 1 | - | SAM 32 Family SAM 4C Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 100Pins | LQFP | - | 74I/O's | I2C, SPI, UART, USART, USB | 152KB | 8Channels | 10Bit | 1.08V | 1.32V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM 4C | - | |||||