ARM Microcontrollers:
3,746 Products FoundFind a huge range of ARM Microcontrollers at element14 Australia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.350 ($17.98)10+ $12.870 ($14.16)25+ $12.080 ($13.29)50+ $11.640 ($12.80)100+ $11.210 ($12.33)More Pricing... | Total:$16.35 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 24MHz | 512KB | - | - | 100Pins | LQFP | - | 80I/O's | I2C, SPI, UART, USART | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $10.470 ($11.52)10+ $6.360 ($7.00)25+ $6.180 ($6.80)50+ $6.170 ($6.79)100+ $6.150 ($6.76)More Pricing... | Total:$10.47 Min: 1 / Mult: 1 | - | LPC Family LPC1200 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 30MHz | 48KB | - | - | 64Pins | LQFP | - | 55I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1200 | - | |||||
Each | 1+ $25.220 ($27.74)10+ $19.970 ($21.97)25+ $19.580 ($21.54)50+ $19.180 ($21.10)100+ $18.780 ($20.66)More Pricing... | Total:$25.22 Min: 1 / Mult: 1 | - | LPC Family LPC4300 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 204MHz | 512KB | - | - | 100Pins | TFBGA | - | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | 104KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC4300 | - | |||||
Each | 1+ $15.190 ($16.71)10+ $11.890 ($13.08)25+ $11.060 ($12.17)50+ $10.850 ($11.94)100+ $10.640 ($11.70)More Pricing... | Total:$15.19 Min: 1 / Mult: 1 | - | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 50MHz | 256KB | - | - | 80Pins | LQFP | - | 60I/O's | I2C, I2S, SPI, UART, USB | 64KB | 23Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | |||||
Each | 1+ $12.240 ($13.46)10+ $9.200 ($10.12)25+ $8.560 ($9.42)50+ $8.050 ($8.86)100+ $7.530 ($8.28)More Pricing... | Total:$12.24 Min: 1 / Mult: 1 | - | LPC Family LPC1100 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 50MHz | 64KB | - | - | 33Pins | HVQFN | - | 26I/O's | I2C, SPI, USART | 12KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1100 | - | |||||
Each | 1+ $17.450 ($19.20)25+ $15.830 ($17.41)100+ $14.370 ($15.81)160+ $14.090 ($15.50) | Total:$17.45 Min: 1 / Mult: 1 | - | SAM 32 Family SAM S70 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 300MHz | 512KB | - | - | 64Pins | LQFP | - | 44I/O's | I2C, SPI, UART, USB | 256KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | Surface Mount | - | SAM32 | SAM S | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $25.960 ($28.56)25+ $24.790 ($27.27)50+ $23.530 ($25.88)100+ $22.240 ($24.46) | Total:$259.60 Min: 10 / Mult: 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F2 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $2.560 ($2.82)250+ $2.430 ($2.67)500+ $2.410 ($2.65)1000+ $2.380 ($2.62)2500+ $2.350 ($2.58) | Total:$256.00 Min: 100 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 32KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | |||||
Each | 1+ $4.790 ($5.27)25+ $4.330 ($4.76)100+ $3.920 ($4.31)260+ $3.850 ($4.24) | Total:$4.79 Min: 1 / Mult: 1 | - | SAM 32 Family SAM D21 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 64Pins | QFN | - | 52I/O's | I2C, SPI, UART, USART, USB | 8KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM D2X | - | |||||
Each | 1+ $8.080 ($8.89)25+ $7.070 ($7.78)100+ $5.860 ($6.45)4000+ $5.250 ($5.78) | Total:$8.08 Min: 1 / Mult: 1 | - | SAM 32 Family SAM L21 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 48Pins | QFN | - | 37I/O's | I2C, LIN, SPI, UART, USB | 8KB | 14Channels | 12Bit | 900mV | 1.2V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM L21 | - | |||||
Each | 1+ $26.550 ($29.20)10+ $20.850 ($22.94)25+ $19.560 ($21.52)50+ $18.780 ($20.66)100+ $18.040 ($19.84)More Pricing... | Total:$26.55 Min: 1 / Mult: 1 | - | Kinetis K Family K8x Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 150MHz | 256KB | - | - | 121Pins | XFBGA | - | 87I/O's | I2C, I2S, SPI, UART, USB | 256KB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K8x | - | |||||
Each | 1+ $8.190 ($9.01)25+ $7.160 ($7.88)100+ $5.930 ($6.52)490+ $5.320 ($5.85) | Total:$8.19 Min: 1 / Mult: 1 | - | SAM 32 Family SAM D20 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 64Pins | UFBGA | - | 52I/O's | I2C, SPI, UART, USART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 105°C | Surface Mount | - | SAM32 | SAM D2X | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $24.820 ($27.30)10+ $18.180 ($20.00)25+ $16.950 ($18.64)50+ $15.970 ($17.57)100+ $15.020 ($16.52)More Pricing... | Total:$24.82 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 384KB | - | - | 144Pins | LFBGA | - | 112I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $11.380 ($12.52)10+ $7.400 ($8.14)25+ $7.110 ($7.82)50+ $7.070 ($7.78)100+ $7.030 ($7.73)More Pricing... | Total:$11.38 Min: 1 / Mult: 1 | - | Kinetis L Family KL1x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 64Pins | LQFP | - | 54I/O's | I2C, SPI, USART | 16KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis L | KL1x | - | |||||
Each | 1+ $6.720 ($7.39)10+ $6.380 ($7.02)25+ $6.030 ($6.63)50+ $5.680 ($6.25)100+ $5.330 ($5.86)More Pricing... | Total:$6.72 Min: 1 / Mult: 1 | - | Kinetis L Family KL1x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 36Pins | MAPBGA | - | 32I/O's | I2C, SPI, UART | 16KB | 19Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis L | KL1x | - | |||||
Each | 1+ $25.070 ($27.58)25+ $22.790 ($25.07)100+ $20.640 ($22.70)184+ $20.230 ($22.25) | Total:$25.07 Min: 1 / Mult: 1 | - | SAM 32 Family SAM E70 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 300MHz | 512KB | - | - | 144Pins | LFBGA | - | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | Surface Mount | - | SAM32 | SAM E70 | - | |||||
Each | 1+ $7.320 ($8.05)10+ $4.850 ($5.34)25+ $4.460 ($4.91)50+ $4.150 ($4.56)100+ $3.830 ($4.21)More Pricing... | Total:$7.32 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 32KB | - | - | 64Pins | TFBGA | - | 51I/O's | I2C, SPI, UART, USART, USB | 8KB | 15Channels | 12Bit | 1.65V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | |||||
Each | 1+ $7.340 ($8.07)25+ $6.640 ($7.30)100+ $5.980 ($6.58)1500+ $5.870 ($6.46) | Total:$7.34 Min: 1 / Mult: 1 | - | SAM 32 Family SAM L21 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 64Pins | TQFP | - | 51I/O's | I2C, LIN, SPI, UART, USB | 16KB | 20Channels | 12Bit | 900mV | 1.2V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM L21 | - | |||||
Each | 1+ $10.590 ($11.65)10+ $8.210 ($9.03)25+ $7.670 ($8.44)50+ $7.490 ($8.24)100+ $7.300 ($8.03)More Pricing... | Total:$10.59 Min: 1 / Mult: 1 | - | Kinetis E Family KE0x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 80Pins | LQFP | - | 71I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | Kinetis E | KE0x | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ $7.300 ($8.03)25+ $6.740 ($7.41)50+ $6.440 ($7.08)100+ $6.130 ($6.74)250+ $6.040 ($6.64)More Pricing... | Total:$73.00 Min: 10 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 256KB | - | - | 81Pins | WLCSP | - | 63I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ $8.190 ($9.01)10+ $7.970 ($8.77)25+ $7.750 ($8.52)50+ $7.530 ($8.28)100+ $7.310 ($8.04)More Pricing... | Total:$8.19 Min: 1 / Mult: 1 | - | Kinetis L Family KL3x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 64Pins | MAPBGA | - | 54I/O's | I2C, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis L | KL3x | - | |||||
Each | 1+ $21.660 ($23.83)10+ $21.640 ($23.80)25+ $21.610 ($23.77)50+ $21.590 ($23.75)100+ $21.560 ($23.72) | Total:$21.66 Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 512KB | - | - | 144Pins | MAPBGA | - | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | |||||
Each | 1+ $11.270 ($12.40)10+ $8.680 ($9.55)25+ $8.030 ($8.83)50+ $7.680 ($8.45)100+ $7.330 ($8.06)More Pricing... | Total:$11.27 Min: 1 / Mult: 1 | - | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 128KB | - | - | 64Pins | MAPBGA | - | 40I/O's | I2C, I2S, SPI, UART, USB | 24KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | |||||
Each | 1+ $19.430 ($21.37)10+ $15.230 ($16.75)25+ $13.420 ($14.76)50+ $13.170 ($14.49)100+ $12.920 ($14.21)More Pricing... | Total:$19.43 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $23.230 ($25.55)10+ $21.360 ($23.50)25+ $15.880 ($17.47)50+ $14.940 ($16.43)100+ $13.990 ($15.39)More Pricing... | Total:$23.23 Min: 1 / Mult: 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 256KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 100KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | |||||