ARM Microcontrollers:
3,812 Products FoundFind a huge range of ARM Microcontrollers at element14 Australia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $32.970 ($36.27)10+ $28.850 ($31.74)25+ $23.910 ($26.30)50+ $21.430 ($23.57)100+ $19.850 ($21.84) | Total:$32.97 Min: 1 / Mult: 1 | - | LPC Family LPC4300 Series Microcontrollers | - | - | ARM Cortex-M0, ARM Cortex-M4 | - | 32 bit | - | - | 204MHz | 1MB | - | - | 144Pins | LQFP | - | 83I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC4300 | - | |||||
Each | 1+ $15.130 ($16.64)10+ $11.670 ($12.84)25+ $10.890 ($11.98)50+ $10.480 ($11.53)100+ $10.030 ($11.03)More Pricing... | Total:$15.13 Min: 1 / Mult: 1 | - | PSoC 6 Family CY8C62xx Series Microcontrollers | - | - | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 150MHz | 512KB | - | - | 124Pins | BGA | - | 104I/O's | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | PSoC 6 | CY8C62xx | - | |||||
Each | 1+ $17.980 ($19.78)10+ $14.060 ($15.47)25+ $13.090 ($14.40)50+ $12.550 ($13.80)100+ $12.010 ($13.21)More Pricing... | Total:$17.98 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 1MB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.180 ($7.90)10+ $5.440 ($5.98)25+ $5.020 ($5.52)50+ $4.780 ($5.26)100+ $4.540 ($4.99)More Pricing... | Total:$7.18 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 128KB | - | - | 64Pins | WLCSP | - | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | |||||
Each | 1+ $26.820 ($29.50)10+ $21.260 ($23.39)25+ $19.880 ($21.87)50+ $19.120 ($21.03)100+ $18.350 ($20.18) | Total:$26.82 Min: 1 / Mult: 1 | - | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 121Pins | MAPBGA | - | 86I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 30Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | |||||
Each | 1+ $14.620 ($16.08)10+ $9.820 ($10.80)25+ $8.010 ($8.81)50+ $6.570 ($7.23)100+ $5.130 ($5.64)More Pricing... | Total:$14.62 Min: 1 / Mult: 1 | - | PSOC 4 Family CY8C41xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | 128KB | - | - | 64Pins | TQFP | - | 54I/O's | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ $6.940 ($7.63)10+ $6.930 ($7.62)25+ $6.920 ($7.61)50+ $6.910 ($7.60)100+ $6.900 ($7.59)More Pricing... | Total:$6.94 Min: 1 / Mult: 1 | - | Kinetis M Family KM3x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 50MHz | 128KB | - | - | 100Pins | LQFP | - | 68I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | Kinetis M | KM3x | - | |||||
Each | 1+ $5.790 ($6.37)25+ $5.240 ($5.76)100+ $4.790 ($5.27)260+ $4.700 ($5.17) | Total:$5.79 Min: 1 / Mult: 1 | - | SAM 32 Family SAM 3N Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 48Pins | QFN | - | 34I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 1.62V | 1.95V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM 3N | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.910 ($6.50)10+ $3.850 ($4.24)50+ $3.670 ($4.04)100+ $3.490 ($3.84)250+ $2.490 ($2.74)More Pricing... | Total:$5.91 Min: 1 / Mult: 1 | - | PSOC 4 Family CY8C40xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | 16KB | - | - | 25Pins | WLCSP | - | 21I/O's | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | PSoC 4000S | - | |||||
Each | 1+ $18.850 ($20.74)10+ $14.750 ($16.23)25+ $13.730 ($15.10)50+ $13.180 ($14.50)100+ $12.620 ($13.88)More Pricing... | Total:$18.85 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 1MB | - | - | 100Pins | UFBGA | - | 81I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.270 ($19.00)10+ $13.500 ($14.85)25+ $12.570 ($13.83)50+ $12.050 ($13.26)100+ $11.530 ($12.68)More Pricing... | Total:$17.27 Min: 1 / Mult: 1 | - | PN7462 Family PN7362 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 20MHz | 160KB | - | - | 64Pins | HVQFN | - | 21I/O's | I2C, SPI, UART, USB | 12KB | - | - | 1.65V | 3.6V | -40°C | - | 85°C | Surface Mount | - | PN7462 | - | - | |||||
Each | 1+ $9.840 ($10.82)10+ $6.960 ($7.66)25+ $6.490 ($7.14)50+ $6.100 ($6.71)100+ $5.710 ($6.28)More Pricing... | Total:$9.84 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 128KB | - | - | 64Pins | UFBGA | - | 50I/O's | I2C, I2S, SPI, USART | 32KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ $17.780 ($19.56)10+ $13.970 ($15.37)25+ $13.910 ($15.30)50+ $13.840 ($15.22)100+ $13.770 ($15.15)More Pricing... | Total:$17.78 Min: 1 / Mult: 1 | - | PSOC 4 Family CY8C42xx Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 68Pins | QFN | - | 57I/O's | CAN, I2C, SPI, UART, USB | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ $25.900 ($28.49)10+ $23.290 ($25.62)25+ $21.930 ($24.12)50+ $21.500 ($23.65)100+ $21.060 ($23.17) | Total:$25.90 Min: 1 / Mult: 1 | - | EFM32 Family EFM32GG Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 48MHz | 1MB | - | - | 100Pins | LQFP | - | 86I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32GG | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $22.540 ($24.79)10+ $20.830 ($22.91)25+ $20.470 ($22.52)50+ $20.000 ($22.00)100+ $19.530 ($21.48)More Pricing... | Total:$22.54 Min: 1 / Mult: 1 | - | PSoC 6 Family CY8C63xx Series Microcontrollers | - | - | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 150MHz | 1MB | - | - | 104Pins | WLCSP | - | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | PSoC 6 | CY8C63xx | - | |||||
Each | 1+ $26.650 ($29.32)10+ $20.590 ($22.65)25+ $19.210 ($21.13)50+ $18.330 ($20.16)100+ $17.430 ($19.17)More Pricing... | Total:$26.65 Min: 1 / Mult: 1 | - | Synergy Family S5 Series S5D5 Group Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 145Pins | LGA | - | 110I/O's | CAN, ENET, I2C, SPI, UART, USB | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | Synergy | S5 Series | - | |||||
Each | 1+ $10.260 ($11.29)10+ $8.560 ($9.42)25+ $7.980 ($8.78)50+ $7.550 ($8.30)100+ $7.120 ($7.83)More Pricing... | Total:$10.26 Min: 1 / Mult: 1 | - | LPC Family LPC54000 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 256KB | - | - | 64Pins | LQFP | - | 48I/O's | I2C, SPI, USART, USB | 192KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC541xx | - | |||||
Each | 1+ $20.600 ($22.66)10+ $17.030 ($18.73)25+ $15.820 ($17.40)50+ $15.170 ($16.69)100+ $14.530 ($15.98)More Pricing... | Total:$20.60 Min: 1 / Mult: 1 | - | EFM32 Family EFM32GG Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 1MB | - | - | 112Pins | BGA | - | 90I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32GG | - | |||||
Each | 1+ $4.790 ($5.27)25+ $4.330 ($4.76)100+ $3.920 ($4.31)490+ $3.850 ($4.24) | Total:$4.79 Min: 1 / Mult: 1 | - | SAM 32 Family SAM D21 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 32Pins | QFN | - | 26I/O's | I2C, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM 32 | SAM D | - | |||||
Each | 1+ $25.380 ($27.92)10+ $23.460 ($25.81)25+ $20.380 ($22.42)50+ $20.050 ($22.06)100+ $19.710 ($21.68)More Pricing... | Total:$25.38 Min: 1 / Mult: 1 | - | EFM32 Family EFM32GG Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 48MHz | 1MB | - | - | 64Pins | QFN | - | 56I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32GG | - | |||||
Each | 1+ $11.150 ($12.26)10+ $8.570 ($9.43)25+ $7.950 ($8.74)50+ $7.590 ($8.35)100+ $7.230 ($7.95)More Pricing... | Total:$11.15 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 512KB | - | - | 64Pins | UFBGA | - | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | |||||
Each | 1+ $25.370 ($27.91)10+ $19.600 ($21.56)25+ $18.280 ($20.11)50+ $17.450 ($19.20)100+ $16.600 ($18.26)More Pricing... | Total:$25.37 Min: 1 / Mult: 1 | - | Synergy Family S5 Series S5D5 Group Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 512KB | - | - | 144Pins | LQFP | - | 110I/O's | CAN, ENET, I2C, SPI, UART, USB | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Synergy | S5 Series | - | |||||
Each | 1+ $82.480 ($90.73)5+ $69.560 ($76.52)10+ $64.530 ($70.98)25+ $61.260 ($67.39)50+ $58.740 ($64.61) | Total:$82.48 Min: 1 / Mult: 1 | - | MAC5X Family MAC57Dxx Series Microcontrollers | - | - | ARM Cortex-A5, ARM Cortex-M0, ARM Cortex-M4 | - | 32 bit | - | - | 320MHz | 4MB | - | - | 516Pins | MAPBGA | - | - | CAN, ENET, I2C, I2S, LIN, SPI | 2.3MB | 24Channels | 12Bit | 1.2V | 1.32V | -40°C | - | 105°C | Surface Mount | - | MAC5X | MAC57Dxx | AEC-Q100 | |||||
Each | 1+ $15.230 ($16.75)25+ $13.860 ($15.25)100+ $12.540 ($13.79)160+ $12.290 ($13.52) | Total:$15.23 Min: 1 / Mult: 1 | - | SAM 32 Family AT91SAM7S Series Microcontrollers | - | - | ARM7TDMI | - | 32 bit | - | - | 55MHz | 128KB | - | - | 64Pins | LQFP | - | 32I/O's | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | - | 85°C | Surface Mount | - | SAM32 | AT91SAM7S | - | |||||
Each | 1+ $18.550 ($20.40)10+ $14.390 ($15.83)25+ $13.150 ($14.46)50+ $12.660 ($13.93)100+ $12.470 ($13.72) | Total:$18.55 Min: 1 / Mult: 1 | - | EFM32 Family EFM32LG Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 100Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32LG | - | |||||