ARM Microcontrollers:
3,812 Products FoundFind a huge range of ARM Microcontrollers at element14 Australia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.070 ($12.18)10+ $9.590 ($10.55)25+ $9.080 ($9.99)50+ $8.730 ($9.60)100+ $8.380 ($9.22)More Pricing... | Total:$11.07 Min: 1 / Mult: 1 | - | - | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 48MHz | 320KB | - | - | 40Pins | HVQFN | - | 22I/O's | I2C, SPI, UART | 88KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | - | 125°C | Surface Mount | - | - | JN518x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.120 ($6.73)10+ $4.620 ($5.08)25+ $4.190 ($4.61)50+ $4.010 ($4.41)100+ $3.830 ($4.21)More Pricing... | Total:$6.12 Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 36Pins | WLCSP | - | 29I/O's | I2C, I2S, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | |||||
Each | 1+ $3.170 ($3.49)10+ $2.140 ($2.35)50+ $2.030 ($2.23)100+ $1.910 ($2.10)250+ $1.740 ($1.91)More Pricing... | Total:$3.17 Min: 1 / Mult: 1 | - | STM32 Family STM32G0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 32KB | - | - | 32Pins | UFQFPN | - | 30I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G0 | - | |||||
Each | 1+ $5.880 ($6.47)10+ $5.150 ($5.66)25+ $5.040 ($5.54)50+ $4.880 ($5.37)100+ $4.710 ($5.18)More Pricing... | Total:$5.88 Min: 1 / Mult: 1 | - | EFM32 Family EFM32ZG Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | 32KB | - | - | 48Pins | TQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32ZG | - | |||||
Each | 1+ $10.760 ($11.84)10+ $8.510 ($9.36)25+ $7.950 ($8.74)50+ $7.640 ($8.40)100+ $7.330 ($8.06)More Pricing... | Total:$10.76 Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | 512KB | - | - | 32Pins | UFQFPN | - | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G4 | - | |||||
Each | 1+ $7.210 ($7.93)10+ $5.680 ($6.25)25+ $5.330 ($5.86)50+ $5.140 ($5.65)100+ $4.950 ($5.44)More Pricing... | Total:$7.21 Min: 1 / Mult: 1 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 192KB | - | - | 32Pins | UFQFPN | - | 25I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.730 ($10.70)10+ $7.450 ($8.20)25+ $6.880 ($7.57)50+ $6.580 ($7.24)100+ $6.270 ($6.90)More Pricing... | Total:$9.73 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 24MHz | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $9.010 ($9.91)10+ $7.450 ($8.20)25+ $6.920 ($7.61)50+ $6.640 ($7.30)100+ $6.350 ($6.98)More Pricing... | Total:$9.01 Min: 1 / Mult: 1 | - | EFM32 Family EFM32TG Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 32KB | - | - | 64Pins | QFN | - | 56I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32TG | - | |||||
Each | 1+ $10.070 ($11.08)10+ $7.210 ($7.93)25+ $7.200 ($7.92)50+ $7.190 ($7.91)100+ $7.180 ($7.90)More Pricing... | Total:$10.07 Min: 1 / Mult: 1 | - | LPC Family LPC5500 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 150MHz | 512KB | - | - | 100Pins | HLQFP | - | 64I/O's | I2C, I2S, SPI, USART, USB | 256KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC5500 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.760 ($11.84)10+ $8.280 ($9.11)25+ $7.660 ($8.43)50+ $7.320 ($8.05)100+ $6.980 ($7.68)More Pricing... | Total:$10.76 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 36Pins | VFQFPN | - | 26I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $5.450 ($6.00)10+ $3.200 ($3.52)25+ $3.190 ($3.51)50+ $3.180 ($3.50)100+ $3.160 ($3.48)More Pricing... | Total:$5.45 Min: 1 / Mult: 1 | - | LPC Family LPC1100 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 50MHz | 16KB | - | - | 48Pins | LQFP | - | 40I/O's | I2C, SSP, UART | 6KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1100 | - | |||||
Each | 1+ $25.280 ($27.81)10+ $17.150 ($18.86)25+ $16.850 ($18.54)50+ $16.600 ($18.26)100+ $16.350 ($17.98) | Total:$25.28 Min: 1 / Mult: 1 | - | LPC Family LPC4300 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 204MHz | 512KB | - | - | 144Pins | LQFP | - | 83I/O's | I2C, I2S, SPI, SSI, UART, USB | 104KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC4300 | - | |||||
Each | 1+ $25.450 ($28.00)10+ $19.330 ($21.26)25+ $15.200 ($16.72)50+ $15.060 ($16.57)100+ $14.920 ($16.41)More Pricing... | Total:$25.45 Min: 1 / Mult: 1 | - | LPC Family LPC4000 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 256KB | - | - | 144Pins | LQFP | - | - | CAN, I2C, I2S, SPI, UART, USB | 80KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC4000 | - | |||||
Each | 1+ $20.090 ($22.10)25+ $17.580 ($19.34)100+ $14.560 ($16.02)260+ $13.060 ($14.37) | Total:$20.09 Min: 1 / Mult: 1 | - | SAM 32 Family SAM 4S Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 100Pins | VFBGA | - | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM 4S | - | |||||
Each | 1+ $8.460 ($9.31)10+ $6.640 ($7.30)25+ $6.230 ($6.85)50+ $5.980 ($6.58)100+ $5.750 ($6.32)More Pricing... | Total:$8.46 Min: 1 / Mult: 1 | - | Kinetis K Family K1x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 50MHz | 32KB | - | - | 64Pins | LQFP | - | 44I/O's | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K1x | - | |||||
Each | 1+ $6.580 ($7.24)25+ $5.960 ($6.56)100+ $5.400 ($5.94)260+ $5.300 ($5.83) | Total:$6.58 Min: 1 / Mult: 1 | - | SAM 32 Family SAM 3S Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 64MHz | 64KB | - | - | 64Pins | QFN | - | 47I/O's | I2C, I2S, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM 3S | - | |||||
Each | 1+ $25.420 ($27.96)10+ $20.130 ($22.14)25+ $19.990 ($21.99)50+ $18.600 ($20.46)100+ $17.200 ($18.92)More Pricing... | Total:$25.42 Min: 1 / Mult: 1 | - | LPC Family LPC2000 Series Microcontrollers | - | - | ARM7TDMI | - | 32 bit | - | - | 72MHz | 128KB | - | - | 100Pins | LQFP | - | 70I/O's | CAN, I2C, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | |||||
Each | 1+ $32.310 ($35.54)10+ $26.760 ($29.44)25+ $25.650 ($28.22)50+ $23.700 ($26.07)100+ $21.740 ($23.91) | Total:$32.31 Min: 1 / Mult: 1 | - | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 144Pins | LQFP | - | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | |||||
Each | 1+ $7.650 ($8.42)10+ $4.600 ($5.06)25+ $4.370 ($4.81)50+ $4.180 ($4.60)100+ $3.990 ($4.39)More Pricing... | Total:$7.65 Min: 1 / Mult: 1 | - | LPC Family LPC1100 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 50MHz | 24KB | - | - | 32Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1100 | - | |||||
Each | 1+ $13.810 ($15.19)10+ $10.700 ($11.77)25+ $9.930 ($10.92)50+ $9.500 ($10.45)100+ $9.070 ($9.98)More Pricing... | Total:$13.81 Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 72MHz | 128KB | - | - | 100Pins | BGA | - | 84I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | |||||
Each | 1+ $19.810 ($21.79)10+ $15.550 ($17.10)25+ $14.490 ($15.94)50+ $13.890 ($15.28)100+ $13.280 ($14.61)More Pricing... | Total:$19.81 Min: 1 / Mult: 1 | - | LPC Family LPC2000 Series Microcontrollers | - | - | ARM7TDMI | - | 32 bit | - | - | 60MHz | 32KB | - | - | 64Pins | LQFP | - | 47I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | |||||
Each | 1+ $8.780 ($9.66)25+ $7.240 ($7.96)100+ $7.100 ($7.81) | Total:$8.78 Min: 1 / Mult: 1 | - | SAM 32 Family SAM 4N Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 512KB | - | - | 100Pins | QFP | - | 79I/O's | I2C, SPI, UART, USART | 64KB | 16Channels | 10Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM 4N | - | |||||
Each | 1+ $31.480 ($34.63)10+ $26.070 ($28.68)25+ $24.990 ($27.49)50+ $23.510 ($25.86)100+ $22.020 ($24.22) | Total:$31.48 Min: 1 / Mult: 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 768KB | - | - | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | |||||
Each | 1+ $4.600 ($5.06)25+ $4.160 ($4.58)100+ $3.790 ($4.17)160+ $3.720 ($4.09) | Total:$4.60 Min: 1 / Mult: 1 | - | SAM 32 Family SAM D20 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 64Pins | TQFP | - | 52I/O's | I2C, SPI, UART, USART | 8KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM D2X | - | |||||
Each | 1+ $11.930 ($13.12)10+ $9.210 ($10.13)25+ $8.530 ($9.38)50+ $8.220 ($9.04)100+ $7.910 ($8.70)More Pricing... | Total:$11.93 Min: 1 / Mult: 1 | - | Kinetis M Family KM3x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 50MHz | 128KB | - | - | 64Pins | LQFP | - | 38I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | Kinetis M | KM3x | - | |||||