ARM Microcontrollers:
3,812 Products FoundFind a huge range of ARM Microcontrollers at element14 Australia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.610 ($6.17)10+ $5.410 ($5.95)25+ $5.210 ($5.73)50+ $5.000 ($5.50)100+ $4.800 ($5.28)More Pricing... | Total:$5.61 Min: 1 / Mult: 1 | - | LPC Family LPC1100 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 50MHz | 32KB | - | - | 48Pins | LQFP | - | 42I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 2.6V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1100 | - | |||||
Each | 1+ $2.390 ($2.63)25+ $2.170 ($2.39)100+ $1.970 ($2.17)1500+ $1.940 ($2.13) | Total:$2.39 Min: 1 / Mult: 1 | - | SAM 32 Family SAM D1X Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 8KB | - | - | 20Pins | WSOIC | - | 18I/O's | I2C, LIN, SPI, UART, USART | 4KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM D1X | - | |||||
Each | 1+ $13.650 ($15.02)25+ $11.280 ($12.41)100+ $11.060 ($12.17) | Total:$13.65 Min: 1 / Mult: 1 | - | SAM 32 Family SAM 3S Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 64MHz | 512KB | - | - | 100Pins | QFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM 3S | - | |||||
Each | 1+ $24.040 ($26.44)10+ $19.030 ($20.93)25+ $17.300 ($19.03)50+ $16.730 ($18.40)100+ $16.150 ($17.76)More Pricing... | Total:$24.04 Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 512KB | - | - | 144Pins | LQFP | - | 112I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | |||||
Each | 1+ $6.620 ($7.28)10+ $5.040 ($5.54)25+ $4.630 ($5.09)50+ $4.530 ($4.98)100+ $4.430 ($4.87)More Pricing... | Total:$6.62 Min: 1 / Mult: 1 | - | PSOC 4 Family CY8C41xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | 64KB | - | - | 64Pins | TQFP | - | 54I/O's | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ $19.760 ($21.74)10+ $15.420 ($16.96)25+ $14.340 ($15.77)50+ $13.580 ($14.94)100+ $12.810 ($14.09)More Pricing... | Total:$19.76 Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 64KB | - | - | 176Pins | UFBGA | - | 138I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | |||||
Each | 1+ $18.910 ($20.80)10+ $15.690 ($17.26)25+ $14.640 ($16.10)50+ $13.810 ($15.19)100+ $12.980 ($14.28)More Pricing... | Total:$18.91 Min: 1 / Mult: 1 | - | EFM32 Family EFM32GG Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 1MB | - | - | 64Pins | QFP | - | 50I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32GG | - | |||||
Each | 1+ $22.270 ($24.50)10+ $16.940 ($18.63)25+ $16.230 ($17.85)50+ $15.270 ($16.80)100+ $14.300 ($15.73)More Pricing... | Total:$22.27 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 1MB | - | - | 132Pins | UFBGA | - | 109I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | STM32 | STM32L4 | - | |||||
Each | 1+ $4.250 ($4.68)25+ $3.900 ($4.29)100+ $3.540 ($3.89)490+ $3.470 ($3.82) | Total:$4.25 Min: 1 / Mult: 1 | - | SAM 32 Family SAM L11 Series Microcontrollers | - | - | ARM Cortex-M23 | - | 32 bit | - | - | 32MHz | 32KB | - | - | 32Pins | VQFN | - | 25I/O's | I2C, LIN, SPI, USART | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM 32 | SAM L | - | |||||
Each | 1+ $9.430 ($10.37)10+ $7.230 ($7.95)25+ $6.100 ($6.71)50+ $5.990 ($6.59)100+ $5.870 ($6.46)More Pricing... | Total:$9.43 Min: 1 / Mult: 1 | - | PSOC 4 Family CY8C41xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | 128KB | - | - | 64Pins | TQFP | - | 54I/O's | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ $8.480 ($9.33)10+ $6.480 ($7.13)25+ $5.980 ($6.58)50+ $5.640 ($6.20)100+ $5.290 ($5.82)More Pricing... | Total:$8.48 Min: 1 / Mult: 1 | - | PSOC 4 Family CY8C41xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 64Pins | TQFP | - | 54I/O's | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ $41.410 ($45.55)10+ $33.840 ($37.22)25+ $31.560 ($34.72)50+ $31.010 ($34.11)100+ $30.450 ($33.50) | Total:$41.41 Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 169Pins | MAPBGA | - | 116I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 48Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | |||||
Each | 1+ $7.080 ($7.79)10+ $5.360 ($5.90)25+ $4.930 ($5.42)50+ $4.700 ($5.17)100+ $4.470 ($4.92)More Pricing... | Total:$7.08 Min: 1 / Mult: 1 | - | - | - | - | ARM Cortex-M0+ | - | - | - | - | 24MHz | 16KB | - | - | 32Pins | QFN | - | 13I/O's | I2C, UART | 4KB | 4Channels | 12Bit | 3.13V | 5.5V | -40°C | - | 85°C | Surface Mount | - | - | - | - | |||||
Each | 1+ $21.770 ($23.95)10+ $19.060 ($20.97)25+ $15.790 ($17.37)50+ $14.160 ($15.58)100+ $13.070 ($14.38)More Pricing... | Total:$21.77 Min: 1 / Mult: 1 | - | EFM32 Family EFM32GG Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 1MB | - | - | 100Pins | QFP | - | 81I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32GG | - | |||||
Each | 1+ $25.010 ($27.51)10+ $19.690 ($21.66)25+ $18.480 ($20.33)50+ $17.810 ($19.59)100+ $17.150 ($18.86)More Pricing... | Total:$25.01 Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 256KB | - | - | 144Pins | UFBGA | - | 112I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | |||||
Each | 1+ $14.990 ($16.49)10+ $9.240 ($10.16)25+ $9.040 ($9.94)50+ $9.030 ($9.93)100+ $9.020 ($9.92)More Pricing... | Total:$14.99 Min: 1 / Mult: 1 | - | Kinetis S Family KS2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 256KB | - | - | 64Pins | LQFP | - | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 14Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis S | KS2x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.440 ($3.78)10+ $3.010 ($3.31)50+ $2.490 ($2.74)100+ $2.240 ($2.46)250+ $2.060 ($2.27)More Pricing... | Total:$3.44 Min: 1 / Mult: 1 | - | PSOC 4 Family CY8C40xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | 16KB | - | - | 24Pins | QFN | - | 19I/O's | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | PSoC 4000S | - | |||||
Each | 1+ $28.660 ($31.53)10+ $23.690 ($26.06)25+ $22.310 ($24.54)50+ $21.600 ($23.76)100+ $20.880 ($22.97) | Total:$28.66 Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 1MB | - | - | 100Pins | TFBGA | - | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.590 ($10.55)10+ $7.390 ($8.13)25+ $6.900 ($7.59)50+ $6.640 ($7.30)100+ $6.350 ($6.98)More Pricing... | Total:$9.59 Min: 1 / Mult: 1 | - | TLE987x Family TLE9873QXW40 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 40MHz | 48KB | - | - | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | 3KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | - | 175°C | Surface Mount | - | TLE987x | TLE9873QXW40 | AEC-Q100 | |||||
Each | 1+ $7.870 ($8.66)10+ $6.020 ($6.62)25+ $5.940 ($6.53)50+ $5.850 ($6.44)100+ $5.760 ($6.34)More Pricing... | Total:$7.87 Min: 1 / Mult: 1 | - | PSOC 4 Family CY8C41xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | 128KB | - | - | 64Pins | TQFP | - | 54I/O's | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ $17.350 ($19.08)10+ $13.570 ($14.93)25+ $11.900 ($13.09)50+ $11.690 ($12.86)100+ $11.480 ($12.63)More Pricing... | Total:$17.35 Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 64KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | |||||
Each | 1+ $12.110 ($13.32)10+ $11.610 ($12.77)25+ $11.100 ($12.21)50+ $10.600 ($11.66)100+ $10.090 ($11.10)More Pricing... | Total:$12.11 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 512KB | - | - | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | |||||
Each | 1+ $5.790 ($6.37)10+ $4.400 ($4.84)25+ $4.380 ($4.82)50+ $4.350 ($4.78)100+ $4.320 ($4.75)More Pricing... | Total:$5.79 Min: 1 / Mult: 1 | - | PSOC 4 Family CY8C41xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | 64KB | - | - | 64Pins | TQFP | - | 54I/O's | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ $6.540 ($7.19)10+ $5.430 ($5.97)25+ $5.050 ($5.56)50+ $4.800 ($5.28)100+ $4.770 ($5.25) | Total:$6.54 Min: 1 / Mult: 1 | - | EFM32 Family EFM32TG Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 32Pins | QFN | - | 22I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 18Channels | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32TG | - | |||||
Each | 1+ $19.860 ($21.85)10+ $16.420 ($18.06)25+ $15.250 ($16.78)50+ $14.630 ($16.09)100+ $14.010 ($15.41)More Pricing... | Total:$19.86 Min: 1 / Mult: 1 | - | EFM32 Family EFM32LG Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 112Pins | BGA | - | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32LG | - | |||||