ARM Microcontrollers:
3,812 Products FoundFind a huge range of ARM Microcontrollers at element14 Australia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $46.400 ($51.04)5+ $42.640 ($46.90)10+ $38.880 ($42.77)25+ $35.740 ($39.31)50+ $34.950 ($38.44) | Total:$46.40 Min: 1 / Mult: 1 | - | Synergy Family S7 Series S7G2 Group Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 240MHz | 3MB | - | - | 176Pins | LQFP | - | 126I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Synergy | S7 Series | - | |||||
Each | 1+ $14.770 ($16.25)10+ $8.780 ($9.66)25+ $8.770 ($9.65)50+ $8.760 ($9.64)100+ $8.750 ($9.62)More Pricing... | Total:$14.77 Min: 1 / Mult: 1 | - | S32 Family S32K1xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 112MHz | 512KB | - | - | 64Pins | LQFP | - | 58I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ $17.770 ($19.55)10+ $15.430 ($16.97)25+ $14.620 ($16.08)50+ $14.070 ($15.48)100+ $13.510 ($14.86)More Pricing... | Total:$17.77 Min: 1 / Mult: 1 | - | Kinetis W Family KW2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 50MHz | 512KB | - | - | 63Pins | LGA | - | 24I/O's | I2C, SPI, UART | 64KB | - | 16Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis W | KW2x | - | |||||
Each | 1+ $3.990 ($4.39)25+ $3.620 ($3.98)100+ $3.270 ($3.60)250+ $3.210 ($3.53) | Total:$3.99 Min: 1 / Mult: 1 | - | SAM 32 Family SAM D20 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 16KB | - | - | 48Pins | TQFP | - | 38I/O's | I2C, SPI, UART, USART | 2KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM D2X | - | |||||
Each | 1+ $11.120 ($12.23)25+ $9.160 ($10.08)100+ $8.980 ($9.88) | Total:$11.12 Min: 1 / Mult: 1 | - | SAM 32 Family SAM 4S Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 512KB | - | - | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | - | 105°C | Surface Mount | - | SAM32 | SAM 4S | - | |||||
Each | 1+ $12.280 ($13.51)10+ $9.320 ($10.25)25+ $8.680 ($9.55)50+ $8.170 ($8.99)100+ $7.650 ($8.42)More Pricing... | Total:$12.28 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 16KB | - | - | 64Pins | TFBGA | - | 51I/O's | CAN, I2C, SPI, USART, USB | 6KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $14.110 ($15.52)10+ $13.660 ($15.03)25+ $13.200 ($14.52)50+ $12.740 ($14.01)100+ $12.280 ($13.51)More Pricing... | Total:$14.11 Min: 1 / Mult: 1 | - | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 37Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | |||||
Each | 1+ $12.390 ($13.63)10+ $9.560 ($10.52)25+ $8.880 ($9.77)50+ $8.370 ($9.21)100+ $7.850 ($8.64)More Pricing... | Total:$12.39 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 100Pins | BGA | - | 80I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $43.390 ($47.73)10+ $37.970 ($41.77)25+ $31.460 ($34.61)50+ $28.200 ($31.02)100+ $26.130 ($28.74) | Total:$43.39 Min: 1 / Mult: 1 | - | Kinetis K Family K7x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 150MHz | 512KB | - | - | 256Pins | MAPBGA | - | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K7x | - | |||||
Each | 1+ $10.740 ($11.81)10+ $8.530 ($9.38)25+ $7.490 ($8.24)50+ $7.480 ($8.23)100+ $7.470 ($8.22)More Pricing... | Total:$10.74 Min: 1 / Mult: 1 | - | Kinetis K Family K1x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 50MHz | 128KB | - | - | 48Pins | LQFP | - | 33I/O's | I2C, SPI, UART | 16KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K1x | - | |||||
Each | 1+ $9.760 ($10.74)10+ $7.480 ($8.23)25+ $6.540 ($7.19)50+ $6.170 ($6.79)100+ $5.800 ($6.38)More Pricing... | Total:$9.76 Min: 1 / Mult: 1 | - | LPC Family LPC1300 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 32KB | - | - | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART, USB | 8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1300 | - | |||||
Each | 1+ $25.220 ($27.74)10+ $16.510 ($18.16)25+ $16.310 ($17.94)50+ $16.110 ($17.72)100+ $15.910 ($17.50) | Total:$25.22 Min: 1 / Mult: 1 | - | LPC Family LPC1800 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 180MHz | 512KB | - | - | 256Pins | LBGA | - | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1800 | - | |||||
Each | 1+ $11.260 ($12.39)10+ $6.900 ($7.59)25+ $6.790 ($7.47)50+ $6.770 ($7.45)100+ $6.740 ($7.41)More Pricing... | Total:$11.26 Min: 1 / Mult: 1 | - | Kinetis L Family KL1x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 64Pins | MAPBGA | - | 54I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis L | KL1x | - | |||||
Each | 1+ $6.180 ($6.80)10+ $3.610 ($3.97)25+ $3.600 ($3.96)50+ $3.590 ($3.95)100+ $3.580 ($3.94)More Pricing... | Total:$6.18 Min: 1 / Mult: 1 | - | LPC Family LPC1100 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 50MHz | 24KB | - | - | 48Pins | LQFP | - | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1100 | - | |||||
Each | 1+ $7.100 ($7.81)10+ $5.380 ($5.92)25+ $4.960 ($5.46)50+ $4.730 ($5.20)100+ $4.490 ($4.94)More Pricing... | Total:$7.10 Min: 1 / Mult: 1 | - | Kinetis L Family KL2x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 32KB | - | - | 32Pins | QFN | - | 23I/O's | I2C, I2S, SPI, UART, USB | 4KB | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis L | KL2x | - | |||||
Each | 1+ $26.850 ($29.54)10+ $22.510 ($24.76)25+ $21.500 ($23.65)50+ $20.400 ($22.44)100+ $19.290 ($21.22) | Total:$26.85 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 1MB | - | - | 144Pins | LFBGA | - | 112I/O's | CAN, I2C, SPI, UART, USART, USB | 96KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $18.210 ($20.03)10+ $17.700 ($19.47)25+ $17.180 ($18.90)50+ $16.660 ($18.33)100+ $16.140 ($17.75) | Total:$18.21 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 1MB | - | - | 216Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ $5.080 ($5.59)10+ $3.890 ($4.28)25+ $3.820 ($4.20)50+ $3.800 ($4.18)100+ $3.790 ($4.17)More Pricing... | Total:$5.08 Min: 1 / Mult: 1 | - | Kinetis V Family KV1x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 75MHz | 32KB | - | - | 48Pins | LQFP | - | 40I/O's | I2C, SPI, UART | 8KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis V | KV1x | - | |||||
Each | 1+ $8.040 ($8.84)10+ $6.130 ($6.74)25+ $5.650 ($6.22)50+ $5.390 ($5.93)100+ $5.130 ($5.64)More Pricing... | Total:$8.04 Min: 1 / Mult: 1 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 128KB | - | - | 64Pins | UFBGA | - | 51I/O's | CAN, I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | |||||
Each | 1+ $4.800 ($5.28)10+ $4.660 ($5.13)25+ $4.520 ($4.97)50+ $4.370 ($4.81)100+ $4.230 ($4.65)More Pricing... | Total:$4.80 Min: 1 / Mult: 1 | - | Kinetis L Family KL1x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 64Pins | LQFP | - | 54I/O's | I2C, SPI, UART | 16KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis L | KL1x | - | |||||
Each | 1+ $31.080 ($34.19)10+ $25.120 ($27.63)25+ $24.090 ($26.50)50+ $16.860 ($18.55)100+ $16.690 ($18.36) | Total:$31.08 Min: 1 / Mult: 1 | - | Kinetis K Family K8x Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 150MHz | 256KB | - | - | 100Pins | LQFP | - | 66I/O's | I2C, I2S, SPI, UART, USB | 256KB | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K8x | - | |||||
Each | 1+ $27.300 ($30.03)10+ $23.020 ($25.32)25+ $21.360 ($23.50)50+ $20.280 ($22.31)100+ $19.450 ($21.40) | Total:$27.30 Min: 1 / Mult: 1 | - | Kinetis K Family K8x Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 150MHz | 256KB | - | - | 100Pins | LQFP | - | 66I/O's | I2C, I2S, SPI, UART, USB | 256KB | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K8x | - | |||||
Each | 1+ $33.060 ($36.37)10+ $27.320 ($30.05)25+ $25.740 ($28.31)50+ $24.910 ($27.40)100+ $24.080 ($26.49) | Total:$33.06 Min: 1 / Mult: 1 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 1MB | - | - | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | |||||
Each | 1+ $11.110 ($12.22)10+ $8.430 ($9.27)25+ $7.850 ($8.64)50+ $7.380 ($8.12)100+ $6.910 ($7.60)More Pricing... | Total:$11.11 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 84MHz | 256KB | - | - | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ $19.270 ($21.20)10+ $16.860 ($18.55)25+ $13.970 ($15.37)50+ $12.530 ($13.78)100+ $11.570 ($12.73)More Pricing... | Total:$19.27 Min: 1 / Mult: 1 | - | LPC Family LPC4300 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 204MHz | - | - | - | 100Pins | TFBGA | - | 49I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC4300 | - | |||||