ARM Microcontrollers:
3,833 Products FoundFind a huge range of ARM Microcontrollers at element14 Australia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.620 ($5.08)25+ $4.190 ($4.61)100+ $3.800 ($4.18)250+ $3.730 ($4.10) | Total:$4.62 Min: 1 / Mult: 1 | - | SAM 32 Family SAM D21 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 48Pins | TQFP | - | 38I/O's | I2C, SPI, UART, USART, USB | 8KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM D2X | - | |||||
Each | 1+ $12.040 ($13.24)10+ $10.120 ($11.13)25+ $9.490 ($10.44)50+ $9.160 ($10.08)100+ $8.820 ($9.70)More Pricing... | Total:$12.04 Min: 1 / Mult: 1 | - | PSoC 6 Family CY8C61xx Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 150MHz | 512KB | - | - | 124Pins | BGA | - | 104I/O's | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | PSoC 6 | CY8C61xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.010 ($4.41)10+ $2.730 ($3.00)50+ $2.590 ($2.85)100+ $2.450 ($2.70)250+ $2.310 ($2.54)More Pricing... | Total:$4.01 Min: 1 / Mult: 1 | - | XMC1000 Family XMC1200 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 32MHz | 32KB | - | - | 28Pins | TSSOP | - | 26I/O's | I2C, I2S, SPI, UART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | - | 105°C | Surface Mount | - | XMC | XMC12xx | - | |||||
Each | 1+ $9.130 ($10.04)10+ $7.900 ($8.69)25+ $7.470 ($8.22)50+ $7.180 ($7.90)100+ $6.890 ($7.58)More Pricing... | Total:$9.13 Min: 1 / Mult: 1 | - | Kinetis W Family KW3x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 160KB | - | - | 32Pins | QFN | - | 15I/O's | I2C, SPI, UART | 20KB | - | 16Bit | 1.45V | 3.6V | -40°C | - | 85°C | Surface Mount | - | Kinetis W | KW3x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.200 ($5.72)10+ $5.190 ($5.71)25+ $5.180 ($5.70)50+ $5.170 ($5.69)100+ $5.160 ($5.68)More Pricing... | Total:$5.20 Min: 1 / Mult: 1 | - | TLE986x Family TLE9867QXW20 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 24MHz | 64KB | - | - | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | 4KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | - | 175°C | Surface Mount | - | TLE986x | TLE9867QXW20 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.990 ($3.29)10+ $2.820 ($3.10)25+ $2.710 ($2.98)50+ $2.680 ($2.95)100+ $2.650 ($2.92)More Pricing... | Total:$2.99 Min: 1 / Mult: 1 | - | LPC Family LPC1100 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 50MHz | 32KB | - | - | 28Pins | TSSOP | - | 22I/O's | I2C, SPI, UART | 4KB | 6Channels | 10Bit | 3.6V | 1.8V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1100 | - | |||||
Each | 1+ $38.240 ($42.06)10+ $35.420 ($38.96)25+ $33.360 ($36.70)50+ $28.510 ($31.36)100+ $23.660 ($26.03) | Total:$38.24 Min: 1 / Mult: 1 | - | Synergy Family S5 Series S5D9 Group Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 2MB | - | - | 100Pins | LQFP | - | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | 640KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Synergy | S5 Series | - | |||||
Each | 1+ $11.690 ($12.86)10+ $9.030 ($9.93)25+ $8.370 ($9.21)50+ $8.000 ($8.80)100+ $7.630 ($8.39)More Pricing... | Total:$11.69 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 512KB | - | - | 48Pins | UFQFPN | - | 38I/O's | CAN, I2C, SPI, UART, USART, USB | 160KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | STM32 | STM32L4 | - | |||||
Each | 1+ $13.660 ($15.03)10+ $10.690 ($11.76)25+ $8.810 ($9.69)50+ $8.800 ($9.68)100+ $8.790 ($9.67)More Pricing... | Total:$13.66 Min: 1 / Mult: 1 | - | Kinetis W Family KW4x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 512KB | - | - | 48Pins | QFN | - | 25I/O's | I2C, SPI, UART | 128KB | 5Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis W | KW4x | - | |||||
Each | 1+ $4.240 ($4.66)10+ $2.890 ($3.18)50+ $2.740 ($3.01)100+ $2.580 ($2.84)250+ $2.380 ($2.62)More Pricing... | Total:$4.24 Min: 1 / Mult: 1 | - | PSOC 4 Family CY8C40xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 24MHz | 16KB | - | - | 24Pins | QFN | - | 19I/O's | I2C, LIN, SPI, UART | 2KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C40xx | - | |||||
Each | 1+ $29.560 ($32.52)25+ $26.870 ($29.56)100+ $24.350 ($26.78)260+ $23.870 ($26.26) | Total:$29.56 Min: 1 / Mult: 1 | - | SAM 32 Family SAM E70 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 300MHz | 2MB | - | - | 100Pins | TFBGA | - | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | Surface Mount | - | SAM 32 | SAM E | - | |||||
Each | 1+ $16.670 ($18.34)10+ $13.020 ($14.32)25+ $12.400 ($13.64)50+ $11.780 ($12.96)100+ $11.160 ($12.28)More Pricing... | Total:$16.67 Min: 1 / Mult: 1 | - | Kinetis S Family KS2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 256KB | - | - | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis S | KS2x | - | |||||
Each | 1+ $3.040 ($3.34)10+ $2.680 ($2.95)25+ $2.670 ($2.94)50+ $2.660 ($2.93)100+ $2.650 ($2.92)More Pricing... | Total:$3.04 Min: 1 / Mult: 1 | - | Kinetis EA Family KEAZx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 40MHz | 32KB | - | - | 32Pins | LQFP | - | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | Surface Mount | - | Kinetis EA | KEAx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.080 ($7.79)10+ $6.700 ($7.37)25+ $6.240 ($6.86)50+ $5.870 ($6.46)100+ $5.500 ($6.05)More Pricing... | Total:$7.08 Min: 1 / Mult: 1 | - | TLE984x Family TLE9842QX Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 25MHz | 36KB | - | - | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | 2KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | - | 150°C | Surface Mount | - | TLE984x | TLE9842QX | AEC-Q100 | |||||
Each | 1+ $2.890 ($3.18)10+ $2.240 ($2.46)50+ $2.230 ($2.45)100+ $2.220 ($2.44)250+ $2.210 ($2.43)More Pricing... | Total:$2.89 Min: 1 / Mult: 1 | - | Kinetis E Family KE0x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 40MHz | 16KB | - | - | 32Pins | LQFP | - | 28I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | Kinetis E | KE0x | - | |||||
Each | 1+ $20.210 ($22.23)10+ $16.470 ($18.12)25+ $15.980 ($17.58)50+ $15.580 ($17.14)100+ $15.170 ($16.69)More Pricing... | Total:$20.21 Min: 1 / Mult: 1 | - | LPC Family LPC54000 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 4MB | - | - | 180Pins | TFBGA | - | 137I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC54000 | - | |||||
Each | 1+ $13.580 ($14.94)10+ $10.490 ($11.54)25+ $10.430 ($11.47)50+ $10.360 ($11.40)100+ $10.300 ($11.33)More Pricing... | Total:$13.58 Min: 1 / Mult: 1 | - | LPC Family LPC1800 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 180MHz | - | - | - | 180Pins | TFBGA | - | 118I/O's | CAN, I2C, SPI, UART, USB | 200KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1800 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.290 ($20.12)10+ $14.110 ($15.52)25+ $13.170 ($14.49)50+ $12.670 ($13.94)100+ $12.120 ($13.33)More Pricing... | Total:$18.29 Min: 1 / Mult: 1 | - | PSoC 6 Family CY8C63xx Series Microcontrollers | - | - | ARM Cortex-M4, ARM Cortex-M0+ | - | 32 bit | - | - | 150MHz | 1MB | - | - | 104Pins | WLCSP | - | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | PSoC 6 | CY8C63xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.840 ($5.32)10+ $3.740 ($4.11)25+ $3.490 ($3.84)50+ $3.360 ($3.70)100+ $3.210 ($3.53)More Pricing... | Total:$4.84 Min: 1 / Mult: 1 | - | XMC1000 Family XMC1400 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 48Pins | VQFN | - | 34I/O's | CAN, I2C, I2S, LIN, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | - | 105°C | Surface Mount | - | XMC1000 | XMC1400 | - | |||||
Each | 1+ $4.660 ($5.13)10+ $3.510 ($3.86)25+ $3.220 ($3.54)50+ $3.060 ($3.37)100+ $2.900 ($3.19)More Pricing... | Total:$4.66 Min: 1 / Mult: 1 | - | Kinetis EA Family KEAZx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 40MHz | 64KB | - | - | 32Pins | LQFP | - | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 85°C | Surface Mount | - | Kinetis EA | KEAx | - | |||||
Each | 1+ $10.470 ($11.52)10+ $6.530 ($7.18)25+ $6.520 ($7.17)50+ $6.420 ($7.06)100+ $6.310 ($6.94)More Pricing... | Total:$10.47 Min: 1 / Mult: 1 | - | LPC Family LPC5500 Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 150MHz | 256KB | - | - | 100Pins | HLQFP | - | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC5500 | - | |||||
Each | 1+ $21.360 ($23.50)10+ $17.730 ($19.50)25+ $15.900 ($17.49)50+ $15.590 ($17.15)100+ $15.270 ($16.80)More Pricing... | Total:$21.36 Min: 1 / Mult: 1 | - | i.MX Family i.MX RT1024 Series Microprocessors | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 500MHz | 4MB | - | - | 144Pins | LQFP | - | 90I/O's | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 256KB | 19Channels | 12Bit | 3V | 3.6V | -40°C | - | 105°C | Surface Mount | - | i.MX | i.MX RT1024 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.590 ($12.75)10+ $9.320 ($10.25)25+ $8.380 ($9.22)50+ $8.120 ($8.93)100+ $7.850 ($8.64)More Pricing... | Total:$11.59 Min: 1 / Mult: 1 | - | TLE987x Family TLE9879QTW40 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 40MHz | 128KB | - | - | 48Pins | TQFP | - | 10I/O's | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | - | 175°C | Surface Mount | - | TLE987x | TLE9879QTW40 | AEC-Q100 | |||||
Each | 1+ $9.680 ($10.65)10+ $6.870 ($7.56)25+ $6.380 ($7.02)50+ $6.000 ($6.60)100+ $5.620 ($6.18)More Pricing... | Total:$9.68 Min: 1 / Mult: 1 | - | EFM32 Family EFM32TG Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 32Pins | QFN | - | 24I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 17Channels | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32TG | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $21.510 ($23.66)10+ $16.940 ($18.63)25+ $15.780 ($17.36)50+ $15.150 ($16.66)100+ $14.520 ($15.97)More Pricing... | Total:$21.51 Min: 1 / Mult: 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 512KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | |||||