ARM Microcontrollers:
3,833 Products FoundFind a huge range of ARM Microcontrollers at element14 Australia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Infineon, Microchip & Silicon Labs
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.010 ($37.41)10+ $30.610 ($33.67)25+ $28.800 ($31.68)50+ $26.760 ($29.44)100+ $24.940 ($27.43) | Total:$34.01 Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 150MHz | 512KB | - | - | 256Pins | MAPBGA | - | 128I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | |||||
Each | 1+ $27.430 ($30.17)10+ $26.600 ($29.26)25+ $25.770 ($28.35)50+ $24.940 ($27.43)100+ $24.110 ($26.52) | Total:$27.43 Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 256Pins | MAPBGA | - | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | |||||
Each | 1+ $26.750 ($29.42)10+ $21.010 ($23.11)25+ $20.150 ($22.16)50+ $18.950 ($20.84)100+ $17.750 ($19.52)More Pricing... | Total:$26.75 Min: 1 / Mult: 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 256KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F2 | - | |||||
Each | 1+ $10.300 ($11.33)10+ $8.110 ($8.92)25+ $7.610 ($8.37)50+ $7.330 ($8.06)100+ $7.060 ($7.77)More Pricing... | Total:$10.30 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 84MHz | 256KB | - | - | 100Pins | UFBGA | - | 81I/O's | I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | |||||
Each | 1+ $21.700 ($23.87)10+ $20.110 ($22.12)25+ $18.520 ($20.37)50+ $16.930 ($18.62)100+ $15.340 ($16.87)More Pricing... | Total:$21.70 Min: 1 / Mult: 1 | - | Kinetis K Family K1x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 512KB | - | - | 80Pins | LQFP | - | 56I/O's | CAN, I2C, I2S, SPI, UART | 128KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K1x | - | |||||
Each | 1+ $33.310 ($36.64)10+ $22.440 ($24.68)25+ $22.210 ($24.43)50+ $22.180 ($24.40)100+ $22.140 ($24.35) | Total:$33.31 Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 150MHz | 1MB | - | - | 144Pins | LQFP | - | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | |||||
Each | 1+ $20.020 ($22.02)10+ $16.950 ($18.64)25+ $14.950 ($16.44)50+ $14.680 ($16.15)100+ $14.400 ($15.84)More Pricing... | Total:$20.02 Min: 1 / Mult: 1 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 512KB | - | - | 144Pins | LQFP | - | 45I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 40Channels | 12Bit | 2V | 6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | |||||
Each | 1+ $5.130 ($5.64)10+ $3.850 ($4.24)25+ $3.540 ($3.89)50+ $3.370 ($3.71)100+ $3.190 ($3.51)More Pricing... | Total:$5.13 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 64KB | - | - | 32Pins | QFN | - | 26I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | |||||
Each | 1+ $24.510 ($26.96)10+ $19.690 ($21.66)25+ $18.490 ($20.34)50+ $17.720 ($19.49)100+ $16.950 ($18.64) | Total:$24.51 Min: 1 / Mult: 1 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 2MB | - | - | 169Pins | UFBGA | - | 131I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 640KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | |||||
Each | 1+ $27.370 ($30.11)25+ $22.520 ($24.77)100+ $22.070 ($24.28) | Total:$27.37 Min: 1 / Mult: 1 | - | SAM 32 Family SAM E70 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 300MHz | 2MB | - | - | 100Pins | LQFP | - | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 105°C | Surface Mount | - | SAM 32 | SAM E | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.230 ($7.95)10+ $5.500 ($6.05)25+ $5.050 ($5.56)50+ $4.810 ($5.29)100+ $4.570 ($5.03)More Pricing... | Total:$7.23 Min: 1 / Mult: 1 | - | TLE984x Family TLE9843-2QX Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 40MHz | 52KB | - | - | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | - | 150°C | Surface Mount | - | TLE984x | TLE9843-2QX | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $35.990 ($39.59)10+ $29.030 ($31.93)25+ $27.070 ($29.78)50+ $26.140 ($28.75)100+ $25.200 ($27.72) | Total:$35.99 Min: 1 / Mult: 1 | - | LPC Family LPC2000 Series Microcontrollers | - | - | ARM7TDMI-S | - | 16 bit, 32 bit | - | - | 60MHz | 512KB | - | - | 64Pins | LQFP | - | 47I/O's | I2C, SPI, SSP, UART | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | |||||
Each | 1+ $15.550 ($17.10)10+ $13.500 ($14.85)25+ $13.390 ($14.73)50+ $13.090 ($14.40)100+ $12.780 ($14.06)More Pricing... | Total:$15.55 Min: 1 / Mult: 1 | - | RA Family RA6 Series RA6M3 Group Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | 1MB | - | - | 144Pins | LQFP | - | - | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | - | 105°C | Surface Mount | - | RA | RA6 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.040 ($9.94)10+ $6.910 ($7.60)25+ $6.380 ($7.02)50+ $6.090 ($6.70)100+ $5.800 ($6.38)More Pricing... | Total:$9.04 Min: 1 / Mult: 1 | - | TLE985x Family TLE9854QX Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 40MHz | 64KB | - | - | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | 4KB | 14Channels | 8Bit, 10Bit | 5.5V | 28V | -40°C | - | 150°C | Surface Mount | - | TLE985x | TLE9854QX | AEC-Q100 | |||||
Each | 1+ $7.620 ($8.38)10+ $5.790 ($6.37)25+ $5.340 ($5.87)50+ $5.090 ($5.60)100+ $4.840 ($5.32)More Pricing... | Total:$7.62 Min: 1 / Mult: 1 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | 64KB | - | - | 32Pins | LQFP | - | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G4 | - | |||||
Each | 1+ $7.480 ($8.23)10+ $6.430 ($7.07)25+ $6.240 ($6.86)50+ $6.000 ($6.60)100+ $5.750 ($6.32)More Pricing... | Total:$7.48 Min: 1 / Mult: 1 | - | RA Family RA6 Series RA6T1 Group Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | 512KB | - | - | 100Pins | LQFP | - | - | CAN, I2C, SPI, UART | 64KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | - | 105°C | Surface Mount | - | RA | RA6 | - | |||||
Each | 1+ $11.010 ($12.11)10+ $8.480 ($9.33)25+ $7.850 ($8.64)50+ $7.410 ($8.15)100+ $6.960 ($7.66)More Pricing... | Total:$11.01 Min: 1 / Mult: 1 | - | RA Family RA6 Series RA6M1 Group Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | 512KB | - | - | 64Pins | LQFP | - | - | CAN, I2C, SPI, UART, USB | 256KB | 8Channels | 12Bit | 2.7V | 3.6V | -40°C | - | 105°C | Surface Mount | - | RA | RA6 | - | |||||
Each | 1+ $31.830 ($35.01)10+ $31.810 ($34.99)25+ $31.700 ($34.87)50+ $31.590 ($34.75)100+ $31.480 ($34.63)More Pricing... | Total:$31.83 Min: 1 / Mult: 1 | - | S32 Family S32K1xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | 512KB | - | - | 64Pins | LQFP | - | 58I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 64KB | 29Channels | 12Bit | 3.13V | 5.5V | -40°C | - | 150°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | |||||
Each | 1+ $14.320 ($15.75)10+ $11.320 ($12.45)25+ $10.040 ($11.04)50+ $9.870 ($10.86)100+ $9.700 ($10.67)More Pricing... | Total:$14.32 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, ENET, I2C, SPI, UART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $6.880 ($7.57)10+ $5.710 ($6.28)25+ $5.470 ($6.02)50+ $5.460 ($6.01)100+ $5.450 ($6.00)More Pricing... | Total:$6.88 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 32KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, UART | 10KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | |||||
Each | 1+ $9.990 ($10.99)25+ $9.070 ($9.98)100+ $8.230 ($9.05)160+ $8.070 ($8.88) | Total:$9.99 Min: 1 / Mult: 1 | - | SAM 32 Family SAM 4S Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 512KB | - | - | 64Pins | LQFP | - | 47I/O's | I2C, I2S, SPI, UART, USB | 128KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM 4S | - | |||||
Each | 1+ $28.110 ($30.92)10+ $23.770 ($26.15)25+ $22.330 ($24.56)50+ $21.260 ($23.39)100+ $20.420 ($22.46) | Total:$28.11 Min: 1 / Mult: 1 | - | Kinetis K Family K4x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 256KB | - | - | 144Pins | LQFP | - | 98I/O's | CAN, I2C, SPI, UART, USB | 64KB | 31Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K4x | - | |||||
Each | 1+ $12.130 ($13.34)10+ $11.490 ($12.64)25+ $10.850 ($11.94)50+ $10.200 ($11.22)100+ $9.560 ($10.52)More Pricing... | Total:$12.13 Min: 1 / Mult: 1 | - | Kinetis L Family KL4x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 100Pins | LQFP | - | 84I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis L | KL4x | - | |||||
Each | 1+ $17.910 ($19.70)10+ $14.040 ($15.44)25+ $11.540 ($12.69)50+ $11.530 ($12.68)100+ $11.520 ($12.67)More Pricing... | Total:$17.91 Min: 1 / Mult: 1 | - | LPC Family LPC4300 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 204MHz | - | - | - | 144Pins | LQFP | - | 83I/O's | CAN, I2C, I2S, SPI, UART | 200KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC4300 | - | |||||
Each | 1+ $27.610 ($30.37)25+ $24.160 ($26.58)100+ $20.020 ($22.02)260+ $17.940 ($19.73) | Total:$27.61 Min: 1 / Mult: 1 | - | SAM 32 Family SAM E70 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 300MHz | 512KB | - | - | 100Pins | TFBGA | - | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | - | 105°C | Surface Mount | - | SAM32 | SAM E70 | - | |||||