1,097 Product Results Found for "industrial"
Find a huge range of 8-bit Microcontrollers at element14 Australia. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Analog Devices, Silicon Labs & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.590 ($3.95)25+ $3.580 ($3.94) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ $3.640 ($4.00)25+ $3.600 ($3.96)100+ $3.600 ($3.96) | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | AEC-Q100 | ||||||
Each | 1+ $2.580 ($2.84)25+ $2.390 ($2.63)100+ $2.330 ($2.56) | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | 20MHz | 1KB | 8Pins | DIP | 6I/O's | SPI | 64Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | - | ||||||
Each | 1+ $9.690 ($10.66)25+ $9.600 ($10.56) | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | NDIP | 24I/O's | EUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ $34.530 ($37.98)25+ $30.210 ($33.23)100+ $25.040 ($27.54)119+ $23.620 ($25.98) | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | ||||||
Each | 1+ $6.620 ($7.28)25+ $6.060 ($6.67)100+ $6.050 ($6.66)160+ $6.030 ($6.63) | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ $1.360 ($1.50)25+ $1.240 ($1.36)100+ $1.150 ($1.26) | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $4.160 ($4.58)25+ $4.100 ($4.51) | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | DIP | 18I/O's | AUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ $11.110 ($12.22)25+ $10.930 ($12.02) | PIC18 Family PIC18F44xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx | - | ||||||
Each | 1+ $4.030 ($4.43)25+ $3.700 ($4.07)100+ $3.590 ($3.95) | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ $5.150 ($5.66)25+ $4.790 ($5.27)100+ $4.700 ($5.17) | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 32Pins | VQFN | 22I/O's | I2C, SPI, UART, USART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Each | 1+ $1.950 ($2.14)25+ $1.820 ($2.00)100+ $1.640 ($1.80) | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.030 ($1.13)25+ $0.937 ($1.03)100+ $0.918 ($1.01) | PIC10 Family PIC10F22x Series Microcontrollers | PIC10 | 8MHz | 768Byte | 6Pins | SOT-23 | 4I/O's | - | 23Byte | 2Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F22x | AEC-Q100 | ||||||
Each | 1+ $3.180 ($3.50)25+ $2.910 ($3.20)100+ $2.860 ($3.15) | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ $32.050 ($35.26)25+ $28.050 ($30.86)100+ $23.240 ($25.56)119+ $20.830 ($22.91) | PIC18 Family PIC18F86xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | - | ||||||
Each | 1+ $7.150 ($7.86)25+ $7.010 ($7.71)100+ $6.870 ($7.56) | PIC16 Family PIC16F7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+ $2.730 ($3.00)25+ $2.400 ($2.64) | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ $2.560 ($2.82)25+ $2.380 ($2.62) | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | DIP | 18I/O's | AUSART, EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+ $4.450 ($4.90)25+ $3.970 ($4.37) | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each | 1+ $15.140 ($16.65)25+ $14.840 ($16.32)100+ $14.540 ($15.99)160+ $14.270 ($15.70) | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | - | ||||||
Each | 1+ $2.970 ($3.27)25+ $2.920 ($3.21)100+ $2.870 ($3.16) | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 3.5KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $6.720 ($7.39)25+ $6.150 ($6.76)100+ $5.990 ($6.59) | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 24I/O's | ECAN, EUSART, I2C, SPI | 3.5625KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ $5.300 ($5.83)25+ $5.290 ($5.82) | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 24I/O's | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | - | ||||||
Each | 1+ $2.400 ($2.64)25+ $2.100 ($2.31)100+ $1.740 ($1.91) | PIC16 Family PIC16LF155x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+ $2.020 ($2.22)25+ $1.890 ($2.08)100+ $1.700 ($1.87) | PIC16 Family PIC16LF155x Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | ||||||