No results found
We couldn't find any product matching with your search connect25-PRO POWER. Here are some suggestions based on your search.
6 Product Results Found for "connect25-PRO POWER"
Find a huge range of 8-bit Microcontrollers at element14 Australia. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2071020 RoHS | Each | 1+ $1.140 ($1.25)10+ $1.070 ($1.18)100+ $0.983 ($1.08)500+ $0.904 ($0.99)1000+ $0.825 ($0.91)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
2070942 RoHS | Each | 1+ $1.270 ($1.40)10+ $1.250 ($1.38)50+ $1.220 ($1.34)100+ $1.190 ($1.31)250+ $1.170 ($1.29)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
2070944 RoHS | Each | 1+ $2.090 ($2.30)10+ $1.370 ($1.51)50+ $1.360 ($1.50)100+ $1.340 ($1.47)250+ $1.330 ($1.46)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
2070941 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 ($1.34)10+ $0.774 ($0.85)100+ $0.757 ($0.83)500+ $0.739 ($0.81)1000+ $0.722 ($0.79)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
2070943 RoHS | Each | 1+ $2.660 ($2.93)10+ $2.100 ($2.31)50+ $2.040 ($2.24)100+ $1.970 ($2.17)250+ $1.920 ($2.11)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART | 2KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
4850546 RoHS | STMICROELECTRONICS New product | Each (Supplied on Full Reel) Full Reel | 3000+ $0.820 ($0.90)9000+ $0.650 ($0.72) | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||