PSOC 1 Family CY8C20xx6A Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundPSOC 1 Family CY8C20xx6A Series Microcontrollers 8-bit Microcontrollers
CY8C20xx6A/S family is a low power, 1.8V CapSense solution from Cypress, the world leader in Touch Sensing. The 20xx6A family is enabled with SmartSense automatic tuning technology that makes capsense designs easier than ever to use.
- M8C Core, Clocked Upto 24 MHz
- Low power CapSense block with SmartSense Auto-tuning
- Interfaces: I2C, SPI
- Operating Temperature range: -40 °C to +85 °C
- Flexible on-chip memory
- Upto 36 GPIO Configurable as buttons or sliders
- Connectivity: USB
- 10-Bit ADC
- Internal Low-Dropout voltage regulator for high power supply rejection ratio (PSRR)
- Applications: Handheld Devices, Mobile, Printers, LCD TVs and Monitors
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.430 ($11.47)10+ $8.280 ($9.11)25+ $7.680 ($8.45)50+ $7.390 ($8.13)100+ $7.100 ($7.81)More Pricing... | Total:$10.43 Min: 1 / Mult: 1 | PSOC 1 Family CY8C20xx6A Series Microcontrollers | M8C | 24MHz | 16KB | 32Pins | QFN | 25I/O's | I2C, SPI, USB | 2KB | 25Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C20xx6A | |||||
Each | 1+ $7.430 ($8.17)10+ $5.680 ($6.25)25+ $5.670 ($6.24)50+ $5.650 ($6.22)100+ $5.640 ($6.20)More Pricing... | Total:$7.43 Min: 1 / Mult: 1 | PSOC 1 Family CY8C20xx6A Series Microcontrollers | M8C | 24MHz | 8KB | 32Pins | QFN | 28I/O's | I2C, SPI, USB | 1KB | 28Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C20xx6A | |||||